Current Transformers:
771 produto(s) encontrado(s)Encontre uma grande variedade de Current Transformers em Newark Brasil. Temos em estoque uma grande seleção de Current Transformers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson.
Ver
Comprador
Engenheiro
Fabricante
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 50A | Donut | 50:5 | 50:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | - | ||||||
14M4462 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 51.070 | Total:$ 51.07 Min: 1 / Mult: 1 | 80A | Non-ANSI Rated Window Type | 80:5 | 80:5 | Class 2 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 80A | 5A | 2SFT Series | |||
73K5380 | INSTRUMENT TRANSFORMER | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | - | 50Hz | - | 400Hz | 95.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 50A | 5A | 300 Series | ||||
42M3895 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 164.250 | Total:$ 164.25 Min: 1 / Mult: 1 | 800A | ANSI Rated Window Type | 800:5 | 800:5 | Class 1 | 50Hz | 30VA | 400Hz | 108mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 800A | 5A | 19SHT Series | |||
42M3983 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 101.380 | Total:$ 101.38 Min: 1 / Mult: 1 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 30VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 6SFT Series | |||
73K5473 | INSTRUMENT TRANSFORMER | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 5SFT Series | ||||
73K5603 | INSTRUMENT TRANSFORMER | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 500A | 5A | 7RL Series | ||||
42M3941 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 56.750 | Total:$ 56.75 Min: 1 / Mult: 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 5SHT Series | |||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 100A | - | 100:5 | 100:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering | 100A | 5A | - | ||||||
73K4748 | INSTRUMENT TRANSFORMER | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 30A | Molded Case | 30:5 | 30:5 | - | 50Hz | - | 400Hz | - | 50Hz to 400Hz | Bracket Mount | Bar | Metering & Protection | 30A | 5A | CTWH3 Series | ||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 400A | Split Core | - | - | Class 1 | - | - | - | 32mm | - | Chassis Mount | Wire Leaded | Metering | 400A | - | - | ||||||
83K9562 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 51.960 | Total:$ 51.96 Min: 1 / Mult: 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 100A | 5A | 2SHT Series | |||
73K4605 | INSTRUMENT TRANSFORMER | Each | 1+ $ 88.730 | Total:$ 88.73 Min: 1 / Mult: 1 | 75A | Non-ANSI Rated Window Type | 75:5 | 75:5 | Class 2 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 75A | 5A | AL Series | |||
42M3902 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 51.070 | Total:$ 51.07 Min: 1 / Mult: 1 | 125A | Non-ANSI Rated Window Type | 125:5 | 125:5 | Class 1 | 50Hz | 2.5VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 125A | 5A | 2SFT Series | |||
Each | 1+ $ 374.370 5+ $ 370.160 10+ $ 365.960 25+ $ 349.130 | Total:$ 374.37 Min: 1 / Mult: 1 | 2.5kA | Ground-Fault | - | - | - | 10Hz | - | 1kHz | 130mm | 10Hz to 1kHz | Chassis Mount | Screw | Metering & Protection | 2.5kA | 350mA | WKE Series | |||||
42M4001 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 96.070 | Total:$ 96.07 Min: 1 / Mult: 1 | 1.2kA | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.2kA | 5A | 7RL Series | |||
42M4025 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 91.320 | Total:$ 91.32 Min: 1 / Mult: 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 7SHT Series | |||
73K5103 | INSTRUMENT TRANSFORMER | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 3kA | ANSI Rated Window Type | 3000:5 | 3:5 | - | 50Hz | - | 400Hz | 146mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 3kA | 5A | 130 Series | ||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 60A | Donut | 60:5 | 60:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 60A | 5A | - | ||||||
73K4603 | INSTRUMENT TRANSFORMER | Each | 1+ $ 67.260 | Total:$ 67.26 Min: 1 / Mult: 1 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 400A | 5A | AL Series | |||
42M4000 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 94.550 | Total:$ 94.55 Min: 1 / Mult: 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 100A | 5A | 7RL Series | |||
73K5122 | INSTRUMENT TRANSFORMER | Each | 1+ $ 119.570 | Total:$ 119.57 Min: 1 / Mult: 1 | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 40VA | 400Hz | 108mm | 25Hz to 400Hz | Bracket Mount | Stud | Metering | 750A | 5A | 170SHT Series | |||
73K5444 | INSTRUMENT TRANSFORMER | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RBL Series | ||||
73K5582 | INSTRUMENT TRANSFORMER | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 7.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 56RL Series | ||||
42M4022 | CROMPTON - TE CONNECTIVITY | Each | 1+ $ 88.070 | Total:$ 88.07 Min: 1 / Mult: 1 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 7SFT Series | |||