KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Tools & Production Supplies
                                                                                                3. Measurement & Inspection
                                                                                                4. Laser Distance Meters
                                                                                                Imprimir página

                                                                                                659600

                                                                                                Height Meter, Cable, Ultrasonic, 50 ft Max Measuring Range

                                                                                                MEGGER
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                MEGGER 659600
                                                                                                FabricanteMEGGER
                                                                                                Nº da peça do fabricante659600
                                                                                                Código Newark60K8346
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 5 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 1,375.000
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 1,375.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                MEGGER
                                                                                                FabricanteMEGGER
                                                                                                Nº da peça do fabricante659600
                                                                                                Código Newark60K8346
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Tape Measure TypeUltrasonic
                                                                                                Measuring Range3m to 15m (10ft to 50ft)
                                                                                                Measurement Accuracy0.5% ± 2 Digits
                                                                                                Measuring Range Max50ft
                                                                                                Blade Width-
                                                                                                Display TypeLCD
                                                                                                Case Color-
                                                                                                Battery Type9V
                                                                                                Operating Temperature Range-10°C to +40°C
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Descrição geral do produto

                                                                                                659600 is a CHM series cable height meter. It utilizes ultrasonic techniques to determine the height of up to six overhead cables and wires. It is designed primarily for power cable applications. It emits short bursts of sound which originate from the cone-shaped transmitter. The microprocessor in the instruments calculates the elapsed time for the bursts of sound to be reflected from the cable back to the instruments. The result can be displayed in either feet and inches or meters. However, before the final measurement can be displayed, the air temperature must be measured because the speed of sound varies at approximately 0.2 percent per degree Celsius. The application includes measuring cable heights telephone lines, distribution lines, transmission lines, cable television, street lights, sag, and separation between up to six cables.

                                                                                                • Compact size, light weight and hand-held portability allows easy transport and multiple measurements
                                                                                                • Inherently safe no physical connection to cables or wires required to obtain measurement
                                                                                                • Shows the battery warning symbol when the battery voltage falls to approximately 6V
                                                                                                • Automatic power off conserves battery power when idle after three minutes
                                                                                                • Ease-of-use, calibration and maintenance free operation minimal down time
                                                                                                • Pre-selectable measuring modes will read in either meters or feet and inches for universal use
                                                                                                • Six cable measurement capability handles almost any field application
                                                                                                • Quicker measurement of cable height saves time and money
                                                                                                • 3m to 15m (10ft to 50ft) measuring range, 9V battery type
                                                                                                • Typically less than 0.5% error ±2 digits accuracy, operating temperature range from -10 to 40°C

                                                                                                Especificações Técnicas

                                                                                                Tape Measure Type

                                                                                                Ultrasonic

                                                                                                Measurement Accuracy

                                                                                                0.5% ± 2 Digits

                                                                                                Blade Width

                                                                                                -

                                                                                                Case Color

                                                                                                -

                                                                                                Operating Temperature Range

                                                                                                -10°C to +40°C

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Measuring Range

                                                                                                3m to 15m (10ft to 50ft)

                                                                                                Measuring Range Max

                                                                                                50ft

                                                                                                Display Type

                                                                                                LCD

                                                                                                Battery Type

                                                                                                9V

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Alternativas para 659600

                                                                                                2 produtos encontrados

                                                                                                Produtos associados

                                                                                                3 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Não aplicável
                                                                                                Ftalatos compatíveis com RoHS:Não aplicável
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (12-Jan-2017)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto