Informação do produto
Descrição geral do produto
The 963-231-11A from Mitutoyo is a HR-320MS twin type (rockwell/rockwell superficial) hardness testing machine. It manually handles test force and preliminary test force selection. Motor drive controls loading sequence. The newly designed frame provides maximum clearance for positioning the workpiece. A flat table is all that is needed for mounting these testing machines. The digital type (HR-320MS) has a digimatic output and digimatic mini-processor (DP-1VR) to print and input tools (USB-ITN-E) to connect to a PC and use for data transfer. It has 7.1” (180mm) maximum specimen height, 6.5” (165mm) maximum depth and RS-232C, SPC data output. The dimension is 20.6” (523mm) x 9.25” (235mm) x 30.7”(780mm) (D x W x H) and mass is 102.07lb (46.3Kg). The power supply voltage is 120VAC (±10%), 60Hz.
- Simple to operate, easy dial change between rockwell and superficial scales
- Adjustable timing function, hardness minimum value is 0.1 HR
- Qualified to JIS B 7726 ISO 6508-2 ASTM E18-10 standard
- 98.07N (10Kgf), 29.42 (3Kgf) preliminary test force
- 588.4N (60Kgf), 980.7N (100Kgf), 1471N (150Kgf) test force rockwell
- 147.1N (15Kgf), 294.2N (30Kgf), 441.3N (45Kgf) test force superficial, matrix backlight LCD display
- HRC, HRB, HV, HBW, HS, Mpa plus offset, OK/NG scale conversions
- Manual (with loading navigator) preliminary test force, electronic scale conversion
- Automatic (loading, duration, unloading) total test force control, dead weight loading method
- Load duration (dwell) is adjustable (1s to 99s) or manual
Aplicações
Industrial
Conteúdo
Twin type (Rockwell/Rockwell Superficial) hardness testing machine, V anvil (large) 30mm, flat anvil 64mm, 1/16" carbide ball indenter, AC adapter, Users manual, Vinyl cover, Accessory box, Level, Diamond indenter, 60 HRC hardness test block, 30 HRC hardness test block, 90 HRBW hardness test block, 65 HR30N hardness test block, 70 HR30TW hardness test block.
Especificações Técnicas
-
Manual
HR-300 Series
-
LCD
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto