Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 6,660.600 |
Informação do produto
Descrição geral do produto
The NI CompactDAQ strain and load measurement bundle, the cDAQ-SL4201, comes with 2 C series strain/bridge input modules (NI-9237) and a 4-slot CompactDAQ chassis (cDAQ-9174). It also includes some relevant accessories such as RJ50 cables and connector blocks so you can connect bare-wire sensors to the blocks to seamlessly go into the RJ50 connector modules. Use this bundle for a variety of bridge-based sensors and measurements. It simplifies connecting bridge-based load cells, pressure cells, torque sensors or quarter-, half- and full-bridge strain gages to a PC. Reduce wiring with built-in excitation that powers a few sensor types. For more power, use external connector to route a single supply to all sensors connected to the module. This bundle is great for capturing impact and rapid loading events with 24bit measurements at up to 50,000 samples/sec/ch with 8 channels across 2 modules. Test anywhere, from on benchtop to on site, with rugged hardware you can pack in a small case.
Especificações Técnicas
2 x NI-9237 Strain Bridge Input Module, cDAQ-9174 4-Slot Chassis, RJ50 Cables, Desktop Mounting Kit
Lead
cDAQ-SL4201
Documentação técnica (4)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto