ALPHAWIRE
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
                                                                                                2. Test & Measurement
                                                                                                3. Network, Data & Communications
                                                                                                4. Network Analyzer Kits
                                                                                                Imprimir página

                                                                                                LIQ-DUO-KIT-1475

                                                                                                Cable & Network Tester Kit, Optical Power Meter, Visual Fault Locator, Universal Adaptor, Strap

                                                                                                FLUKE NETWORKS
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FLUKE NETWORKS LIQ-DUO-KIT-1475
                                                                                                FabricanteFLUKE NETWORKS
                                                                                                Nº da peça do fabricanteLIQ-DUO-KIT-1475
                                                                                                Código Newark24AM0247
                                                                                                Gama de produtosLinkIQ Duo Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 10 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 12,297.990
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 12,297.99
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                FLUKE NETWORKS
                                                                                                FabricanteFLUKE NETWORKS
                                                                                                Nº da peça do fabricanteLIQ-DUO-KIT-1475
                                                                                                Código Newark24AM0247
                                                                                                Gama de produtosLinkIQ Duo Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Kit ContentsLIQ-200-DUO-KIT+Optical Pwr Meter, Visual Fault Locator, Univ Adaptor, Strap, Case, 2x AAA Batteries
                                                                                                Product RangeLinkIQ Duo Series
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Descrição geral do produto

                                                                                                LIQ-DUO-KIT-1475 is a LIQ-DUO-KIT with remote ID’s, toner and FTK1475 single mode & multimode fiber optic test kit. The LinkIQ™ Cable+Network Tester is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. The LinkIQ tester validates cable performance using frequency-based measurements and a wire map of the cable under test. It also performs ping tests to verify connectivity and nearest switch diagnostics to identify key network issues and validate switch configuration - eliminating the need for another device. Additional features include Analog and Digital Toning, Port Blink, Remote Office Locators, and the ability to manage results via LinkWare™ PC.

                                                                                                • Cable performance testing up to 10GBASE-T plus troubleshooting (distance to fault, wire map, toning)
                                                                                                • IPv4 and v6 ping, nearest switch diagnostics (IP address, name, port/VLAN number and data rates)
                                                                                                • Detect and test PoE power under load to Class 8
                                                                                                • Manage results and print reports from LinkWare™ PC
                                                                                                • Multiple-language interface support
                                                                                                • RJ45 port for connection to cable or switch port
                                                                                                • Blink port light on switch
                                                                                                • Compatible with MicroScanner™ PoE Remote Identifiers
                                                                                                • Touchscreen color display provides clear, easy-to-use controls
                                                                                                • Rechargeable Li-Ion battery via standard USB-C port

                                                                                                Conteúdo

                                                                                                LinkIQ™ Duo with remote IDs #1-7, RJ45-RJ45 patch cord, AC charger, RJ45/11 universal coupler, IntelliTone Pro 200 probe, Duffle bag carrying case, SimpliFiber Pro optical power meter, 850/1300 multimode source, 1310/1550 single mode source, VisiFault VFL, 2 x FindFiber Remote ID sources, Magnetic strap attachments, Carrying case, SC, ST and LC power meter adapters, FiberInspector Micro with Prob, Display, 4 UPC tips, Rechargeable batteries, Universal power adapter, NFC-KIT-BOX.

                                                                                                Especificações Técnicas

                                                                                                Kit Contents

                                                                                                LIQ-200-DUO-KIT+Optical Pwr Meter, Visual Fault Locator, Univ Adaptor, Strap, Case, 2x AAA Batteries

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Product Range

                                                                                                LinkIQ Duo Series

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produtos associados

                                                                                                3 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jun-2015)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto