Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,123.990 |
Informação do produto
Descrição geral do produto
FLUKE-287/FVF is a True-RMS electronic logging multimeter with TrendCapture and FlukeView forms combo kit. Designed for today’s professionals involved in R&D, maintenance, manufacture and design of electronic circuits or systems. With built-in data logger and TrendCapture™ (the meters on screen graphical display) capability, the 287 helps you track down elusive, intermittent problems or monitor equipment with any of its functions. FlukeView Forms enables you to document, store, and analyze individual readings or series of measurements, overlay logged data to find cause and effect relationships, or turn your data into meaningful graphs and tables for a professional report. The 287 is compatible with the new Fluke ir3000 FC Infrared Connector, allowing you to share live measurements on your iOS or Android smart device with the Fluke Connect mobile app. The 287/FVF combo kit gives you a practical and affordable approach to documenting circuit design performance.
- Multiple on screen displays
- True-RMS AC bandwidth of 100kHz, DC mV resolution of 1µV, megohm range up to 500Mohm
- Battery/fuse access, elapse time clock, hold and time of day clock
- Min-Max-Avg, frequency and duty cycle/pulse width
- Info button on board help
- Isolated optical interface
- Auto/touch hold and reading memory
- Log to PC
- On board logging with TrendCapture
- Logging memory up to 10,000 readings
Conteúdo
Fluke 287 True-RMS electronic logging multimeter with TrendCapture, FlukeView Forms Software and cable, 80BK-A thermocouple probe, CAT III 1000V 10A modular test leads (red, black), CAT II 1000 V 10A modular test probes (red, black) and caps, CAT III 1000V 10A alligator clips (red, black), C280 soft case for meter protection and accessory storage, Amp jack plug set, TPAK magnetic meter hanger for handsfree operation.
Especificações Técnicas
Fluke-287 True-RMS Electronics Logging Multimeter, FlukeView forms software and cable, 80BK-A thermocouple probe, modular test leads and probes, alligator clips and soft case
No SVHC (15-Jun-2015)
-
Documentação técnica (1)
Alternativas para FLUKE 287/FVF
1 produto encontrado
Produtos associados
1 produto encontrado
Legislação e Ambiente
Certificado de conformidade do produto