13 Resultados encontrados para "B&K PRECISION"
Encontre uma grande variedade de Digital Multimeters - Hand Held em Newark Brasil. Temos em estoque uma grande seleção de Digital Multimeters - Hand Held, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: B&K Precision.
Ver
Comprador
Engenheiro
Fabricante
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 134.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 3.75 | True RMS | 6600 | Auto, Manual | 1kV | 750V | 10A | 10A | 66Mohm | 3 Years | 2700 Series | ||||||
Each | 1+ $ 84.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 3.5 | Average | 2000 | Manual | 750V | 750V | 10A | 10A | 2Gohm | 3 Years | 2700 Series | ||||||
Each | 1+ $ 64.000 | DC Current, AC/DC Voltage, Continuity, Resistance | 3.5 | Average | 2000 | Manual | 1kV | 750V | 10A | - | 20Mohm | 3 Years | 2700 Series | ||||||
83AK3737 | B&K PRECISION | Each | 1+ $ 615.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 100000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 40Mohm | 3 Years | - | ||||
83AK3736 | B&K PRECISION | Each | 1+ $ 488.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.75 | True RMS | 40000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 40Mohm | 3 Years | - | ||||
83AK3738 | B&K PRECISION | Each | 1+ $ 837.000 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance | 4.75 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 1A | 1A | 50Mohm | 3 Years | - | ||||
Each | 1+ $ 109.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | 3.5 | Average | 2000 | Manual | 1kV | 750V | 200mA | 200mA | 20Mohm | 3 Years | 2700 Series | ||||||
Each | 1+ $ 295.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 4.5 | True RMS | 20000 | Manual | 1kV | 750V | 20A | 20A | 20Mohm | 3 Years | Test Bench Series | ||||||
Each | 1+ $ 175.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 3.75 | Average | 4000 | Manual | 1kV | 750V | 20A | 20A | 40Mohm | 3 Years | Test Bench Series | ||||||
Each | 1+ $ 85.000 | AC/DC Current, AC/DC Voltage, Continuity, Resistance | 3.75 | Average | 4000 | Auto, Manual | 1kV | 750V | 10A | 10A | 40Mohm | 3 Years | 2700 Series | ||||||
Each | 1+ $ 112.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 3.5 | True RMS | 2000 | Manual | 1kV | 750V | 10A | 10A | 2Gohm | 3 Years | 2700 Series | ||||||
83AK3735 | B&K PRECISION | Each | 1+ $ 572.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.75 | True RMS | 40000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 40Mohm | 3 Years | - | ||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | AC/DC Current, AC/DC Voltage, Continuity, Resistance | 3.75 | True RMS | 3400 | Auto, Manual | 1kV | 750V | 10A | 10A | 34Mohm | 3 Years | 2700 Series | ||||||