Analog Multimeters:

27 produto(s) encontrado(s)
Encontre uma grande variedade de Analog Multimeters em Newark Brasil. Temos em estoque uma grande seleção de Analog Multimeters, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Simpson, Triplett, Amprobe - Fluke, Velleman & Metrix.
Ver
Comprador
Engenheiro
Fabricante
Resistance Measurement Range
Voltage Measuring Range DC
Voltage Measuring Range AC
Current Measuring Range DC
Current Measuring Range AC
Range Selection
External Height
External Width
External Depth
Weight
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
62F1191
Each
1+
$ 643.050
0ohm to 20Mohm
250mV to 1000V
2.5V to 1000V
50µA to 10A
250A
Manual
180mm
140mm
80mm
1.4kg
260 Series
Each
1+
$ 534.280
0ohm to 20Mohm
250mV to 1000V
2.5V to 1000V
50µA to 10A
250A
Manual
180mm
140mm
80mm
1.4kg
260 Series
20M0354

Data e lote

Each
1+
$ 33.770
1ohm to 10kohm
0.6V to 1000V
12V to 1000V
120µA to 10A
-
Manual
6.7"
4.9"
1.9"
-
-
50F3534
Each
1+
$ 749.270
0ohm to 20Mohm
250mV to 1000V
2.5V to 1000V
50µA to 10A
250A
Manual
77.8mm
133.4mm
79.4mm
1.02kg
260 Series
21M6098
Each
1+
$ 970.450
-
250mV to 600V
0V to 600V
0mA to 10A
0A to 10A
Manual
7"
5.25"
3.1"
1.02kg
260 Series
98F3358
Each
1+
$ 765.150
6ohm to 60kohm, 20ohm to 200ohm
250mV to 1000V
2.5V to 1000V
50µA to 5A
-
Manual
79mm
133mm
178mm
1.14kg
260 Series
98B6042

RoHS

Each
1+
$ 169.990
20kohm to 20Mohm
3V to 1200V
3V to 1200V
0.6mA to 0.6A
-
Manual
4.25"
2.75"
1.3"
2lb
310 Series
54R6948

RoHS

Each
1+
$ 292.990
1kohm
-
-
-
6A to 600A
Manual
243mm
102mm
41mm
455g
-
50F3533
Each
1+
$ 567.500
0ohm to 20Mohm
250mV to 1000V
2.5V to 1000V
50µA to 10A
250A
Manual
177.8mm
133.4mm
79.4mm
1.02kg
260 Series
Each
1+
$ 628.020
0ohm to 20Mohm
250mV to 1000V
2.5V to 1000V
50µA to 10A
250A
Manual
180mm
140mm
80mm
1.4kg
260 Series
48M1188
Each
1+
$ 843.170
-
250mV to 600V
0V to 600V
0mA to 10A
0A to 10A
Manual
7"
5.25"
3.1"
1.02kg
260 Series
62F2270
Each
1+
$ 734.380
0ohm to 20Mohm
250mV to 1000V
2.5V to 1000V
50µA to 10A
250A
Manual
180mm
140mm
80mm
1.4kg
260 Series
43K8954
Each
1+
$ 1,542.720
1ohm, 100ohm, 1kohm
250mV to 600V
3V / 15V / 60V / 150V / 300V / 600V
15mA, 60mA, 300mA, 1.5A, 6A, 30A
6A, 30A
Manual
133.4mm
181mm
76.2mm
1.14kg
-
Each
1+
$ 563.330
0ohm to 20Mohm
250mV to 1000V
2.5V to 1000V
50µA to 10A
-
Manual
180mm
140mm
80mm
1.4kg
270-5 Series
01B6875
Each
1+
$ 868.830
6ohm to 60kohm, 20ohm to 200ohm
250mV to 1000V
2.5V to 1000V
0A to 5A
-
Manual
79mm
133mm
178mm
1.14kg
260 Series
93F6825
Each
1+
$ 1,073.110
-
0V to 300V
0V to 300V
0A to 100mA
0A to 100mA
Manual
7"
5.25"
3.125"
1.4kg
-
16F2247
Each
1+
$ 647.800
0ohm to 20Mohm
250mV to 1000V
2.5V to 1000V
50µA to 10A
-
Manual
180mm
140mm
80mm
1.4kg
270-5 Series
Each
1+
$ 694.670
-
-
0V to 300V
-
0.3mA to 10mA
Manual
7"
5.25"
3.125"
1.4kg
-
62F1723
Each
1+
$ 671.890
0ohm to 30Mohm
250mV to 1000V
2.5V to 1000V
50µA to 500mA
-
Manual
115.9mm
84.1mm
44.5mm
340g
-
60AC4896
Each
0.2ohm to 20Mohm
250mV, 500mV, 2.5V, 10V, 50V, 250V, 1kV
10V, 50V, 250V, 1kV
50µA, 2.5mA, 25mA, 250mA, 10A
-
Manual
148mm
100mm
35mm
280g
-
84AH2042

RoHS

Each
1+
$ 279.990
20kohm, 200kohm, 2Mohm, 20Mohm
3V, 12V, 60V, 300V, 600V
3V, 12V, 60V, 300V, 600V
600µA, 6mA, 60mA, 600mA
-
Manual
108mm
69.8mm
33mm
204g
310 Series
84AH2044

RoHS

Each
1+
$ 279.990
20kohm, 200kohm, 2Mohm, 20Mohm
3V, 15V, 60V, 300V
3V, 15V, 60V, 300V
600µA, 6mA, 60mA, 600mA
-
Manual
108mm
69.8mm
33mm
204g
310 Series
84AH2041

RoHS

Each
1+
$ 254.990
20kohm, 200kohm, 2Mohm, 20Mohm
3V, 12V, 60V, 300V, 1.2kV
3V, 12V, 60V, 300V, 1.2kV
600µA, 6mA, 60mA, 600mA
-
Manual
108mm
69.8mm
33mm
204g
310 Series
54R6947

RoHS

Each
1+
$ 339.990
1kohm
-
0V to 600V
-
0A to 1kA
Manual
261mm
102mm
41mm
474g
-
46WX3044

RoHS

Each
1+
$ 377.710
200ohm, 2kohm, 20kohm
150mV to 600V
5V to 600V
50µA to 10A
500µA to 10A
Manual
150mm
98mm
40mm
420g
-
1-25 de 27 itens
de 2 página(s)

Fornecedores populares

TEKTRONIX
KEITHLEY
KEYSIGHT TECHNOLOGIES
FLUKE
POMONA
FLIR
B&K PRECISION
MULTICOMP PRO