Informação do produto
Descrição geral do produto
The PA1000 from Tektronix is a single phase, single channel AC power analyzer. It's compact size, DMM-like user-interface, graphical display and powerful software enable users to quickly visualize, analyze and document power consumption efficiency of next-generation devices, including standby power measurements and harmonic analysis. Harmonics, THD and related measurements can all be analyzed simultaneously with other power parameters. It measures Volts and Amps RMS, true power, apparent power, reactive power, frequency, power factor, Volts peak (+, -), Amps peak (+, -), Volts and Amps DC, voltage and current crest factor. It is applicable at power, energy, standby power and harmonics measurements such as power supply and UPS, LED drivers/lighting, wireless charging, consumer electronics, home appliances, computers and IT equipment, battery chargers, inverters and converters.
- 1MHz bandwidth, 5mW standby power measurements, +/- 0.04% basic accuracy
- Harmonic analysis to the 50th order (standard)
- USB, LAN and GPIB interfaces (standard)
- 20µA to 20Arms direct current input
- 1V to 600Vrms (Cat II) voltage input
- Complete power consumption analysis
- Visualize signals
- Optimized for fast, efficient and accurate power consumption testing to international standards
- Operating temperature range from 0 to 40°C (+32°F to +102°F)
- Dimension is 102 x 223 x 285mm (4 x 8.7 x 11.2in) (H x W X D), 3.2Kg net weight (without lead set)
Aplicações
Power Management, Test & Measurement, System Monitoring, Consumer Electronics
Conteúdo
PA1000 Single-phase power analyzer, Voltage lead set, Country-specific power cord, USB host-to-device interface cable, Documentation CD (Includes user manual in English, French, German, Spanish, Japanese, Portuguese, Simplified Chinese, Traditional Chinese, Korean and Russian languages) and Certificate of calibration.
Notas
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Especificações Técnicas
Current, Crest Factor, Frequency, Harmonics, Integration, Power, Phase Difference, Voltage
1V to 600V
102mm
285mm
To Be Advised
1 Channel
1MHz
223mm
-
Legislação e Ambiente
RoHS
Certificado de conformidade do produto