Informação do produto
Descrição geral do produto
MPD SCAN is a handheld scanner for PD surveying in MV and HV plants. Defects in medium and high voltage systems not only require costly repairs, but can lead to failures of network sections with corresponding consequences. Therefore, it is in the interest of all network operators to recognize signs of impending defects as early as possible and to be able to take appropriate countermeasures in time. With the MPD Scan, Megger offers a lightweight, robust and portable PD scanner that can quickly inspect various types of equipment for partial discharge signals. The MPD Scan is used for the early detection of partial discharges emanating from defects in medium voltage switchgears and other electric equipment. For this purpose, the device has two internal sensors (TEV, airborne acoustic) and can also be operated with various types of external sensors.
- For fast verification of partial discharge activity in MV and HV plants
- Universal application range due variety of sensors
- Integrated camera and QR code scanner
- Reporting via MeggerBook RE software
Conteúdo
MPD Scan main device, Parabolic receiver, HFCT SC40 sensor, Function tester, Charger + USB cable, Bluetooth® headphone, Transport case, USB Stick with operating manual and reporting software.
Especificações Técnicas
90VAC
8hr
Bluetooth, Lemo, USB Type C
-
264VAC
2hr
MPD Scan Main Device, Parabolic RX, HFCT SC40 Sensor, Tester, Charger/USB Cable, Manual, S/w, Case
No SVHC (12-Jan-2017)
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto