Informação do produto
Alternativas para 8500
1 produto encontrado
Descrição geral do produto
The affordable, laboratory grade model 8500 Programmable DC Electronic Load is well suited for testing and evaluating a wide variety of DC power sources. This DC electronic load can operate in CC, CV, CR or CP mode while voltage/current or resistance/power values are measured and displayed in real time and is fully programmable via RS232 or USB interface. Extensive protection, including over temperature, over power, over voltage, over current and reverse polarity will help protect your valuable prototype. Its flexible operating modes and excellent measurement accuracy make this DC electronic load a great choice for characterizing DC Power supplies, DC-DC Converters, batteries, fuel cells and solar cells.
- Operates between 0-120 VDC, 1 mA-30 A, 300 W max
- Constant current (CC), resistance (CR), voltage (CV) and power (CP) operation
- Built-in high resolution (0.1 mA/1 mV) voltage and current measurement (range dependant)
- Bright, easy to read display (VFD technology)
- Built-in transient generator
- Programmable via RS232 or USB interface
- List mode operation for increased throughput
- Battery testing mode to provide Ah rating of battery
- Flexible triggering: Create trigger events by front panel keystroke, back panel TTL signal/software
- Connect multiple units in parallel to increase current rating
- Remote sense
Aplicações
Sensing & Instrumentation, Signal Processing, Test & Measurement
Conteúdo
Power cord, user manual, installation CD with application software, RS232 to TTL serial converter cable IT-E131, & USB to TTL serial converter cable IT-E132.
Especificações Técnicas
8500 Series
Programmable
120V
1 Year
300W
100mV
30A
No SVHC (16-Jan-2020)
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
Certificado de conformidade do produto