96dB Speakers & Receivers:
4 produto(s) encontrado(s)Encontre uma grande variedade de 96dB Speakers & Receivers em Newark Brasil. Temos em estoque uma ampla variedade de Speakers & Receivers, como 86dB, 88dB, 92dB & 84dB Speakers & Receivers dos principais fabricantes do mundo, incluindo: Mallory, Multicomp Pro & Quam Nichols.
Ver
Comprador
Engenheiro
Fabricante
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 24.100 4+ $ 22.100 | Woofer | 175W | Woofer | 4ohm | 305mm | 96dB | - | 150W | 41.8Hz | 90dB | Round | 12.008" | - | 304.8mm | 60Hz | 40Hz to 3kHz | 2.5kHz | Panel Mount | Multicomp Pro Woofers | - | - | 129mm | - | 5.079" | ||||||
QUAM NICHOLS | Each | 1+ $ 24.330 5+ $ 22.630 | Speaker | 10W | General Purpose | 8ohm | -mm | 96dB | 103mm | 10W | 80Hz | 96dB | Round with Square Frame | -" | 4.055" | 4.06mm x 4.06mm x 1.43mm | 80Hz | 80Hz to 17kHz | 17kHz | Panel Mount | - | - | 103mm | 37mm | 4.055" | 1.457" | |||||
MALLORY | Each | 25+ $ 6.720 50+ $ 6.300 100+ $ 5.660 250+ $ 5.440 500+ $ 5.120 | Speaker | 500mW | Miniature | 8ohm | 28mm | 96dB | - | 500mW | 600Hz | 96dB | Round | 1.102" | - | 28mm x 4.6mm | 600Hz | 600Hz to 6kHz | 6kHz | Bare Mount | PSR Series | 1W | - | 4.6mm | - | 0.181" | |||||
MALLORY | Each | 25+ $ 6.290 50+ $ 5.900 100+ $ 5.300 250+ $ 5.090 500+ $ 4.790 | Speaker | 600mW | Miniature | 50ohm | 23mm | 96dB | - | 600mW | 500Hz | 96dB | Round | 0.906" | - | 22mm x 4.1mm | 500Hz | 500Hz to 10kHz | 10kHz | Bare Mount | PSR Series | 1W | - | 4.1mm | - | 0.161" | |||||