23mm Speakers & Receivers:
7 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 2.930 10+ $ 2.640 25+ $ 2.460 50+ $ 2.290 100+ $ 2.070 Mais preços... | - | - | Micro | 8ohm | 23mm | - | 100mW | 1.5kHz | 88dB | Round | 0.906" | 23mm x 15mm | 1.5kHz | 1.5kHz to 6kHz | 6kHz | - | Through Hole | - | Through Hole | 150mW | 8.4mm | 0.331" | ||||||
MULTICOMP PRO | Each | 1+ $ 3.660 10+ $ 3.250 100+ $ 2.550 500+ $ 2.080 1000+ $ 1.800 Mais preços... | Speaker | 150mW | Miniature | 8ohm | 23mm | 73dB | 80mW | 1.5kHz | 73dB | Round | 0.906" | 22.5mm x 8.5mm | 700Hz | 700Hz to 4kHz | 4kHz | - | Through Hole | MP ABS Series | Through Hole | 150mW | 8.5mm | 0.335" | |||||
VISATON | Each | 1+ $ 20.490 10+ $ 16.360 25+ $ 15.020 50+ $ 14.110 100+ $ 13.280 Mais preços... | - | - | Miniature | 8ohm | 23mm | - | 200mW | 1.7kHz | 73dB | Round | 0.906" | 23mm x 8.6mm | 900Hz | 900Hz to 16kHz | 16kHz | - | Through Hole | - | Through Hole | 500mW | 8.6mm | 0.339" | |||||
MULTICOMP PRO | Each | 1+ $ 4.630 10+ $ 4.120 100+ $ 3.230 500+ $ 2.640 1000+ $ 2.280 Mais preços... | Speaker | 200mW | Miniature | 32ohm | 23mm | - | 100mW | 1.8kHz | 75dB | Round | 0.906" | 22.5mm x 8.5mm | 1.8kHz | 0Hz to 4kHz | 4kHz | - | Through Hole | MP ABS Series | Through Hole | 200mW | 8.7mm | 0.343" | |||||
MULTICOMP PRO | Each | 1+ $ 5.450 10+ $ 4.850 100+ $ 3.800 500+ $ 3.100 1000+ $ 2.690 Mais preços... | Speaker | 500mW | Miniature | 32ohm | 23mm | - | 500mW | 800Hz | 87dB | Round | 0.906" | 23mm x 5.2mm | 800Hz | 0Hz to 10kHz | 10kHz | - | Bare Mount | MP ABS Series | Bare Mount | 1W | 5.2mm | 0.205" | |||||
02AM8435 RoHS | Each | 1+ $ 3.340 10+ $ 2.990 25+ $ 2.800 50+ $ 2.590 100+ $ 2.350 Mais preços... | - | - | General Purpose | 8ohm | 23mm | - | 100mW | 1.5kHz | 75dB | Round | 0.9" | 23mm x 8.5mm | 600Hz | 600Hz to 20kHz | 20kHz | Standard | - | - | Through Hole | 200mW | 8.5mm | 0.33" | |||||
MALLORY | Each | 25+ $ 6.290 50+ $ 5.900 100+ $ 5.300 250+ $ 5.090 500+ $ 4.790 | Speaker | 600mW | Miniature | 50ohm | 23mm | 96dB | 600mW | 500Hz | 96dB | Round | 0.906" | 22mm x 4.1mm | 500Hz | 500Hz to 10kHz | 10kHz | - | Bare Mount | PSR Series | - | 1W | 4.1mm | 0.161" | |||||