Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKNOWLES ACOUSTICS
Manufacturer Part NoED29689Copy
Newark Part No.24M1738
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeReceiver
Impedance10ohm
Sensitivity (dB)118dB
Power Rating Nom-
External Width - Metric4.3mm
Resonant Frequency-
Sound Pressure Level (SPL)118dB
Speaker ShapeRectangular
External Width - Imperial0.169"
Frequency Response Min200Hz
Frequency Response Max5kHz
Speaker MountingSMD
Product Range-
Speaker MountingSMD
External Length - Metric6.3mm
External Depth - Metric3mm
External Length - Imperial0.248"
External Depth - Imperial0.118"
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ED29689 is a Balanced Armature Receiver operates at frequency response of 200 to 5kHz.
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Impedance
10ohm
Power Rating Nom
-
Resonant Frequency
-
Speaker Shape
Rectangular
Frequency Response Min
200Hz
Speaker Mounting
SMD
Speaker Mounting
SMD
External Depth - Metric
3mm
External Depth - Imperial
0.118"
Driver Type
Receiver
Sensitivity (dB)
118dB
External Width - Metric
4.3mm
Sound Pressure Level (SPL)
118dB
External Width - Imperial
0.169"
Frequency Response Max
5kHz
Product Range
-
External Length - Metric
6.3mm
External Length - Imperial
0.248"
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate