600°C Infrared Temperature Sensors:
5 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70AJ6291 | Each | 1+ $ 386.000 | 36VDC | -50°C | 600°C | 150ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CT LT Series | |||||
52AK1390 | Each | 1+ $ 538.860 | 24VDC | 0°C | 600°C | 300ms | 0°C | 60°C | 4mA to 20mA | - | M18 x 1mm Pitch | - | Fixed 0.95 | SRTH600-400A Series | |||||
52AK1400 | Each | 1+ $ 264.430 | 24VDC | 0°C | 600°C | 300ms | 0°C | 60°C | 4mA to 20mA | - | M18 x 1mm Pitch | - | Fixed 0.95 | SRTH600-405 Series | |||||
70AJ6203 | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 36VDC | -50°C | 600°C | 150ms | -20°C | 180°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 2:1 | 0.1 to 1.1 | CT LT Series | |||||
70AJ6292 | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 36VDC | -50°C | 600°C | 150ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CT LT Series | |||||