Precisa de mais?
| Quantidade | Preço | Preço de promocional |
|---|---|---|
| 1+ | $ 1,562.960 | $ 521.810 |
Informação do produto
Descrição geral do produto
LPG10-1000 evaluation kit includes one LPG10-1000 sensor, preassembled in a fluidic manifold (PMMA), featuring ¼-28 flat bottom fluidic fittings. The fluidic seal between sensor and manifold is ensured using two O-Rings (FKM). The included connector cap secures the sensor to the manifold and features a 4-pin Molex connector. The included Molex adapter cable, USB cable, and software allow for easy evaluation using a PC. When using the Evaluation Kit, the wetted materials include PMMA (manifold) and FKM (O-Rings), as well as borosilicate glass (LPG10 sensor).
- LPG10-1000 liquid flow sensor in a digital planar package
- Calibrated and temperature compensated digital output (I2C)
Conteúdo
1x LPG10-1000 sensor, preassembled in a fluidic manifold (PMMA) featuring ¼-28 flat bottom fluidic fittings, 2x O-rings (FKM), Connector cap with a 4-pin Molex connector, Molex adapter cable, USB-cable, Software.
Especificações Técnicas
Evaluation Kit
Liquid Flow Sensor
No SVHC (10-Jun-2022)
LPG10-1000
LPG10-1000 Sensor, Fluidic Manifold, O-Rings, Connector Cap, Adapter Cable, USB Cable
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto