Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 116.180 |
| 5+ | $ 108.080 |
| 10+ | $ 100.850 |
| 25+ | $ 93.130 |
| 50+ | $ 87.980 |
| 100+ | $ 83.250 |
Informação do produto
Descrição geral do produto
The 76052 is a Pressure Switch with standard terminal. It is made up of plated steel base and glass reinforced polyester cover. The 5000 series switch is specifically designed to stand up to extended duty applications. This switch features single-pole single-throw normally open normally closed. It is factory set but capable of field adjustment. It features a Kapton polyimide film diaphragm for compatibility with a wide variety of fluids and various terminations including a Metric-Pack connector that forms a tight seal when connected. Among the outstanding design benefits are its durable construction, compact size and enhanced set point integrity.
- Direct action blade contact type
- Gold-plated silver alloy contacts
- -40 to 250°F Temperature range
- #8-32 Screw electrical termination
Aplicações
Sensing & Instrumentation, Medical
Especificações Técnicas
-
1/8"-27 NPT
24psi
6VDC
6V
15A
-
-40°C
5000 Series
1/8"-27 NPT
14psi
SPST-NO
15A
1/8"-27
Screw
8psi
250°F
No SVHC (07-Jul-2017)
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto