8192PPR Rotary Encoders:
34 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ $ 1,683.180 5+ $ 1,653.990 10+ $ 1,611.100 25+ $ 1,573.020 50+ $ 1,383.860 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | - | - | MHM5 | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $ 1,387.970 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | - | - | MHM5 | - | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $ 1,683.180 5+ $ 1,653.990 10+ $ 1,611.100 25+ $ 1,573.020 50+ $ 1,383.860 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | - | MHK5 | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $ 2,717.170 5+ $ 2,566.550 10+ $ 2,513.650 25+ $ 2,402.690 50+ $ 2,333.930 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | - | - | MHM5 | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $ 1,468.350 5+ $ 1,447.470 10+ $ 1,425.890 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | - | MHK5 | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $ 1,221.780 5+ $ 1,200.590 10+ $ 1,169.460 25+ $ 1,141.820 50+ $ 1,004.520 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | - | - | MHK5 | - | Blind Shaft | - | 15mm | 4.75V | 30V | -40°C | 85°C | IP65 | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $ 1,647.110 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | - | - | MHM5 | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $ 2,770.350 5+ $ 2,616.780 10+ $ 2,562.840 25+ $ 2,449.710 50+ $ 2,379.610 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | - | MHK5 | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $ 2,035.600 5+ $ 2,000.300 10+ $ 1,948.430 25+ $ 1,902.370 50+ $ 1,673.620 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | - | MHM5 | - | D Type Flatted End | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $ 1,797.170 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | - | - | MHM5 | - | D Type Flatted End | 18mm | 10mm | 10V | 30V | -40°C | 85°C | IP65 | IP65 | M12 Connector | ||||
74AJ0161 | SENSATA / BEI SENSORS | Each | 1+ $ 1,086.270 5+ $ 1,053.790 10+ $ 1,009.040 25+ $ 964.170 50+ $ 848.230 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Vertical | With Push Switch | Push Pull | Flange Mount | - | - | PHM5 | - | D Type Flatted End | - | 10mm | 5V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||
SENSATA / BEI SENSORS | Each | 1+ $ 2,664.020 5+ $ 2,516.340 10+ $ 2,464.480 25+ $ 2,355.690 50+ $ 2,288.280 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | - | - | MHM5 | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $ 1,364.790 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | - | MHM5 | - | D Type Flatted End | 18mm | 10mm | 10V | 30V | -40°C | 85°C | IP65 | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ $ 1,181.700 5+ $ 1,161.210 10+ $ 1,131.100 25+ $ 1,104.360 50+ $ 971.560 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | - | - | MHM5 | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ $ 1,108.570 5+ $ 1,089.350 10+ $ 1,061.100 25+ $ 1,036.020 50+ $ 911.440 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | - | - | MHM5 | - | D Type Flatted End | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M23 Connector | ||||
Each | 1+ $ 684.400 5+ $ 619.330 10+ $ 549.700 25+ $ 512.860 50+ $ 469.570 | Min: 1 / Mult: 1 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Blind Hollow Shaft | - | 15mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $ 741.970 5+ $ 688.210 | Min: 1 / Mult: 1 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 5.5V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $ 976.110 5+ $ 898.540 | Min: 1 / Mult: 1 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | 1000000000 | DGS80 Series | 6Channels | Hollow Shaft | - | 30mm | 4.5V | 30V | -25°C | 85°C | IP65 | IP65 | M23/12 Pin Connector | |||||
Each | 1+ $ 1,256.680 | Min: 1 / Mult: 1 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | 1000000000 | DGS80 Series | 6Channels | Hollow Shaft | - | 42mm | 4.5V | 30V | -25°C | 85°C | IP65 | IP65 | M23/12 Pin Connector | |||||
Each | 1+ $ 625.740 5+ $ 566.240 10+ $ 502.580 25+ $ 468.900 50+ $ 429.320 | Min: 1 / Mult: 1 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 5.5V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $ 1,442.940 5+ $ 1,238.530 10+ $ 1,194.330 25+ $ 1,099.070 50+ $ 1,079.960 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | - | - | Flange Mount | 9000rpm | 3000000000 | A3M60 Series | - | Blind Hollow Shaft | - | 15mm | 10V | 32V | -10°C | 70°C | IP65, IP67 | IP65, IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ $ 1,285.440 5+ $ 1,103.340 10+ $ 1,063.970 25+ $ 979.100 50+ $ 962.080 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | - | - | Flange Mount | 9000rpm | 3000000000 | A3M60 Series | - | Solid Shaft | 10mm | 6mm | 10V | 32V | -10°C | 70°C | IP65, IP67 | IP65, IP67 | (2) M12/5 Pin Connector | |||||
Each | 1+ $ 976.630 | Min: 1 / Mult: 1 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | HTL | Flange Mount | 3600rpm | 1000000000 | DGS80 Series | 6Channels | Hollow Shaft | - | 30mm | 4.5V | 30V | -25°C | 85°C | IP65 | IP65 | M12/8 Pin Connector | |||||
Each | 1+ $ 725.790 5+ $ 673.230 | Min: 1 / Mult: 1 | Mechanical | Incremental | 8192PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $ 1,442.940 5+ $ 1,238.530 10+ $ 1,194.330 25+ $ 1,099.070 50+ $ 1,079.960 | Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | - | Horizontal | - | - | Flange Mount | 9000rpm | 3000000000 | A3M60 Series | - | Blind Hollow Shaft | - | 10mm | 10V | 32V | -10°C | 70°C | IP65, IP67 | IP65, IP67 | (2) M12/5 Pin Connector | |||||