3600PPR Rotary Encoders:
8 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 556.220 5+ $ 503.330 10+ $ 446.740 25+ $ 416.810 50+ $ 381.620 | Min: 1 / Mult: 1 | Mechanical | Incremental | 3600PPR | Horizontal | HTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Hollow Shaft | - | 12mm | 10V | 27V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $ 488.860 5+ $ 442.380 10+ $ 392.650 25+ $ 366.340 50+ $ 335.410 | Min: 1 / Mult: 1 | Mechanical | Incremental | 3600PPR | Horizontal | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ $ 752.850 5+ $ 727.420 | Min: 1 / Mult: 1 | Mechanical | Incremental | 3600PPR | Horizontal | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Blind Hollow Shaft | - | 12mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $ 482.340 5+ $ 436.480 10+ $ 387.410 25+ $ 361.450 50+ $ 330.930 | Min: 1 / Mult: 1 | Mechanical | Incremental | 3600PPR | Horizontal | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ $ 487.600 5+ $ 435.680 10+ $ 380.130 25+ $ 350.750 50+ $ 316.200 | Min: 1 / Mult: 1 | Mechanical | Incremental | 3600PPR | Horizontal | TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Blind Hollow Shaft | - | 10mm | 4.5V | 5.5V | -20°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ $ 577.950 5+ $ 523.000 10+ $ 464.200 25+ $ 433.090 50+ $ 396.530 | Min: 1 / Mult: 1 | Mechanical | Incremental | 3600PPR | Horizontal | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $ 590.970 5+ $ 534.780 10+ $ 474.650 25+ $ 442.850 50+ $ 405.460 | Min: 1 / Mult: 1 | Mechanical | Incremental | 3600PPR | Horizontal | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $ 671.360 5+ $ 607.530 10+ $ 539.230 25+ $ 503.090 50+ $ 460.620 | Min: 1 / Mult: 1 | Mechanical | Incremental | 3600PPR | Horizontal | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Hollow Shaft | - | 15mm | 10V | 32V | -40°C | 100°C | IP65 | IP65 | Cable | |||||