2000PPR Rotary Encoders:
39 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $ 978.890 5+ $ 920.510 10+ $ 893.570 25+ $ 866.630 50+ $ 826.220 | Min: 1 / Mult: 1 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $ 677.250 5+ $ 643.450 | Min: 1 / Mult: 1 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
Each | 1+ $ 253.520 5+ $ 229.210 10+ $ 214.700 25+ $ 190.280 50+ $ 173.730 Mais preços... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422, NPN Open Collector | Flange Mount | 6000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | Mechanical | Incremental | 2000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | 7500rpm | - | ZPJ Series | 2Channels | Hollow Shaft | - | 15.88mm | 4.75V | 28V | 0°C | 70°C | IP64 | - | Wire Leaded | ||||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | Optical | Incremental | 2000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Flange Mount | 8000rpm | - | ZNH Series | 1Channels | D Type Flatted End | 26.8mm | 9.5mm | 4.75V | 28V | 0°C | 70°C | IP66 | - | MS Connector | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $ 870.340 5+ $ 817.470 10+ $ 793.070 25+ $ 768.660 50+ $ 732.060 | Min: 1 / Mult: 1 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | ||||
Each | 1+ $ 565.000 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | 8000rpm | - | ZOD Series | 2Channels | Hollow Shaft | - | 6.35mm | 4.75V | 28V | -20°C | 85°C | IP64 | - | Wire Leaded | |||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | Mechanical | Incremental | 2000PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Servo Mount | 8000rpm | - | ZOH Series | 2Channels | Hollow Shaft | - | 9.5mm | 4.75V | 28V | -20°C | 85°C | IP64 | - | Wire Leaded | ||||||
Each | 1+ $ 547.510 5+ $ 495.460 10+ $ 439.750 25+ $ 410.290 50+ $ 375.650 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $ 447.590 5+ $ 405.030 10+ $ 359.490 25+ $ 335.410 50+ $ 307.090 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 30V | -30°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $ 464.950 5+ $ 420.740 10+ $ 373.440 25+ $ 348.420 50+ $ 319.010 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $ 590.970 5+ $ 534.780 10+ $ 474.650 25+ $ 442.850 50+ $ 405.460 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Blind Hollow Shaft | - | 15mm | 4.5V | 5.5V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $ 296.130 5+ $ 280.030 10+ $ 271.990 25+ $ 263.940 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $ 434.540 5+ $ 393.220 10+ $ 349.010 25+ $ 325.630 50+ $ 298.140 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | 3000rpm | 2000000000 | DBV50 Series | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $ 495.380 5+ $ 448.280 10+ $ 397.880 25+ $ 371.220 50+ $ 339.880 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Blind Hollow Shaft | - | 15mm | 10V | 27V | -20°C | 85°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $ 264.630 5+ $ 239.260 10+ $ 224.120 25+ $ 198.630 50+ $ 181.350 Mais preços... | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $ 430.200 5+ $ 389.300 10+ $ 345.530 25+ $ 322.380 50+ $ 295.160 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | 3000rpm | 2000000000 | DBV50 Series | 6Channels | - | - | - | 4.5V | 5.5V | -20°C | 85°C | IP65 | IP65 | Cable, M12/8 Pin Connector | |||||
Each | 1+ $ 412.810 5+ $ 373.570 10+ $ 331.570 25+ $ 309.350 50+ $ 283.230 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | 3000rpm | 2000000000 | DBV50 Series | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $ 275.930 5+ $ 249.690 10+ $ 221.620 25+ $ 206.770 50+ $ 189.320 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 15.5mm | 8mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $ 412.810 5+ $ 373.570 10+ $ 331.570 25+ $ 309.350 50+ $ 283.230 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 5.5V | -20°C | 85°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ $ 547.510 5+ $ 495.460 10+ $ 439.750 25+ $ 410.290 50+ $ 375.650 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $ 675.110 5+ $ 626.270 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Blind Hollow Shaft | - | 15mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $ 412.810 5+ $ 373.570 10+ $ 331.570 25+ $ 309.350 50+ $ 283.230 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | 3000rpm | 2000000000 | DBV50 Series | 6Channels | - | - | - | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $ 273.770 5+ $ 247.740 10+ $ 219.890 25+ $ 205.150 50+ $ 187.840 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $ 493.200 5+ $ 446.310 10+ $ 396.130 25+ $ 369.580 50+ $ 338.380 | Min: 1 / Mult: 1 | Mechanical | Incremental | 2000PPR | - | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | Hollow Shaft | - | 15.875mm | 4.5V | 30V | -30°C | 100°C | IP65 | IP65 | Cable | |||||