10000PPR Rotary Encoders:
67 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 893.550 5+ $ 868.750 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Blind Hollow Shaft | - | 15mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $ 828.420 5+ $ 805.430 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $ 833.620 5+ $ 810.490 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $ 875.310 5+ $ 851.020 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Blind Hollow Shaft | - | 15mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+ $ 600.490 5+ $ 582.540 10+ $ 557.800 25+ $ 532.990 50+ $ 468.900 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Vertical | Without Push Switch | HTL/TTL | Flange Mount | - | - | DHM5 Series | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | ||||
Each | 1+ $ 859.680 5+ $ 835.820 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | |||||
Each | 1+ $ 916.980 5+ $ 891.530 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Hollow Shaft | - | 8mm | 4.5V | 32V | -40°C | 100°C | IP65 | IP65 | M12/8 Pin Connector | |||||
Each | 1+ $ 937.820 5+ $ 911.800 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Hollow Shaft | - | 10mm | 4.5V | 32V | -40°C | 100°C | IP65 | IP65 | Cable | |||||
Each | 1+ $ 937.820 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Hollow Shaft | - | 15mm | 4.5V | 32V | -40°C | 100°C | IP65 | IP65 | Cable | |||||
Each | 1+ $ 769.380 5+ $ 687.460 10+ $ 599.810 25+ $ 553.440 50+ $ 498.930 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Hollow Shaft | - | 12mm | 4.5V | 32V | -40°C | 100°C | IP65 | IP65 | Cable | |||||
Each | 1+ $ 898.760 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Hollow Shaft | - | 15mm | 4.5V | 32V | -40°C | 100°C | IP65 | IP65 | Cable | |||||
Each | 1+ $ 699.610 5+ $ 633.090 10+ $ 561.910 25+ $ 524.260 50+ $ 480.000 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Hollow Shaft | - | 14mm | 10V | 32V | -40°C | 100°C | IP65 | IP65 | M23/12 Pin Connector | |||||
Each | 1+ $ 838.210 5+ $ 782.750 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Blind Hollow Shaft | - | 14mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $ 820.210 5+ $ 760.450 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Blind Hollow Shaft | - | 15mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $ 916.980 5+ $ 891.530 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Hollow Shaft | - | 12mm | 4.5V | 32V | -40°C | 100°C | IP65 | IP65 | M23/12 Pin Connector | |||||
Each | 1+ $ 841.440 5+ $ 818.090 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $ 739.920 5+ $ 679.350 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 5.5V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $ 794.040 5+ $ 729.170 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Blind Hollow Shaft | - | 14mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $ 919.600 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Hollow Shaft | - | 15mm | 4.5V | 32V | -40°C | 100°C | IP65 | IP65 | Cable | |||||
Each | 1+ $ 739.920 5+ $ 679.350 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 5.5V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $ 893.550 5+ $ 868.750 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Blind Hollow Shaft | - | 8mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $ 893.550 5+ $ 868.750 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Blind Hollow Shaft | - | 15mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $ 828.420 5+ $ 805.430 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 9000rpm | 36000000000 | DFS60 Series | 6Channels | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $ 699.610 5+ $ 633.090 10+ $ 561.910 25+ $ 524.260 50+ $ 480.000 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Hollow Shaft | - | 15mm | 10V | 32V | -40°C | 100°C | IP65 | IP65 | M12/8 Pin Connector | |||||
Each | 1+ $ 600.090 | Min: 1 / Mult: 1 | Mechanical | Incremental | 10000PPR | Horizontal | - | HTL/TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Hollow Shaft | - | 15mm | 4.5V | 32V | -40°C | 100°C | IP65 | IP65 | M12/8 Pin Connector | |||||