Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 17.410 | $ 17.41 |
| Total Preço | $ 17.41 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 17.410 |
| 10+ | $ 15.290 |
| 25+ | $ 14.600 |
| 50+ | $ 14.180 |
| 100+ | $ 13.600 |
| 250+ | $ 13.010 |
| 500+ | $ 12.410 |
| 1000+ | $ 11.820 |
| Quantidade | Preço |
|---|---|
| 400+ | $ 10.710 |
Informação do produto
Descrição geral do produto
NCS32100XMNTXG is an inductive position sensor with battery backup. It is full featured controller and sensor interface for high resolution, high accuracy angular sensing solutions when paired with a contactless PCB sensor. This device supports static to high−speed applications. This has flexible configuration capabilities allowing for connection to a variety of inductive sensor patterns and offers absolute serial digital output. Inductive sensing techniques have unique advantages over traditional position sensor solutions including but not limited to contaminant insensitivity, mechanical simplification, as well as providing an overall lower cost sensor solution. Typical applications are industrial automation/robotics, motor control/positioning, servo applications.
- Provides absolute position output with programmable index
- Provides velocity, temperature and backup battery measurements
- Supports connection to an RS−485 driver (2.5Mbps)
- Maximum speed at full accuracy is 6000rpm
- Maximum speed at reduced accuracy is 60000rpm
- Supply voltage range from 2.75V to 5.5V
- Full operation current consumption 80mA (typical)
- Internal programmable M0−ARM MCU provides data interface, configuration, NVM, calibration features
- QFN40 package
Especificações Técnicas
-
20 bits, 24 bits
2.75V to 5.5V
40Pins
-40°C to +85°C
No SVHC (25-Jun-2025)
-
0° to 360°
2.75V to 5.5V
QFN
-
Documentação técnica (1)
Alternativas para NCS32100XMNTXG
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto