Flow Meters:
2,747 produto(s) encontrado(s)Encontre uma grande variedade de Flow Meters em Newark Brasil. Temos em estoque uma grande seleção de Flow Meters, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Omega, Dwyer, TT Electronics / Roxspur, Sensirion & Gems Sensors.
Ver
Comprador
Engenheiro
Fabricante
Sensor Type
Flow Rate Min
Flow Rate Max
Operating Pressure Min
Relative Humidity Range
Operating Pressure Max
External Width
Supply Voltage Min
Supply Voltage Max
Accuracy %
Accuracy
Sensor Output Type
Media Type
Process Connection Size
Process Connection Type
Pipe Size
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 588.900 | Flowmeter | - | - | - | - | 100bar | - | 19.2VDC | 28.8VDC | - | - | - | Liquid | 1/2" | NPT Male | - | - | -20°C | 70°C | - | ||||||
Each | 1+ $ 1,810.780 5+ $ 1,753.670 | Flowmeter | - | 0.12l/min | - | - | 12bar | - | 3.3VDC | 3.7VDC | - | ± 5% | Analog / Digital | Liquid | - | - | 6.35mm | - | 5°C | 50°C | - | ||||||
Each | 1+ $ 250.340 5+ $ 236.690 10+ $ 231.590 25+ $ 227.980 50+ $ 224.360 | - | -250l/min | 250l/min | - | - | - | - | 4.75V | 5.25V | - | - | - | - | - | - | - | - | - | - | SFM3000 Series | ||||||
Each | 1+ $ 250.340 5+ $ 236.690 10+ $ 231.590 25+ $ 227.980 50+ $ 224.360 | - | -33l/min | 33l/min | - | - | - | - | 4.75V | 5.25V | - | - | - | - | - | - | - | - | - | - | SFM3400 Series | ||||||
Each | 1+ $ 1,230.360 | Flowmeter | 0.3l/min | 9l/min | - | - | 150psi | - | 8VDC | 24VDC | - | ± 1% | - | Liquid | 1/2" | NPT Male | - | - | -40°C | 85°C | FTB600B Series | ||||||
Each | 1+ $ 1,083.000 | Flowmeter | 0l/min | 5l/min | - | - | 250psi | - | - | 24VDC | - | ± 1% | - | Air, Nitrogen, Oxygen | 1/4" | NPT Female | - | - | 0°C | 50°C | FMA-A2000 Series | ||||||
62AH9607 | Each | 1+ $ 317.000 | In-Line Flow Meter | 0.5GPM (US) | 5l/min | - | - | 200psi | - | - | - | - | ± 5% | - | Air, Water | 1" | NPT Female | - | - | - | 66°C | FL-500 Series | |||||
Each | 1+ $ 363.210 | Flowmeter | 0.22GPM (US) | 22GPM (US) | - | - | 150psi | - | - | 24VDC | - | ± 1.5% | - | Water | 3/4" | NPT Male | - | Pipe Mount | - | 90°C | FTB8000HW Series | ||||||
Each | 1+ $ 2,043.360 | Flowmeter | - | 20l/min | - | - | 145psi | - | 7V | 30V | - | ± 0.8% | Voltage | Air, Nitrogen, Oxygen | 1/8" | NPT Female | - | - | -10°C | 50°C | FMA-1600A Series | ||||||
SENSIRION | Each | 1+ $ 754.490 5+ $ 719.800 10+ $ 706.850 | Flowmeter | - | - | - | - | 15bar | - | 4V | 12V | - | ± 0.2% | - | Liquid | - | - | - | Screw Mount | 10°C | 50°C | LG16 Series | |||||
SENSIRION | Each | 1+ $ 754.490 5+ $ 719.800 10+ $ 706.850 | Flowmeter | - | - | - | - | 15bar | - | 4V | 12V | - | ± 0.3% | - | Liquid | - | - | - | Screw Mount | 10°C | 50°C | LG16 Series | |||||
SENSIRION | Each | 1+ $ 754.490 5+ $ 719.800 10+ $ 706.850 | Flowmeter | - | - | - | - | 15bar | - | 4V | 12V | - | ± 0.15% | - | Liquid | - | - | - | Screw Mount | 10°C | 50°C | LG16 Series | |||||
Each | 1+ $ 3,893.250 | - | - | 1000l/min | - | - | - | - | 7V | 30V | - | - | - | - | - | - | - | - | - | - | FMA-1600A Series | ||||||
Each | 1+ $ 1,428.330 | - | 15CFM | 150CFM | - | - | - | - | 10V | 30V | - | - | - | - | - | - | - | - | - | - | FLR Series | ||||||
Each | 1+ $ 254.710 | Flowmeter | 1.9l/min | 19l/min | - | - | 325psi | - | - | - | - | ± 5% | - | Water | 1/2" | NPT Female | - | In-Line | - | 93°C | FLC Series | ||||||
Each | 1+ $ 1,229.110 | Flowmeter | 0l/min | 50l/min | - | - | 1000psi | - | 12VDC | 26VDC | - | ± 1% | - | Air, Nitrogen, Oxygen | 1/4" | Compression | - | - | 0°C | 50°C | FMA1700A Series | ||||||
Each | 1+ $ 1,496.420 | Flowmeter | 2.3l/min | 11.3l/min | - | - | 5000psi | - | - | - | - | ± 1% | - | Liquid | 1/2" | NPT Male | - | Pipe Mount | -101°C | 177°C | FTB-1400 Series | ||||||
Each | 1+ $ 173.790 5+ $ 169.120 10+ $ 166.760 25+ $ 164.630 50+ $ 162.880 | Flow Sensor | -200l/min | 200l/min | 0.7bar | - | 1.3bar | - | 4.75V | 5.25V | - | ± 1.5% | - | Air, Nitrogen | - | - | - | In-Line | -20°C | 80°C | SFM3000 Series | ||||||
Each | 1+ $ 1,083.000 | Flowmeter | 0l/min | 10l/min | - | - | 250psi | - | - | 24VDC | - | ± 1% | - | Air, Nitrogen, Oxygen | 1/4" | NPT Female | - | - | 0°C | 50°C | FMA-A2000 Series | ||||||
Each | 1+ $ 1,003.140 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $ 2,097.450 | - | - | 50l/min | - | - | - | - | 7V | 30V | - | - | - | - | - | - | - | - | - | - | FMA-1600A Series | ||||||
Each | 1+ $ 199.770 | Flowmeter | 0.0075l/min | 0.075l/min | - | - | 200psi | - | - | - | - | ± 5% | - | Air | 1/8" | NPT Female | - | Panel Mount | - | 121°C | FLD Series | ||||||
Each | 1+ $ 2,823.750 | - | - | 250l/min | - | - | - | - | 7V | 30V | - | - | - | - | - | - | - | - | - | - | FMA-1600A Series | ||||||
Each | 1+ $ 1,289.260 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $ 1,083.000 | Flowmeter | 0l/min | 500cc/min | - | - | 250psi | - | - | 24VDC | - | ± 1% | - | Air, Nitrogen, Oxygen | 1/4" | NPT Female | - | - | 0°C | 50°C | FMA-A2000 Series | ||||||