Precisa de mais?
| Quantidade | Preço | Preço de promocional |
|---|---|---|
| 1+ | $ 2.960 | $ 1.150 |
| 10+ | $ 2.210 | $ 1.150 |
| 25+ | $ 2.020 | $ 1.150 |
| 96+ | $ 1.930 | $ 1.150 |
| 144+ | $ 1.820 | $ 1.150 |
| 288+ | $ 1.790 | $ 1.150 |
| 528+ | $ 1.760 | $ 1.150 |
Informação do produto
Descrição geral do produto
The DG442DYZ is a single-pole single-throw (SPST) monolithic quad CMOS Analog Switch drop-in replacements for the popular DG201A and DG202 series devices. It includes four independent single-pole single-throw (SPST) analog switches, TTL and CMOS compatible digital inputs and a voltage reference for logic thresholds. This switch features lower analog ON resistance (<lt/>250ns) compared to the DG201A and DG202. Charge injection has been reduced, simplifying sample and hold applications. The improvements in this series switch are made possible by using a high voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The 44V maximum voltage range permits controlling 40VP-P signals. Power supplies may be single ended from 5 to 34V, or split from ±5 to ±20V. The four switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analog signals is quite low over a ±5V analog input range.
- Low charge injection
- TTL/CMOS Compatible
- Single or split supply operation
- Fast switching action
Aplicações
Audio, Power Management, Communications & Networking, Test & Measurement, Automotive
Especificações Técnicas
Analog Switch
5V to 34V
16Pins
50ohm
SPST
-
-40°C
-
MSL 3 - 168 hours
Single & Dual Supply
SOIC
4Channels
85ohm
-
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Documentação técnica (3)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto