16KB Microprocessors:
9 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 66.580 | Total:$ 13,316.00 Min: 200 / Mult: 200 | Power Architecture Family MPC52 Series Microprocessors | 32bit | 1Cores | 16KB | TEPBGA | TEPBGA | 272Pins | 1.42V | 1.58V | 400MHz | CAN, I2C, SCI, SPI | 400MHz | 56I/O's | 32bit | 32 bit | CAN, I2C, SCI, SPI | Surface Mount | -40°C | 85°C | MPC52 | Power Architecture | |||||
Each | 250+ $ 25.420 | Total:$ 11,439.00 Min: 450 / Mult: 450 | Coldfire V3 Family MCF532x Series Microprocessors | 32bit | 1Cores | 16KB | MAPBGA | MAPBGA | 256Pins | 1.4V | 1.6V | 240MHz | CAN, I2C, SPI, USB, UART | 240MHz | 10I/O's | 32bit | 32 bit | CAN, I2C, SPI, USB, UART | Surface Mount | -40°C | 85°C | MCF532x | ColdFire V3 | |||||
Each | 250+ $ 26.150 | Total:$ 16,474.50 Min: 630 / Mult: 630 | MCF537X Series | 32bit | 1Cores | 16KB | BGA | BGA | 196Pins | 1.4V | 1.6V | 240MHz | CAN, I2C, SPI, UART, USB | 240MHz | 62I/O's | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | MCF537x | ColdFire V3 | |||||
Each | 1+ $ 34.570 | Total:$ 15,556.50 Min: 450 / Mult: 450 | Coldfire V2 Family MCF527x Series Microprocessors | 32bit | 1Cores | 16KB | MAPBGA | MAPBGA | 256Pins | 3V | 1.6V | 166MHz | I2C, SPI, USB, UART | 166MHz | 6I/O's | 32bit | 32 bit | I2C, SPI, USB, UART | Surface Mount | 0°C | 70°C | MCF527x | ColdFire V2 | |||||
09J5495 | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | PowerQUICC Family PowerQUICC I Series Microprocessors | 32bit | 1Cores | 16KB | BGA | BGA | 357Pins | 1.7V | 1.9V | 133MHz | I2C, MII, Parallel, SPI, UART, USB | 133MHz | 77I/O's | 32bit | 32 bit | I2C, MII, Parallel, SPI, UART, USB | Surface Mount | -40°C | 100°C | PowerQUICC I | PowerQUICC | |||||
Each | 250+ $ 22.880 | Total:$ 10,296.00 Min: 450 / Mult: 450 | Coldfire V3 Family MCF532x Series Microprocessors | 32bit | 1Cores | 16KB | MAPBGA | MAPBGA | 256Pins | 3V | 1.6V | 240MHz | CAN, I2C, MAC, Ethernet, QSPI, UART | 240MHz | 10I/O's | 32bit | 32 bit | CAN, I2C, MAC, Ethernet, QSPI, UART | Surface Mount | -40°C | 85°C | MCF532x | ColdFire V3 | |||||
Each | 250+ $ 22.880 | Total:$ 14,414.40 Min: 630 / Mult: 630 | ColdFire V3 MCF537X Series | 32bit | 1Cores | 16KB | MAPBGA | MAPBGA | 196Pins | 3V | 1.6V | 240MHz | I2C, SPI, UART, USB | 240MHz | 62I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | MCF537x | ColdFire V3 | |||||
Each | 250+ $ 29.410 | Total:$ 13,234.50 Min: 450 / Mult: 450 | 4469712 Series | 32bit | 1Cores | 16KB | BGA | BGA | 256Pins | 1.4V | 1.6V | 240MHz | CAN, I2C, SPI, USB, UART | 240MHz | 10I/O's | 32bit | 32 bit | CAN, I2C, SPI, USB, UART | Surface Mount | -40°C | 85°C | MCF532x | ColdFire V3 | |||||
Each | 250+ $ 32.460 | Total:$ 20,449.80 Min: 630 / Mult: 630 | Coldfire V2 Family MCF527x Series Microprocessors | 32bit | 1Cores | 16KB | MAPBGA | MAPBGA | 196Pins | 3V | 1.6V | 166MHz | I2C, SPI, USB, UART | 166MHz | 6I/O's | 32bit | 32 bit | I2C, SPI, USB, UART | Surface Mount | -40°C | 85°C | MCF527x | ColdFire V2 | |||||