2. Semiconductors - ICs
                                                                                                3. Microprocessors
                                                                                                4. ColdFire V2 MCF527X Series Microprocessors

                                                                                                ColdFire V2 MCF527X Series Microprocessors:

                                                                                                2 produto(s) encontrado(s)
                                                                                                Encontre uma grande variedade de ColdFire V2 MCF527X Series Microprocessors em Newark Brasil. Temos em estoque uma ampla variedade de Microprocessors, como STM32 Family STM32MP1 Series Microprocessors, S32G3 Family Microprocessors, i.MX Family i.MX 6ULL Series Microprocessors & PowerQUICC Family PowerQUICC II Pro Series Microprocessors Microprocessors dos principais fabricantes do mundo, incluindo: NXP.
                                                                                                Ver
                                                                                                Comprador
                                                                                                Engenheiro
                                                                                                Fabricante
                                                                                                Product Range
                                                                                                MPU Core Size
                                                                                                No. of CPU Cores
                                                                                                Program Memory Size
                                                                                                IC Case / Package
                                                                                                MPU Case Style
                                                                                                No. of Pins
                                                                                                Supply Voltage Min
                                                                                                Supply Voltage Max
                                                                                                Operating Frequency Max
                                                                                                Interfaces
                                                                                                CPU Speed
                                                                                                Data Bus Width
                                                                                                Embedded Interface Type
                                                                                                IC Mounting
                                                                                                Operating Temperature Min
                                                                                                Operating Temperature Max
                                                                                                MPU Series
                                                                                                MPU Family
                                                                                                Embalagem
                                                                                                Filtro(s) aplicado(s)
                                                                                                1 Filtro(s) selecionado(s)
                                                                                                CompararPreço paraQuantidade
                                                                                                MCF5270VM100
                                                                                                NXP MCF5270VM100
                                                                                                11J9297

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                NXP
                                                                                                1. Microprocessor
                                                                                                2. ColdFire V2 MCF527X Series
                                                                                                3. 100 MHz
                                                                                                4. 32bit
                                                                                                5. 8 KB
                                                                                                6. 3 V to 1.6 V
                                                                                                7. BGA-196
                                                                                                Each
                                                                                                250+
                                                                                                $ 20.800
                                                                                                Total:$ 13,104.00
                                                                                                Min: 630 / Mult: 630
                                                                                                ColdFire V2 MCF527X Series
                                                                                                32bit
                                                                                                1Cores
                                                                                                8KB
                                                                                                BGA
                                                                                                BGA
                                                                                                196Pins
                                                                                                3V
                                                                                                1.6V
                                                                                                100MHz
                                                                                                I2C, SPI, UART
                                                                                                100MHz
                                                                                                32bit
                                                                                                32 bit
                                                                                                I2C, SPI, UART
                                                                                                Surface Mount
                                                                                                0°C
                                                                                                70°C
                                                                                                MCF527x
                                                                                                ColdFire V2
                                                                                                MCF5271CVM150
                                                                                                NXP MCF5271CVM150
                                                                                                40K7263

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                NXP
                                                                                                1. MICROPROCESSOR
                                                                                                Each
                                                                                                250+
                                                                                                $ 29.060
                                                                                                Total:$ 18,307.80
                                                                                                Min: 630 / Mult: 630
                                                                                                ColdFire V2 MCF527X Series
                                                                                                32bit
                                                                                                1Cores
                                                                                                8KB
                                                                                                BGA
                                                                                                BGA
                                                                                                196Pins
                                                                                                3V
                                                                                                1.6V
                                                                                                150MHz
                                                                                                I2C, SPI, UART
                                                                                                150MHz
                                                                                                32bit
                                                                                                32 bit
                                                                                                I2C, SPI, UART
                                                                                                Surface Mount
                                                                                                -40°C
                                                                                                85°C
                                                                                                MCF527x
                                                                                                ColdFire V2
                                                                                                CompararPreço paraQuantidade
                                                                                                1-2 de 2 itens