Microprocessors:
511 produto(s) encontrado(s)Encontre uma grande variedade de Microprocessors em Newark Brasil. Temos em estoque uma grande seleção de Microprocessors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: NXP, Stmicroelectronics, Renesas, Microchip & Ampere.
Ver
Comprador
Engenheiro
Fabricante
Product Range
MPU Core Size
Device Core
No. of CPU Cores
No. of Bits
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
IC Mounting
ADC Resolution
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 25.870 | Total:$ 20,696.00 Min: 800 / Mult: 800 | Coldfire V2 Family MCF525x Series Microprocessors | 32bit | - | 1Cores | - | 8KB | MAPBGA | MAPBGA | 225Pins | 3V | 3.6V | - | 140MHz | - | CAN, I2C, I2S, SPI, USB, UART | 140MHz | 53I/O's | 32bit | - | 32 bit | CAN, I2C, I2S, SPI, USB, UART | Surface Mount | - | -20°C | 70°C | - | - | MCF525x | - | ColdFire V2 | - | |||||
Each | 250+ $ 17.380 | Total:$ 7,821.00 Min: 450 / Mult: 450 | i.MX Family i.MX25 Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 400Pins | 1.38V | 1.52V | - | 400MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 400MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | -20°C | 70°C | - | - | i.MX25 | - | i.MX | - | |||||
Each | 250+ $ 16.420 500+ $ 15.950 | Total:$ 7,389.00 Min: 450 / Mult: 450 | i.MX Family i.MX25 Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 400Pins | 1.38V | 1.52V | - | 400MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 400MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | i.MX25 | - | i.MX | - | |||||
22M7815 | Each | 25+ $ 975.550 | Total:$ 42,924.20 Min: 44 / Mult: 44 | MC7448 Series | 32bit | - | 1Cores | - | - | BGA | BGA | 360Pins | 1V | 1.1V | - | 1.267GHz | - | JTAG | 1.267GHz | 123I/O's | 32bit | - | 64 bit | JTAG | Surface Mount | - | -40°C | 105°C | - | - | MPC74 | - | Power Architecture | - | ||||
Each | 100+ $ 83.040 | Total:$ 16,608.00 Min: 200 / Mult: 200 | Coldfire V4 Family MCF548x Series Microprocessors | 32bit | - | 1Cores | - | 64KB | BGA | BGA | 388Pins | 3V | 3.6V | - | 200MHz | - | I2C, UART, DMA | 200MHz | - | 32bit | - | 32 bit | I2C, UART, DMA | Surface Mount | - | -40°C | 85°C | - | - | MCF548x | - | ColdFire V4 | - | |||||
Each | 250+ $ 15.410 500+ $ 14.970 | Total:$ 6,934.50 Min: 450 / Mult: 450 | i.MX25 Series | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 400Pins | 1.38V | 1.52V | - | 400MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 400MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | i.MX25 | - | i.MX | - | |||||
Each | 100+ $ 48.410 | Total:$ 14,523.00 Min: 300 / Mult: 300 | i.MX Family i.MX 6Dual Series Microprocessors | 32bit | - | 2Cores | - | - | FCPBGA | FCPBGA | 624Pins | 1.35V | 1.5V | - | 1GHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | -20°C | 105°C | - | - | i.MX 6Dual | - | i.MX | - | |||||
Each | 250+ $ 23.530 | Total:$ 18,824.00 Min: 800 / Mult: 800 | - | - | - | 1Cores | - | - | MAPBGA | - | 225Pins | 3V | 3.3V | - | 140MHz | - | CAN, I2C, SPI, UART, USB | - | 54I/O's | 32bit | - | 32 bit | - | Surface Mount | - | -20°C | 70°C | - | - | MCF525x | - | ColdFire V2 | - | |||||
Each | 250+ $ 26.000 | Total:$ 7,800.00 Min: 300 / Mult: 300 | i.MX Family i.MX 6Solo Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 624Pins | 1.35V | 1.5V | - | 1GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX 6Solo | - | i.MX | - | |||||
Each | 1+ $ 28.500 | Total:$ 1,140.00 Min: 40 / Mult: 40 | VF Family VF3xx Series Microprocessors | - | ARM Cortex-A5 | 1Cores | 32bit | 1.5MB | MAPBGA | - | 364Pins | 4.4V | 5.25V | 1.5MB | 266MHz | LQFP | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | - | 32bit | - | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | - | 85°C | -40°C | - | VYBRID | VF3xx | VF3xx | VF | - | |||||
Each | 1+ $ 28.800 5+ $ 26.080 10+ $ 24.000 25+ $ 23.190 50+ $ 22.440 Mais preços... | Total:$ 28.80 Min: 1 / Mult: 1 | i.MX Family i.MX35 Series Microprocessors | 32bit | - | 1Cores | - | 32KB | MAPBGA | MAPBGA | 400Pins | 1.33V | 1.47V | - | 532MHz | - | CAN, I2C, I2S, SPI, UART, USB | 532MHz | 32I/O's | 32bit | - | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 85°C | AEC-Q100 | - | i.MX35 | - | i.MX | - | |||||
Each | 1+ $ 5.190 | Total:$ 467.10 Min: 90 / Mult: 90 | - | 32bit | - | 1Cores | - | 96KB | LQFP | LQFP | 100Pins | 920mV | 1.3V | - | 500MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 57I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX RT | - | i.MX | - | |||||
Each | 1+ $ 173.650 5+ $ 163.130 10+ $ 152.620 25+ $ 138.720 | Total:$ 173.65 Min: 1 / Mult: 1 | QorIQ Family LS104 Series Microprocessors | 64bit | - | 4Cores | - | 2MB | FCBGA | FCBGA | 780Pins | - | 1V | - | 1.8GHz | - | Ethernet, I2C, SPI, USB | 1.8GHz | 148I/O's | 64bit | - | 64 bit | Ethernet, I2C, SPI, USB | Surface Mount | - | -40°C | 105°C | - | - | LS104 | - | QorIQ | - | |||||
Each | 1+ $ 25.270 5+ $ 22.770 10+ $ 20.280 25+ $ 19.030 50+ $ 18.090 Mais preços... | Total:$ 25.27 Min: 1 / Mult: 1 | i.MX Family i.MX28 Series Microprocessors | 32bit | - | 1Cores | - | 128KB | MAPBGA | MAPBGA | 289Pins | 1.62V | 2.1V | - | 454MHz | - | CAN, I2C, I2S, SPI, UART, USB | 454MHz | 124I/O's | 32bit | - | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | i.MX28 | - | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ $ 8.710 10+ $ 8.320 25+ $ 8.060 50+ $ 7.640 168+ $ 7.360 | Total:$ 8.71 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | LFBGA | LFBGA | 354Pins | 1.3V | 1.38V | - | 800MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -20°C | 105°C | - | - | STM32MP1 | - | STM32 | - | ||||
Each | 1+ $ 443.090 | Total:$ 443.09 Min: 1 / Mult: 1 | QorIQ Family LX2162A Series Microprocessors | 64bit | - | 16Cores | - | - | FCBGA | FCBGA | 1150Pins | 820mV | 880mV | - | 2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 2GHz | 101I/O's | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -55°C | 105°C | - | - | LX2162A | - | QorIQ | - | |||||
Each | 1+ $ 49.490 5+ $ 46.100 10+ $ 42.700 25+ $ 40.910 50+ $ 39.000 Mais preços... | Total:$ 49.49 Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 32bit | - | 2Cores | - | - | MAPBGA | MAPBGA | 624Pins | 1.35V | 1.5V | - | 1GHz | - | CAN, I2C, SPI, UART | 1GHz | - | 32bit | - | 32 bit | CAN, I2C, SPI, UART | Surface Mount | - | 0°C | 95°C | - | - | i.MX 6DualLite | - | i.MX | - | |||||
Each | 1+ $ 177.790 | Total:$ 177.79 Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | 32bit | - | 7Cores | - | - | FCPBGA | FCPBGA | 1313Pins | 950mV | 1.1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | i.MX 8QuadPlus | - | i.MX 8 | - | |||||
Each | 100+ $ 56.380 | Total:$ 16,914.00 Min: 300 / Mult: 300 | i.MX Family i.MX 6Dual Series Microprocessors | 32bit | - | 2Cores | - | - | FCPBGA | FCPBGA | 624Pins | 1.275V | 1.5V | - | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 6Dual | - | i.MX | - | |||||
Each | 25+ $ 76.720 50+ $ 75.630 100+ $ 71.280 | Total:$ 3,068.80 Min: 40 / Mult: 40 | PowerQUICC Family PowerQUICC II Series Microprocessors | 32bit | - | 1Cores | - | 32KB | PBGA | PBGA | 516Pins | 1.425V | 1.575V | - | 400MHz | - | I2C, MII, PCI, SPI, TDM, UART, USB | 400MHz | 82I/O's | 32bit | - | 32 bit | I2C, MII, PCI, SPI, TDM, UART, USB | Surface Mount | - | 0°C | 105°C | - | - | PowerQUICC II | - | PowerQUICC | - | |||||
Each | 25+ $ 90.440 | Total:$ 3,617.60 Min: 40 / Mult: 40 | PowerQUICC Family PowerQUICC II Series Microprocessors | 32bit | - | 1Cores | - | 32KB | BGA | BGA | 516Pins | 1.425V | 1.575V | - | 400MHz | - | I2C, JTAG, SPI, UART | 400MHz | 82I/O's | 32bit | - | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | - | -40°C | 105°C | - | - | PowerQUICC II | - | PowerQUICC | - | |||||
Each | 100+ $ 65.960 | Total:$ 13,192.00 Min: 200 / Mult: 200 | Power Architecture Family MPC51 Series Microprocessors | 32bit | - | 1Cores | - | - | TEPBGA | TEPBGA | 516Pins | 1.33V | 1.47V | - | 400MHz | - | CAN, I2C, SPI, UART, USB | 400MHz | 32I/O's | 32bit | - | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | MPC51 | - | Power Architecture | - | |||||
Each | 1+ $ 48.870 | Total:$ 9,774.00 Min: 200 / Mult: 200 | Coldfire V4 Family MCF547x Series Microprocessors | 32bit | - | 1Cores | - | 64KB | BGA | BGA | 388Pins | 3V | 3.6V | - | 200MHz | - | I2C, UART, DMA | 200MHz | - | 32bit | - | 32 bit | I2C, UART, DMA | Surface Mount | - | 0°C | 70°C | - | - | MCF547x | - | ColdFire V4 | - | |||||
Each | 250+ $ 22.530 | Total:$ 10,138.50 Min: 450 / Mult: 450 | i.MX35 Series | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 400Pins | 1.33V | 1.47V | - | 532MHz | - | I2C, SPI, SSI, UART, USB | 532MHz | - | 32bit | - | 32 bit | I2C, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | i.MX35 | - | i.MX | - | |||||
Each | 50+ $ 89.200 120+ $ 84.990 | Total:$ 5,352.00 Min: 60 / Mult: 60 | i.MX Family i.MX 6Quad Series Microprocessors | 32bit | - | 4Cores | - | - | FCPBGA | FCPBGA | 624Pins | 1.35V | 1.5V | - | 1GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | i.MX 6Quad | - | i.MX | - | |||||