Microprocessors:
511 produto(s) encontrado(s)Encontre uma grande variedade de Microprocessors em Newark Brasil. Temos em estoque uma grande seleção de Microprocessors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: NXP, Stmicroelectronics, Renesas, Microchip & Ampere.
Ver
Comprador
Engenheiro
Fabricante
Product Range
MPU Core Size
Device Core
No. of CPU Cores
No. of Bits
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
IC Mounting
ADC Resolution
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 19.560 10+ $ 15.590 25+ $ 14.600 50+ $ 14.190 100+ $ 13.790 Mais preços... | Total:$ 19.56 Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G2LC Group Microprocessors | 64bit | - | 3Cores | - | 256KB | LFBGA | LFBGA | 361Pins | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | - | - | RZ/G | - | RZ | - | |||||
Each | 1+ $ 66.580 | Total:$ 13,316.00 Min: 200 / Mult: 200 | Power Architecture Family MPC52 Series Microprocessors | 32bit | - | 1Cores | - | 16KB | TEPBGA | TEPBGA | 272Pins | 1.42V | 1.58V | - | 400MHz | - | CAN, I2C, SCI, SPI | 400MHz | 56I/O's | 32bit | - | 32 bit | CAN, I2C, SCI, SPI | Surface Mount | - | -40°C | 85°C | - | - | MPC52 | - | Power Architecture | - | |||||
01M6478 | Each | 1+ $ 46.430 | Total:$ 9,286.00 Min: 200 / Mult: 200 | Power Architecture Family MPC52 Series Microprocessors | 32bit | - | 1Cores | - | 32KB | TEPBGA | TEPBGA | 272Pins | 1.42V | 1.58V | - | 400MHz | - | I2C, SPI, USB | 400MHz | 56I/O's | 32bit | - | 32 bit | I2C, SPI, USB | Surface Mount | - | -40°C | 85°C | AEC-Q100 | - | MPC52 | - | Power Architecture | AEC-Q100 | ||||
Each | 250+ $ 25.420 | Total:$ 11,439.00 Min: 450 / Mult: 450 | Coldfire V3 Family MCF532x Series Microprocessors | 32bit | - | 1Cores | - | 16KB | MAPBGA | MAPBGA | 256Pins | 1.4V | 1.6V | - | 240MHz | - | CAN, I2C, SPI, USB, UART | 240MHz | 10I/O's | 32bit | - | 32 bit | CAN, I2C, SPI, USB, UART | Surface Mount | - | -40°C | 85°C | - | - | MCF532x | - | ColdFire V3 | - | |||||
Each | 1+ $ 20.870 | Total:$ 13,148.10 Min: 630 / Mult: 630 | Coldfire V3 Family MCF532x Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 256Pins | 1.4V | 1.6V | - | 240MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 240MHz | 62I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | MCF532x | - | ColdFire V3 | - | |||||
Each | 100+ $ 31.680 | Total:$ 9,504.00 Min: 300 / Mult: 300 | i.MX Family i.MX 6Solo Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 624Pins | 1.275V | 1.5V | - | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 6Solo | - | i.MX | - | |||||
Each | 100+ $ 9.270 | Total:$ 1,103.13 Min: 119 / Mult: 119 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | - | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | ATSAMA5D2 | - | SAMA5 | - | |||||
Each | 1+ $ 25.090 5+ $ 22.990 10+ $ 20.900 25+ $ 18.470 50+ $ 17.950 Mais preços... | Total:$ 25.09 Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano Quad Series Microprocessors | 32bit | - | 5Cores | - | - | FCBGA | FCBGA | 486Pins | 950mV | 1.05V | - | 1.5GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX 8M Nano Quad | - | i.MX 8M | - | |||||
Each | 1+ $ 37.870 | Total:$ 11,361.00 Min: 300 / Mult: 300 | i.MX Family i.MX 6DualLite Series Microprocessors | 32bit | - | 2Cores | - | - | MAPBGA | MAPBGA | 624Pins | 1.275V | 1.5V | - | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 6DualLite | - | i.MX | - | |||||
Each | 1+ $ 78.290 | Total:$ 2,818.44 Min: 36 / Mult: 36 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | - | 1Cores | - | 32KB | BGA | BGA | 620Pins | 950mV | 1.05V | - | 400MHz | - | I2C, JTAG, SPI, UART, USB | 400MHz | 32I/O's | 32bit | - | 32 bit | I2C, JTAG, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | PowerQUICC II Pro | - | PowerQUICC | - | |||||
Each | 100+ $ 30.320 | Total:$ 13,644.00 Min: 450 / Mult: 450 | VF Family VF6xx Series Microprocessors | - | ARM Cortex-A5, ARM Cortex-M4 | 2Cores | 32bit | 1.5MB | MAPBGA | - | 364Pins | 4.4V | 5.25V | 1.5MB | 500MHz | MAPBGA | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | - | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | - | 85°C | -40°C | - | VYBRID | VF6xx | VF6xx | VF | - | |||||
Each | 50+ $ 99.850 100+ $ 93.980 | Total:$ 5,991.00 Min: 60 / Mult: 60 | i.MX Family i.MX6QP Series Microprocessors | - | - | 4Cores | - | - | FCPBGA | - | 624Pins | 1.35V | 1.5V | - | 1GHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32bit | - | 32 bit | - | Surface Mount | - | -40°C | 125°C | AEC-Q100 | - | i.MX6QP | - | i.MX | - | |||||
Each | 50+ $ 21.390 168+ $ 21.240 | Total:$ 1,796.76 Min: 84 / Mult: 84 | i.MX Family i.MX 7Dual Series Microprocessors | 32bit | - | 2Cores | - | - | BGA | BGA | 541Pins | - | - | - | 1GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1GHz | 168I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX 7Dual | - | i.MX | - | |||||
Each | 1+ $ 13.960 10+ $ 11.010 25+ $ 10.280 50+ $ 9.880 100+ $ 9.490 Mais preços... | Total:$ 13.96 Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX RT106x | - | i.MX | - | |||||
Each | 250+ $ 37.550 | Total:$ 23,656.50 Min: 630 / Mult: 630 | Coldfire V2 Family MCF523x Series Microprocessors | 32bit | - | 1Cores | - | 8KB | MAPBGA | MAPBGA | 196Pins | 3V | 1.6V | - | 150MHz | - | I2C, CAN, UART | 150MHz | - | 32bit | - | 32 bit | I2C, CAN, UART | Surface Mount | - | -40°C | 85°C | - | - | MCF523x | - | ColdFire V2 | - | |||||
Each | 100+ $ 27.670 | Total:$ 8,301.00 Min: 300 / Mult: 300 | i.MX Family i.MX 6Solo Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 624Pins | 1.35V | 1.5V | - | 1GHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX 6Solo | - | i.MX | - | |||||
Each | 100+ $ 16.110 | Total:$ 10,149.30 Min: 630 / Mult: 630 | Coldfire V2 Family MCF522x Series Microprocessors | 32bit | - | 1Cores | - | 128KB | MAPBGA | MAPBGA | 196Pins | 1.4V | 1.6V | - | 160MHz | - | I2C, UART, USB | 160MHz | 55I/O's | 32bit | - | 32 bit | I2C, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | MCF522x | - | ColdFire V2 | - | |||||
Each | 1+ $ 5.310 | Total:$ 477.90 Min: 90 / Mult: 90 | - | - | - | 1Cores | - | 96KB | LQFP | LQFP | 100Pins | 3V | 3.6V | - | 396MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 396MHz | 57I/O's | - | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX RT | - | i.MX | - | |||||
Each | 1+ $ 21.770 | Total:$ 21.77 Min: 1 / Mult: 1 | i.MX Family i.MX 7 Series Microprocessors | 32bit | - | 2Cores | - | - | TFBGA | TFBGA | 488Pins | - | 1V | - | 1GHz | - | Ethernet, I2C, SPI, UART | 1GHz | 170I/O's | 32bit | - | 32 bit | Ethernet, I2C, SPI, UART | Surface Mount | - | 0°C | 95°C | - | - | i.MX 7 | - | - | - | |||||
Each | 1+ $ 14.340 10+ $ 11.300 25+ $ 10.540 50+ $ 10.020 100+ $ 9.510 Mais preços... | Total:$ 14.34 Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 289Pins | 1.15V | 1.3V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX 6ULL | - | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ $ 12.090 10+ $ 11.310 25+ $ 10.980 50+ $ 9.910 100+ $ 9.330 Mais preços... | Total:$ 12.09 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | TFBGA | TFBGA | 257Pins | 1.18V | 1.25V | - | 800MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -20°C | 105°C | - | - | STM32MP1 | - | STM32 | - | ||||
Each | 250+ $ 26.150 | Total:$ 16,474.50 Min: 630 / Mult: 630 | MCF537X Series | 32bit | - | 1Cores | - | 16KB | BGA | BGA | 196Pins | 1.4V | 1.6V | - | 240MHz | - | CAN, I2C, SPI, UART, USB | 240MHz | 62I/O's | 32bit | - | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | MCF537x | - | ColdFire V3 | - | |||||
Each | 100+ $ 25.540 | Total:$ 16,090.20 Min: 630 / Mult: 630 | Coldfire V2 Family MCF527x Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 196Pins | 3V | 3.3V | - | 166MHz | - | I2C, SPI, UART, USB | 166MHz | 6I/O's | 32bit | - | 32 bit | I2C, SPI, UART, USB | Surface Mount | - | 0°C | 70°C | - | - | MCF527x | - | ColdFire V2 | - | |||||
89H0184 | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 4386268 Series | 32bit | - | 1Cores | - | - | BGA | BGA | 360Pins | 1.7V | 1.9V | - | 500MHz | - | JTAG | 500MHz | 192I/O's | 32bit | - | 32 bit | JTAG | Surface Mount | - | -40°C | 105°C | - | - | MPC7410 | - | Power Architecture | - | |||||
93C4955 | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 3822272 Series | 32bit | - | 1Cores | - | 32KB | TBGA | TBGA | 352Pins | 2.5V | 2.75V | - | 250MHz | - | I2C | 250MHz | - | 32bit | - | 32 bit | I2C | Surface Mount | - | 0°C | 105°C | - | - | MPC8240 | - | Power Architecture | - | |||||