Microprocessors:
511 produto(s) encontrado(s)Encontre uma grande variedade de Microprocessors em Newark Brasil. Temos em estoque uma grande seleção de Microprocessors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: NXP, Stmicroelectronics, Renesas, Microchip & Ampere.
Ver
Comprador
Engenheiro
Fabricante
Product Range
MPU Core Size
Device Core
No. of CPU Cores
No. of Bits
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
IC Mounting
ADC Resolution
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96AC0644 RoHS | Each | 50+ $ 25.470 100+ $ 24.940 250+ $ 24.220 | Total:$ 2,292.30 Min: 90 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 100+ $ 32.780 | Total:$ 13,767.60 Min: 420 / Mult: 420 | i.MX Family i.MX53 Series Microprocessors | 32bit | - | 1Cores | - | 288KB | BGA | BGA | 529Pins | 800mV | 1.15V | - | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | i.MX53 | - | i.MX | - | |||||
Each | 100+ $ 85.790 | Total:$ 25,737.00 Min: 300 / Mult: 300 | i.MX Family i.MX 6Quad Series Microprocessors | 32bit | - | 4Cores | - | - | FCPBGA | FCPBGA | 624Pins | 1.35V | 1.5V | - | 1GHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | i.MX 6Quad | - | i.MX | - | |||||
Each | 100+ $ 62.650 | Total:$ 18,795.00 Min: 300 / Mult: 300 | i.MX Family i.MX 6Quad Series Microprocessors | 32bit | - | 4Cores | - | - | FCPBGA | FCPBGA | 624Pins | 1.35V | 1.5V | - | 1GHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | -20°C | 105°C | - | - | i.MX 6Quad | - | i.MX | - | |||||
Each | 100+ $ 44.350 | Total:$ 19,957.50 Min: 450 / Mult: 450 | Coldfire V2 Family MCF523x Series Microprocessors | 32bit | - | 1Cores | - | - | BGA | BGA | 256Pins | 3V | 3.3V | - | 150MHz | - | CAN, I2C, QSPI, UART | 150MHz | - | 32bit | - | 32 bit | CAN, I2C, QSPI, UART | Surface Mount | - | -40°C | 85°C | - | - | MCF523x | - | ColdFire V2 | - | |||||
Each | 10+ $ 31.250 | Total:$ 14,062.50 Min: 450 / Mult: 450 | VF Family VF6xx Series Microprocessors | - | ARM Cortex-A5, ARM Cortex-M4 | 2Cores | 32bit | 1.5MB | MAPBGA | - | 364Pins | 4.4V | 5.25V | 1.5MB | 500MHz | MAPBGA | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | - | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | - | 85°C | -40°C | - | VYBRID | VF6xx | VF6xx | VF | - | |||||
Each | 1+ $ 94.040 5+ $ 86.480 10+ $ 78.920 25+ $ 71.320 | Total:$ 94.04 Min: 1 / Mult: 1 | i.MX Family i.MX 6Quad Series Microprocessors | 32bit | - | 4Cores | - | - | FCPBGA | FCPBGA | 624Pins | 1.4V | 1.5V | - | 1.2GHz | - | I2C, I2S, SPI, UART | 1.2GHz | - | 32bit | - | 32 bit | I2C, I2S, SPI, UART | Surface Mount | - | -20°C | 105°C | - | - | i.MX 6Quad | - | i.MX | - | |||||
Each | 1+ $ 70.500 5+ $ 66.570 10+ $ 62.630 25+ $ 59.760 50+ $ 56.890 Mais preços... | Total:$ 70.50 Min: 1 / Mult: 1 | i.MX Family i.MX 8M QuadLite Series Microprocessors | 64bit | - | 4Cores | - | - | FBGA | FBGA | 621Pins | 810mV | 1.05V | - | 1.3GHz | - | Ethernet, I2C, SPI, UART, USB | 1.3GHz | - | 64bit | - | 64 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 8M QuadLite | - | i.MX | - | |||||
Each | 1+ $ 15.130 10+ $ 11.930 25+ $ 10.800 50+ $ 10.340 168+ $ 10.180 Mais preços... | Total:$ 15.13 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessor | 32bit | - | 2Cores | - | 128KB | LFBGA | LFBGA | 354Pins | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | - | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $ 11.100 | Total:$ 11.10 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessor | 32bit | - | 2Cores | - | 128KB | TFBGA | TFBGA | 257Pins | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | - | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $ 84.040 5+ $ 77.020 10+ $ 70.010 25+ $ 63.800 | Total:$ 84.04 Min: 1 / Mult: 1 | i.MX Family i.MX 6Quad Series Microprocessors | 32bit | - | 4Cores | - | - | FCPBGA | FCPBGA | 624Pins | 1.35V | 1.5V | - | 1GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -20°C | 105°C | - | - | i.MX 6Quad | - | i.MX | - | |||||
Each | 1+ $ 15.420 10+ $ 12.520 25+ $ 11.830 50+ $ 11.220 168+ $ 10.820 Mais preços... | Total:$ 15.42 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessor | 32bit | - | 2Cores | - | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | - | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $ 15.330 10+ $ 12.120 25+ $ 11.320 50+ $ 10.920 100+ $ 10.530 Mais preços... | Total:$ 15.33 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessor | 32bit | - | 2Cores | - | 128KB | TFBGA | TFBGA | 361Pins | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | - | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
STMICROELECTRONICS | Each | 1+ $ 11.680 | Total:$ 11.68 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | LFBGA | LFBGA | 354Pins | 1.18V | 1.25V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -20°C | 105°C | - | - | STM32MP1 | - | STM32 | - | ||||
Each | 1+ $ 62.640 5+ $ 56.640 10+ $ 52.150 25+ $ 51.270 50+ $ 50.320 Mais preços... | Total:$ 62.64 Min: 1 / Mult: 1 | i.MX Family i.MX 8Dual Series Microprocessors | 64bit | - | 2Cores | - | - | FBGA | FBGA | - | 810mV | 1.05V | - | 1.3GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.3GHz | - | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 8Dual | - | i.MX | - | |||||
Each | 1+ $ 19.560 10+ $ 15.590 25+ $ 14.600 50+ $ 14.190 100+ $ 13.790 Mais preços... | Total:$ 19.56 Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G2LC Group Microprocessors | 64bit | - | 3Cores | - | 256KB | LFBGA | LFBGA | 361Pins | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | - | - | RZ/G | - | RZ | - | |||||
Each | 1+ $ 66.580 | Total:$ 13,316.00 Min: 200 / Mult: 200 | Power Architecture Family MPC52 Series Microprocessors | 32bit | - | 1Cores | - | 16KB | TEPBGA | TEPBGA | 272Pins | 1.42V | 1.58V | - | 400MHz | - | CAN, I2C, SCI, SPI | 400MHz | 56I/O's | 32bit | - | 32 bit | CAN, I2C, SCI, SPI | Surface Mount | - | -40°C | 85°C | - | - | MPC52 | - | Power Architecture | - | |||||
01M6478 | Each | 1+ $ 46.430 | Total:$ 9,286.00 Min: 200 / Mult: 200 | Power Architecture Family MPC52 Series Microprocessors | 32bit | - | 1Cores | - | 32KB | TEPBGA | TEPBGA | 272Pins | 1.42V | 1.58V | - | 400MHz | - | I2C, SPI, USB | 400MHz | 56I/O's | 32bit | - | 32 bit | I2C, SPI, USB | Surface Mount | - | -40°C | 85°C | AEC-Q100 | - | MPC52 | - | Power Architecture | AEC-Q100 | ||||
Each | 250+ $ 25.420 | Total:$ 11,439.00 Min: 450 / Mult: 450 | Coldfire V3 Family MCF532x Series Microprocessors | 32bit | - | 1Cores | - | 16KB | MAPBGA | MAPBGA | 256Pins | 1.4V | 1.6V | - | 240MHz | - | CAN, I2C, SPI, USB, UART | 240MHz | 10I/O's | 32bit | - | 32 bit | CAN, I2C, SPI, USB, UART | Surface Mount | - | -40°C | 85°C | - | - | MCF532x | - | ColdFire V3 | - | |||||
Each | 1+ $ 20.870 | Total:$ 13,148.10 Min: 630 / Mult: 630 | Coldfire V3 Family MCF532x Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 256Pins | 1.4V | 1.6V | - | 240MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 240MHz | 62I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | MCF532x | - | ColdFire V3 | - | |||||
Each | 100+ $ 31.680 | Total:$ 9,504.00 Min: 300 / Mult: 300 | i.MX Family i.MX 6Solo Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 624Pins | 1.275V | 1.5V | - | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 6Solo | - | i.MX | - | |||||
Each | 100+ $ 9.270 | Total:$ 1,103.13 Min: 119 / Mult: 119 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | - | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | ATSAMA5D2 | - | SAMA5 | - | |||||
Each | 1+ $ 25.090 5+ $ 22.990 10+ $ 20.900 25+ $ 18.470 50+ $ 17.950 Mais preços... | Total:$ 25.09 Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano Quad Series Microprocessors | 32bit | - | 5Cores | - | - | FCBGA | FCBGA | 486Pins | 950mV | 1.05V | - | 1.5GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX 8M Nano Quad | - | i.MX 8M | - | |||||
Each | 1+ $ 37.870 | Total:$ 11,361.00 Min: 300 / Mult: 300 | i.MX Family i.MX 6DualLite Series Microprocessors | 32bit | - | 2Cores | - | - | MAPBGA | MAPBGA | 624Pins | 1.275V | 1.5V | - | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 6DualLite | - | i.MX | - | |||||
Each | 1+ $ 78.290 | Total:$ 2,818.44 Min: 36 / Mult: 36 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | - | 1Cores | - | 32KB | BGA | BGA | 620Pins | 950mV | 1.05V | - | 400MHz | - | I2C, JTAG, SPI, UART, USB | 400MHz | 32I/O's | 32bit | - | 32 bit | I2C, JTAG, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | PowerQUICC II Pro | - | PowerQUICC | - | |||||