Microprocessors:
511 produto(s) encontrado(s)Encontre uma grande variedade de Microprocessors em Newark Brasil. Temos em estoque uma grande seleção de Microprocessors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: NXP, Stmicroelectronics, Renesas, Microchip & Ampere.
Ver
Comprador
Engenheiro
Fabricante
Product Range
MPU Core Size
Device Core
No. of CPU Cores
No. of Bits
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
IC Mounting
ADC Resolution
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 27.000 5+ $ 24.780 10+ $ 22.570 25+ $ 20.950 50+ $ 20.400 Mais preços... | Total:$ 27.00 Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano DualLite Series Microprocessors | 32bit | - | 3Cores | - | - | FCBGA | FCBGA | 486Pins | 900mV | 1V | - | 1.4GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 8M Nano DualLite | - | i.MX 8M | - | |||||
Each | 1+ $ 68.240 5+ $ 66.070 10+ $ 63.910 25+ $ 59.470 | Total:$ 68.24 Min: 1 / Mult: 1 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | - | 1Cores | - | - | TEPBGA-II | TEPBGA-II | 620Pins | - | 1V | - | 400MHz | - | Ethernet, I2C, SPI, UART, USB | 400MHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | PowerQUICC II Pro | - | PowerQUICC | - | |||||
STMICROELECTRONICS | Each | 1+ $ 14.710 10+ $ 11.930 25+ $ 11.550 50+ $ 10.950 100+ $ 10.560 Mais preços... | Total:$ 14.71 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | TFBGA | TFBGA | 257Pins | 1.3V | 1.38V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -20°C | 105°C | - | - | STM32MP1 | - | STM32 | - | ||||
Each | 1+ $ 4.130 | Total:$ 4.13 Min: 1 / Mult: 1 | i.MX RT1015 Series Microprocessors | 32bit | - | 1Cores | - | - | LQFP | LQFP | 100Pins | 925mV | 3.6V | - | 500MHz | - | I2C, SAI, SPI, UART, USB | 500MHz | 57I/O's | 32bit | - | 32 bit | I2C, SAI, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX RT1015 | - | - | - | |||||
Each | 1+ $ 23.550 5+ $ 21.480 10+ $ 19.410 25+ $ 18.310 50+ $ 16.970 Mais preços... | Total:$ 23.55 Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano UltraLite Quad Series Microprocessors | 32bit | - | 5Cores | - | - | FCBGA | FCBGA | 306Pins | 900mV | 1V | - | 1.4GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX 8M Nano UltraLite Quad | - | i.MX 8M | - | |||||
STMICROELECTRONICS | Each | 1+ $ 13.750 10+ $ 10.830 25+ $ 10.100 50+ $ 9.740 100+ $ 9.390 Mais preços... | Total:$ 13.75 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | TFBGA | TFBGA | 257Pins | 1.3V | 1.38V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -20°C | 105°C | - | - | STM32MP1 | - | STM32 | - | ||||
Each | 1+ $ 199.090 5+ $ 187.040 10+ $ 175.000 25+ $ 167.390 | Total:$ 199.09 Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8QuadMax Series Microprocessors | 32bit | - | 8Cores | - | - | FCPBGA | FCPBGA | 1313Pins | 950mV | 1.1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | i.MX 8QuadMax | - | i.MX 8 | - | |||||
STMICROELECTRONICS | Each | 1+ $ 10.860 10+ $ 10.360 | Total:$ 10.86 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | LFBGA | LFBGA | 354Pins | 1.3V | 1.38V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -20°C | 105°C | - | - | STM32MP1 | - | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ $ 16.130 10+ $ 12.770 25+ $ 12.220 50+ $ 11.660 168+ $ 11.110 Mais preços... | Total:$ 16.13 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | LFBGA | LFBGA | 354Pins | 1.3V | 1.38V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -20°C | 105°C | - | - | STM32MP1 | - | STM32 | - | ||||
Each | 1+ $ 16.090 10+ $ 12.620 25+ $ 12.490 50+ $ 12.360 100+ $ 12.230 Mais preços... | Total:$ 16.09 Min: 1 / Mult: 1 | i.MX Family i.MX RT1060 Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 196Pins | 925mV | 1.26V | - | 600MHz | - | CAN, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX RT1060 | - | i.MX | - | |||||
16AC0075 RoHS | Each | 100+ $ 18.270 250+ $ 18.060 | Total:$ 2,777.04 Min: 152 / Mult: 1 | i.MX28 Series | - | - | 1Cores | - | 128KB | MAPBGA | - | 289Pins | 1.62V | 2.1V | - | 454MHz | - | I2C, I2S, SPI, UART, USB | - | 124I/O's | 32bit | - | 32 bit | - | Surface Mount | - | -40°C | 85°C | - | - | i.MX287 | - | i.MX | - | ||||
38AH8607 RoHS | Each | 50+ $ 85.480 100+ $ 80.450 | Total:$ 5,128.80 Min: 60 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
79AH3860 RoHS | Each | 50+ $ 48.700 100+ $ 45.890 | Total:$ 4,090.80 Min: 84 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $ 18.820 10+ $ 14.980 25+ $ 14.020 50+ $ 13.630 100+ $ 13.240 Mais preços... | Total:$ 18.82 Min: 1 / Mult: 1 | RZ Family, RZ/N Series, RZ/N2L Group Microprocessors | 32bit | - | 1Cores | - | - | FBGA | FBGA | 225Pins | 1.05V | 1.15V | - | 400MHz | - | CAN, Ethernet, I2C, SPI, USB | 400MHz | 134I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SCI, SPI, USB | Surface Mount | - | -40°C | 125°C | - | - | RZ/N | - | RZ | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 100+ $ 60.930 | Total:$ 30,465.00 Min: 500 / Mult: 500 | S32G3 Family Microprocessors | - | - | 7Cores | - | - | FCPBGA | - | 525Pins | 750mV | 870mV | - | 1.3GHz | - | CAN FD, CRC, Ethernet, Ethernet MAC, FlexRay, LINFlexD, PCIe, SPI, SerDes, I2C, UART, USB | - | - | - | - | 32 bit, 64 bit | - | Surface Mount | - | -40°C | 105°C | AEC-Q100 | - | - | - | S32G3 | - | |||||
Each | 100+ $ 69.000 | Total:$ 28,980.00 Min: 420 / Mult: 420 | S32G3 Family Microprocessors | - | - | 12Cores | - | - | FCPBGA | - | 525Pins | 750mV | 870mV | - | 1.1GHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | - | - | Surface Mount | - | -40°C | 105°C | AEC-Q100 | - | - | - | S32G3 | - | |||||
Each | 100+ $ 68.960 | Total:$ 28,963.20 Min: 420 / Mult: 420 | S32G3 Family Microprocessors | - | - | 12Cores | - | - | FCPBGA | - | 525Pins | 750mV | 870mV | - | 1GHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | - | - | Surface Mount | - | -40°C | 105°C | AEC-Q100 | - | - | - | S32G3 | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 250+ $ 17.740 | Total:$ 26,610.00 Min: 1500 / Mult: 1500 | i.MX 93 Family i.MX 93x Series Microprocessors | - | - | 2Cores | - | - | FCBGA | - | 306Pins | 850mV | 950mV | - | 1.7GHz | - | CAN, Ethernet, I2C, I3C, SDHC, SPI, UART, USB | - | 115I/O's | - | - | 64 bit | - | Surface Mount | - | -40°C | 105°C | - | - | i.MX 93x | - | i.MX 93 | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 500+ $ 16.900 | Total:$ 25,350.00 Min: 1500 / Mult: 1500 | i.MX 93 Family Microprocessors | - | - | 2Cores | - | - | LFBGA | - | 306Pins | - | 1.8V | - | 1.7GHz | - | CAN, Ethernet, I2C, I3C, SPI, UART, USB | - | - | - | - | - | - | Surface Mount | - | 0°C | 95°C | - | - | - | - | i.MX 93 | - | |||||
45AM4730 RoHS | Each | 1+ $ 94.130 5+ $ 92.360 10+ $ 90.520 25+ $ 89.600 50+ $ 88.700 Mais preços... | Total:$ 94.13 Min: 1 / Mult: 1 | S32E2 Family S32E288 Series Microprocessors | - | - | 10Cores | - | - | MAPBGA | - | 400Pins | 800mV | 3.3V | - | 800MHz | - | CAN, Ethernet, FlexRay, I2C, I3C, LIN, SENT, SPI, USART, Zipwire | - | - | - | - | 32 bit | - | Surface Mount | - | -40°C | 125°C | AEC-Q100 | - | S32Z280 | - | S32Z2 | - | ||||
Each | 100+ $ 65.710 | Total:$ 27,598.20 Min: 420 / Mult: 420 | S32G3 Family Microprocessors | - | - | 12Cores | - | - | FCPBGA | - | 525Pins | 750mV | 870mV | - | 1GHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | - | - | Surface Mount | - | -40°C | 105°C | AEC-Q100 | - | - | - | S32G3 | - | |||||
51AM2167 RoHS | Each | 1+ $ 19.570 10+ $ 16.450 25+ $ 15.660 50+ $ 15.280 100+ $ 14.900 Mais preços... | Total:$ 19.57 Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1180 Series Microprocessors | - | - | 2Cores | - | - | MAPBGA | - | 196Pins | 900mV | 1.15V | - | 800MHz | - | CAN, Ethernet, I2C, I3C, SPI, SDHC, USB, UART | - | 124I/O's | - | - | 32 bit | - | Surface Mount | - | -40°C | 105°C | - | - | i.MX RT1180 | - | i.MX RT | - | ||||
Each | 100+ $ 38.820 250+ $ 37.500 | Total:$ 4,891.32 Min: 126 / Mult: 126 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | - | - | 4Cores | - | 256KB | FCBGA | - | 548Pins | - | - | - | 1.8GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | - | 64 bit | - | Surface Mount | - | 0°C | 95°C | - | - | i.MX 8 | - | i.MX 8M Plus | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 100+ $ 48.260 | Total:$ 24,130.00 Min: 500 / Mult: 500 | S32G2 Family Microprocessors | - | - | 5Cores | - | - | FCPBGA | - | 525Pins | 750mV | 870mV | - | 1GHz | - | CAN FD, CRC, Ethernet, Ethernet MAC, FlexRay, LINFlexD, PCIe, SPI, SerDes, I2C, UART, USB | - | - | - | - | 32 bit, 64 bit | - | Surface Mount | - | -40°C | 105°C | AEC-Q100 | - | - | - | S32G2 | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 500+ $ 13.180 | Total:$ 19,770.00 Min: 1500 / Mult: 1500 | i.MX 93 Family Microprocessors | - | - | 1Cores | - | - | LFBGA | - | 306Pins | - | 1.8V | - | 900MHz | - | CAN, Ethernet, I2C, I3C, SPI, UART, USB | - | - | - | - | - | - | Surface Mount | - | 0°C | 95°C | - | - | - | - | i.MX 93 | - | |||||