Microprocessors:
511 produto(s) encontrado(s)Encontre uma grande variedade de Microprocessors em Newark Brasil. Temos em estoque uma grande seleção de Microprocessors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: NXP, Stmicroelectronics, Renesas, Microchip & Ampere.
Ver
Comprador
Engenheiro
Fabricante
Product Range
MPU Core Size
Device Core
No. of CPU Cores
No. of Bits
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
IC Mounting
ADC Resolution
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 23.080 10+ $ 19.410 25+ $ 18.000 50+ $ 17.520 100+ $ 17.030 Mais preços... | Total:$ 23.08 Min: 1 / Mult: 1 | i.MX Family i.MX 6UltraLite Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 289Pins | 1.275V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 6UltraLite | - | i.MX | - | |||||
Each | 1+ $ 45.590 | Total:$ 45.59 Min: 1 / Mult: 1 | i.MX Family i.MX 6Solo Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 624Pins | 1.275V | 1.5V | - | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | i.MX 6Solo | - | i.MX | - | |||||
Each | 1+ $ 10.640 | Total:$ 10.64 Min: 1 / Mult: 1 | i.MX Family i.MX 6 Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 289Pins | 1.325V | 1.5V | - | 500MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART | 500MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART | Surface Mount | - | -40°C | 105°C | - | - | i.MX 6 | - | - | - | |||||
Each | 1+ $ 41.980 | Total:$ 10,914.80 Min: 260 / Mult: 90 | i.MX Family i.MX 8Quad Series Microprocessors | 32bit | - | 5Cores | - | 128KB | FBGA | FBGA | 621Pins | 1.62V | 1.98V | - | 1.5GHz | - | I2C, SPI, UART, USB | 1.5GHz | - | 32bit | - | 32 bit | I2C, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX 8Quad | - | i.MX | - | |||||
Each | 1+ $ 84.610 | Total:$ 84.61 Min: 1 / Mult: 1 | S32V234 | 64bit | - | 5Cores | - | 96KB | FCBGA | FCBGA | 621Pins | 950mV | 1.95V | - | 1GHz | - | CAN, I2C, SPI, UART | 1GHz | 162I/O's | 64bit | - | 64 bit | CAN, I2C, SPI, UART | Surface Mount | - | -40°C | 105°C | AEC-Q100 | - | FS32V234 | - | S32V234 | AEC-Q100 | |||||
1+ $ 68.600 10+ $ 56.590 25+ $ 54.260 50+ $ 52.480 100+ $ 50.700 Mais preços... | Total:$ 68.60 Min: 1 / Mult: 1 Total:$ 565.90 Min: 10 / Mult: 1 | i.MX Family i.MX 6Dual Series Microprocessors | 32bit | - | 2Cores | - | - | FCPBGA | FCPBGA | 624Pins | 1.4V | 1.5V | - | 1GHz | - | CAN, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | - | -20°C | 105°C | - | - | i.MX 6Dual | - | i.MX | - | ||||||
Each | 250+ $ 9.050 500+ $ 8.790 | Total:$ 2,353.00 Min: 260 / Mult: 260 | i.MX Family i.MX 6 Series Microprocessors | - | - | 1Cores | - | - | MAPBGA | - | 272Pins | 1.375V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | - | - | - | 32 bit | - | Surface Mount | - | 0°C | 95°C | - | - | i.MX 6 | - | i.MX | - | |||||
Each | 1+ $ 30.530 5+ $ 27.600 10+ $ 24.670 25+ $ 23.870 50+ $ 23.720 Mais preços... | Total:$ 30.53 Min: 1 / Mult: 1 | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 32bit | - | 1Cores | - | - | FBGA | FBGA | 320Pins | 1.14V | 1.26V | - | 450MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 450MHz | 209I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | RZ/T | - | RZ | - | |||||
Each | 1+ $ 15.190 10+ $ 14.560 25+ $ 13.940 50+ $ 13.280 168+ $ 12.610 | Total:$ 15.19 Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D4 Series Microprocessors | 32bit | - | 1Cores | - | - | TFBGA | TFBGA | 361Pins | 1.62V | 1.98V | - | 600MHz | - | Ethernet, I2C, SPI, UART, USB | 600MHz | 152I/O's | 32bit | - | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | ATSAMA5D4 | - | SAMA5 | - | |||||
STMICROELECTRONICS | Each | 1+ $ 16.130 10+ $ 12.770 25+ $ 11.940 50+ $ 11.470 168+ $ 11.010 Mais preços... | Total:$ 16.13 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | ||||
39AH0910 RoHS | Each | 1+ $ 169.170 5+ $ 157.390 10+ $ 145.610 25+ $ 138.700 | Total:$ 169.17 Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8QuadMax Series Microprocessors | 32bit | - | 8Cores | - | - | FCPBGA | FCPBGA | 1313Pins | 950mV | 1.1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | i.MX 8QuadMax | - | i.MX 8 | - | ||||
STMICROELECTRONICS | Each | 1+ $ 10.550 | Total:$ 10.55 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | TFBGA | TFBGA | 257Pins | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | ||||
Each | 1+ $ 32.420 | Total:$ 32.42 Min: 1 / Mult: 1 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | - | 1Cores | - | - | TEPBGA-II | TEPBGA-II | 516Pins | - | 1V | - | 266MHz | - | Ethernet, I2C, SPI, UART, USB | 266MHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | - | 0°C | 105°C | - | - | PowerQUICC II Pro | - | PowerQUICC | - | |||||
STMICROELECTRONICS | Each | 1+ $ 8.190 | Total:$ 8.19 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | TFBGA | TFBGA | 257Pins | 1.3V | 1.38V | - | 800MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -20°C | 105°C | - | - | STM32MP1 | - | STM32 | - | ||||
Each | 1+ $ 32.450 5+ $ 29.470 10+ $ 26.490 25+ $ 24.560 50+ $ 23.140 Mais preços... | Total:$ 32.45 Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano Quad Series Microprocessors | 32bit | - | 5Cores | - | - | FCBGA | FCBGA | 486Pins | 900mV | 1V | - | 1.4GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 8M Nano Quad | - | i.MX 8M | - | |||||
STMICROELECTRONICS | Each | 1+ $ 16.750 10+ $ 14.060 25+ $ 13.410 50+ $ 12.730 168+ $ 12.040 Mais preços... | Total:$ 16.75 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | LFBGA | LFBGA | 354Pins | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | ||||
Each | 1+ $ 19.210 5+ $ 17.310 10+ $ 15.410 25+ $ 14.460 50+ $ 14.420 Mais preços... | Total:$ 19.21 Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 176Pins | 1.14V | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | 47I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | RZ/A | - | RZ | - | |||||
Each | 1+ $ 22.020 | Total:$ 22.02 Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 196Pins | - | - | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX RT106x | - | i.MX | - | |||||
Each | 1+ $ 33.420 5+ $ 30.250 10+ $ 27.080 | Total:$ 33.42 Min: 1 / Mult: 1 | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 32bit | - | 1Cores | - | - | FBGA | FBGA | 320Pins | 1.14V | 1.26V | - | 450MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 450MHz | 209I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | RZ/T | - | RZ | - | |||||
Each | 1+ $ 133.660 5+ $ 123.230 10+ $ 112.800 25+ $ 105.840 | Total:$ 133.66 Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | 32bit | - | 7Cores | - | - | FCPBGA | FCPBGA | 1313Pins | 950mV | 1.1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | i.MX 8QuadPlus | - | i.MX 8 | - | |||||
STMICROELECTRONICS | Each | 1+ $ 15.630 10+ $ 12.670 25+ $ 11.990 50+ $ 11.360 100+ $ 10.960 Mais preços... | Total:$ 15.63 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | TFBGA | TFBGA | 361Pins | 1.3V | 1.38V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 148I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -20°C | 105°C | - | - | STM32MP1 | - | STM32 | - | ||||
Each | 1+ $ 31.210 5+ $ 28.310 10+ $ 25.430 25+ $ 23.980 50+ $ 22.940 Mais preços... | Total:$ 31.21 Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano QuadLite Series Microprocessors | 32bit | - | 5Cores | - | - | FCBGA | FCBGA | 486Pins | 900mV | 1V | - | 1.4GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 8M Nano QuadLite | - | i.MX 8M | - | |||||
69AH0641 RoHS | Each | 1+ $ 75.550 | Total:$ 75.55 Min: 1 / Mult: 1 | QorIQ Family LS1028A Series Microprocessors | 64bit | - | 2Cores | - | - | FBGA | FBGA | 448Pins | - | - | - | 1.5GHz | - | I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 60I/O's | 64bit | - | 64 bit | I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | LS1028A | - | QorIQ | - | ||||
Each | 1+ $ 74.120 | Total:$ 74.12 Min: 1 / Mult: 1 | i.MX6 | 32bit | - | 2Cores | - | - | FCPBGA | FCPBGA | 624Pins | - | - | - | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX6DP | - | i.MX | - | |||||
Each | 1+ $ 70.390 5+ $ 64.570 10+ $ 58.760 25+ $ 54.920 | Total:$ 70.39 Min: 1 / Mult: 1 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | - | 1Cores | - | - | TEPBGA-II | TEPBGA-II | 620Pins | - | 1V | - | 400MHz | - | Ethernet, I2C, SPI, UART, USB | 400MHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | PowerQUICC II Pro | - | PowerQUICC | - | |||||