Microprocessors:
511 produto(s) encontrado(s)Encontre uma grande variedade de Microprocessors em Newark Brasil. Temos em estoque uma grande seleção de Microprocessors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: NXP, Stmicroelectronics, Renesas, Microchip & Ampere.
Ver
Comprador
Engenheiro
Fabricante
Product Range
MPU Core Size
Device Core
No. of CPU Cores
No. of Bits
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
IC Mounting
ADC Resolution
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $ 24.220 | Total:$ 10,899.00 Min: 450 / Mult: 450 | i.MX Family i.MX 6SoloX Series Microprocessors | 32bit | - | 2Cores | - | - | MAPBGA | MAPBGA | 400Pins | 1.25V | 1.3V | - | 1GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -20°C | 105°C | - | - | i.MX 6SoloX | - | i.MX | - | |||||
Each | 250+ $ 22.440 | Total:$ 10,098.00 Min: 450 / Mult: 450 | i.MX Family i.MX 6SoloX Series Microprocessors | 32bit | - | 2Cores | - | - | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.3V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 6SoloX | - | i.MX | - | |||||
Each | 1+ $ 30.510 | Total:$ 13,729.50 Min: 450 / Mult: 450 | VF Family VF6xx Series Microprocessors | - | ARM Cortex-A5, ARM Cortex-M4 | 2Cores | 32bit | 1.5MB | MAPBGA | - | 364Pins | 4.4V | 5.25V | 1.5MB | 400MHz | MAPBGA | CAN, DSPI, I2C, SCI, UART, USB | 400MHz | - | 32bit | - | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | - | 85°C | -40°C | - | VYBRID | VF6xx | VF6xx | VF | - | |||||
Each | 1+ $ 28.050 | Total:$ 17,671.50 Min: 630 / Mult: 630 | Coldfire V2 Family MCF527x Series Microprocessors | 32bit | - | 1Cores | - | 8KB | BGA | BGA | 196Pins | 3V | 1.6V | - | 100MHz | - | I2C, SPI, UART | 100MHz | - | 32bit | - | 32 bit | I2C, SPI, UART | Surface Mount | - | -40°C | 85°C | - | - | MCF527x | - | ColdFire V2 | - | |||||
Each | 100+ $ 11.930 | Total:$ 1,503.18 Min: 126 / Mult: 126 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 32bit | - | 1Cores | - | 128KB | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | ATSAMA5D3 | - | SAMA5 | - | |||||
Each | 250+ $ 29.260 | Total:$ 18,433.80 Min: 630 / Mult: 630 | - | - | - | 1Cores | - | - | MAPBGA | - | 196Pins | 1.4V | 3.3V | - | 166MHz | - | Ethernet, I2C, SPI, UART, USB | - | 6I/O's | 32bit | - | 32 bit | - | Surface Mount | - | 0°C | 70°C | - | - | MCF527x | - | ColdFire V2 | - | |||||
Each | 250+ $ 28.600 | Total:$ 8,580.00 Min: 300 / Mult: 300 | i.MX Family i.MX 6Solo Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 624Pins | 1.35V | 1.5V | - | 1GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -20°C | 105°C | - | - | i.MX 6Solo | - | i.MX | - | |||||
Each | 250+ $ 22.010 | Total:$ 9,904.50 Min: 450 / Mult: 450 | i.MX Family i.MX 6SoloX Series Microprocessors | 32bit | - | 2Cores | - | - | MAPBGA | MAPBGA | 400Pins | 1.25V | 1.3V | - | 1GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -20°C | 105°C | - | - | i.MX 6SoloX | - | i.MX | - | |||||
Each | 1+ $ 34.250 | Total:$ 34.25 Min: 1 / Mult: 1 | i.MX Family i.MX 6Solo Series Microprocessors | - | - | 1Cores | - | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | - | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32bit | - | 32 bit | - | Surface Mount | - | -40°C | 125°C | - | - | i.MX 6Solo | - | i.MX | - | |||||
Each | 250+ $ 22.910 | Total:$ 17,411.60 Min: 760 / Mult: 760 | i.MX 6SoloX Series | 32bit | - | 2Cores | - | - | MAPBGA | MAPBGA | 400Pins | 1.25V | 1.3V | - | 1GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -20°C | 105°C | - | - | i.MX 6SoloX | - | i.MX | - | |||||
Each | 250+ $ 23.120 | Total:$ 10,404.00 Min: 450 / Mult: 450 | i.MX Family i.MX 6SoloX Series Microprocessors | 32bit | - | 2Cores | - | - | MAPBGA | MAPBGA | 400Pins | 1.25V | 1.3V | - | 1GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -20°C | 105°C | - | - | i.MX 6SoloX | - | i.MX | - | |||||
Each | 250+ $ 26.590 | Total:$ 20,208.40 Min: 760 / Mult: 760 | i.MX 6SoloX Series | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.3V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | i.MX 6SoloX | - | i.MX | - | |||||
Each | 250+ $ 26.420 | Total:$ 11,096.40 Min: 420 / Mult: 420 | i.MX Family i.MX 6SoloX Series Microprocessors | 32bit | - | 2Cores | - | - | MAPBGA | MAPBGA | 529Pins | 1.25V | 1.3V | - | 1GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -20°C | 105°C | - | - | i.MX 6SoloX | - | i.MX | - | |||||
Each | 250+ $ 26.940 | Total:$ 11,314.80 Min: 420 / Mult: 420 | i.MX Family i.MX 6SoloX Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 529Pins | 1.15V | 1.3V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 6SoloX | - | i.MX | - | |||||
Each | 250+ $ 28.410 | Total:$ 11,932.20 Min: 420 / Mult: 420 | i.MX Family i.MX 6SoloX Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 529Pins | 1.15V | 1.3V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | i.MX 6SoloX | - | i.MX | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 500+ $ 8.850 | Total:$ 8,850.00 Min: 1000 / Mult: 1000 | i.MX Family i.MX 6ULL Series Microprocessors | - | - | 1Cores | - | - | MAPBGA | - | 289Pins | 1.275V | 1.5V | - | 528MHz | - | ADC, CAN, CSI, Ethernet, ESAI, SAI, SPI, PWM, I2C, USB, UART | - | - | - | - | 32 bit | - | Surface Mount | - | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | |||||
Each | 100+ $ 6.700 250+ $ 5.820 500+ $ 5.660 | Total:$ 1,608.00 Min: 240 / Mult: 240 | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | - | 1Cores | - | 96KB | MAPBGA | MAPBGA | 196Pins | 1.15V | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX RT1050 | - | i.MX | - | |||||
Each | 1+ $ 21.820 | Total:$ 21.82 Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 64bit | - | 1Cores | - | - | LGA | LGA | 211Pins | - | - | - | 800MHz | - | - | 800MHz | 81I/O's | 64bit | - | 64 bit | - | Surface Mount | - | 0°C | 105°C | - | - | QorIQ Layerscape | - | QorIQ | - | |||||
1+ $ 54.430 10+ $ 47.190 25+ $ 45.300 50+ $ 44.270 100+ $ 43.240 | Total:$ 54.43 Min: 1 / Mult: 1 Total:$ 471.90 Min: 10 / Mult: 1 | i.MX Family i.MX 6Solo Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 624Pins | 1.35V | 1.5V | - | 1GHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | -20°C | 105°C | - | - | i.MX 6Solo | - | i.MX | - | ||||||
Each | 1+ $ 66.010 5+ $ 62.910 10+ $ 59.810 25+ $ 57.130 50+ $ 56.910 Mais preços... | Total:$ 66.01 Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 32bit | - | 2Cores | - | - | MAPBGA | MAPBGA | 624Pins | 1.275V | 1.5V | - | 800MHz | - | CAN, I2C, JTAG, SPI, SSI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | i.MX 6DualLite | - | i.MX | - | |||||
Each | 1+ $ 19.750 | Total:$ 19.75 Min: 1 / Mult: 1 | i.MX Family i.MX 6SLL Series Microprocessors | 32bit | - | 1Cores | - | 96KB | BGA | BGA | 400Pins | 1.15V | 1.26V | - | 800MHz | - | CAN, I2C, SPI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 6SLL | - | i.MX | - | |||||
Each | 1+ $ 32.170 | Total:$ 32.17 Min: 1 / Mult: 1 | i.MX Family i.MX 7Solo Series Microprocessors | 32bit | - | 1Cores | - | 32KB | BGA | BGA | 541Pins | 950mV | 1.155V | - | 800MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -20°C | 105°C | - | - | i.MX 7Solo | - | i.MX | - | |||||
Each | 1+ $ 76.180 5+ $ 71.570 10+ $ 66.970 25+ $ 61.400 | Total:$ 76.18 Min: 1 / Mult: 1 | i.MX Family i.MX 6 Series Microprocessors | 32bit | - | 2Cores | - | - | LFBGA | LFBGA | 624Pins | 1.44V | 1.5V | - | 1.2GHz | - | - | 1.2GHz | - | 32bit | - | 32 bit | - | Surface Mount | - | -20°C | 105°C | - | - | i.MX 6 | - | - | - | |||||
MICROCHIP | Each | 1+ $ 8.240 | Total:$ 8.24 Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | - | 1Cores | - | - | TFBGA | TFBGA | 196Pins | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, USB, UART | 500MHz | 72I/O's | 32bit | - | 32 bit | CAN, I2C, I2S, SPI, USB, UART | Surface Mount | - | -40°C | 85°C | - | - | ATSAMA5D2 | - | SAMA5 | - | ||||
Each | 500+ $ 7.970 | Total:$ 6,057.20 Min: 760 / Mult: 760 | i.MX Family i.MX 6ULL Series Microprocessors | - | - | 1Cores | - | - | MAPBGA | - | 289Pins | 1.275V | 1.5V | - | 528MHz | - | Ethernet, I2C, SPI, UART, USB | - | 121I/O's | - | - | 32 bit | - | Surface Mount | - | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | |||||