Microprocessors:
511 produto(s) encontrado(s)Encontre uma grande variedade de Microprocessors em Newark Brasil. Temos em estoque uma grande seleção de Microprocessors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: NXP, Stmicroelectronics, Renesas, Microchip & Ampere.
Ver
Comprador
Engenheiro
Fabricante
Product Range
MPU Core Size
Device Core
No. of CPU Cores
No. of Bits
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
IC Mounting
ADC Resolution
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 19.320 5+ $ 17.460 10+ $ 15.580 25+ $ 14.710 50+ $ 14.700 Mais preços... | Total:$ 19.32 Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 176Pins | 1.14V | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | 47I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | RZ/A | - | RZ | - | |||||
Each | 1+ $ 7.240 | Total:$ 7.24 Min: 1 / Mult: 1 | SAM9 Family SAM9X60 Series Microprocessors | 32bit | - | 1Cores | - | - | TFBGA | TFBGA | 228Pins | 1.02V | 1.21V | - | 600MHz | - | Ethernet, I2C, I2S, SPI, UART, USART, USB | 600MHz | 112I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | - | -40°C | 105°C | - | - | SAM9X60 | - | SAM9 | - | |||||
STMICROELECTRONICS | Each | 1+ $ 20.990 10+ $ 16.790 25+ $ 14.810 50+ $ 14.520 168+ $ 14.230 Mais preços... | Total:$ 20.99 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | LFBGA | LFBGA | 354Pins | 1.3V | 1.38V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -20°C | 105°C | - | - | STM32MP1 | - | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ $ 12.130 | Total:$ 12.13 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | TFBGA | TFBGA | 361Pins | 1.3V | 1.38V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 148I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -20°C | 105°C | - | - | STM32MP1 | - | STM32 | - | ||||
Each | 100+ $ 46.150 | Total:$ 19,383.00 Min: 420 / Mult: 420 | i.MX Family i.MX51 Series Microprocessors | 32bit | - | 1Cores | - | 320KB | BGA | BGA | 529Pins | 800mV | 1.15V | - | 800MHz | - | I2C, I2S, SPI, SSI, UART, USB | 800MHz | - | 32bit | - | 32 bit | I2C, I2S, SPI, SSI, UART, USB | Surface Mount | - | -20°C | 85°C | - | - | i.MX51 | - | i.MX | - | |||||
Each | 1+ $ 54.320 | Total:$ 1,955.52 Min: 36 / Mult: 36 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | - | 1Cores | - | 32KB | BGA | BGA | 620Pins | 950mV | 1.05V | - | 400MHz | - | I2C, JTAG, SPI, UART, USB | 400MHz | 32I/O's | 32bit | - | 32 bit | I2C, JTAG, SPI, UART, USB | Surface Mount | - | 0°C | 105°C | - | - | PowerQUICC II Pro | - | PowerQUICC | - | |||||
11J9319 RoHS | Each | 100+ $ 66.360 250+ $ 62.030 | Total:$ 13,272.00 Min: 200 / Mult: 200 | 4316329 Series | - | - | - | - | 64KB | - | - | 388Pins | 3V | 3.6V | - | 200MHz | - | I2C, UART, DMA | - | - | 32bit | - | 32 bit | - | Surface Mount | - | 0°C | 70°C | - | - | - | - | - | - | ||||
Each | 25+ $ 76.300 100+ $ 76.300 250+ $ 76.300 | Total:$ 2,746.80 Min: 36 / Mult: 36 | - | - | - | 1Cores | - | 64KB | BGA | - | 672Pins | 1.14V | 1.26V | - | 400MHz | - | I2C, SPI, UART, USB | - | 52I/O's | 32bit | - | 32 bit | - | Surface Mount | - | -40°C | 105°C | - | - | PowerQUICC II Pro | - | PowerQUICC | - | |||||
Each | 500+ $ 12.520 | Total:$ 11,017.60 Min: 880 / Mult: 880 | i.MX Family i.MX23 Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 169Pins | 1.62V | 2.1V | - | 454MHz | - | I2C, SPI, UART | 454MHz | 95I/O's | 32bit | - | 32 bit | I2C, SPI, UART | Surface Mount | - | -10°C | 70°C | - | - | i.MX23 | - | i.MX | - | |||||
Each | 250+ $ 42.550 | Total:$ 19,147.50 Min: 450 / Mult: 450 | - | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | - | 3V | 3.3V | - | - | - | CAN, I2C, QSPI, UART | - | - | 32bit | - | 32 bit | CAN, I2C, QSPI, UART | Surface Mount | - | -40°C | 85°C | - | - | MCF523x | - | ColdFire V2 | - | |||||
Each | 250+ $ 35.580 | Total:$ 16,011.00 Min: 450 / Mult: 450 | ColdFire V2 MPU Series | 32bit | - | 1Cores | - | - | BGA | BGA | 256Pins | 3V | 3.6V | - | 166MHz | - | - | 166MHz | 6I/O's | 32bit | - | 32 bit | - | Surface Mount | - | -40°C | 85°C | - | - | MCF527x | - | ColdFire V2 | - | |||||
Each | 250+ $ 29.060 | Total:$ 18,307.80 Min: 630 / Mult: 630 | ColdFire V2 MCF527X Series | 32bit | - | 1Cores | - | 8KB | BGA | BGA | 196Pins | 3V | 1.6V | - | 150MHz | - | I2C, SPI, UART | 150MHz | - | 32bit | - | 32 bit | I2C, SPI, UART | Surface Mount | - | -40°C | 85°C | - | - | MCF527x | - | ColdFire V2 | - | |||||
Each | 250+ $ 22.880 | Total:$ 14,414.40 Min: 630 / Mult: 630 | ColdFire V3 MCF537X Series | 32bit | - | 1Cores | - | 16KB | MAPBGA | MAPBGA | 196Pins | 3V | 1.6V | - | 240MHz | - | I2C, SPI, UART, USB | 240MHz | 62I/O's | 32bit | - | 32 bit | I2C, SPI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | MCF537x | - | ColdFire V3 | - | |||||
Each | 25+ $ 70.630 80+ $ 68.000 | Total:$ 2,825.20 Min: 40 / Mult: 40 | PowerQUICC Family PowerQUICC II Series Microprocessors | 32bit | - | 1Cores | - | 32KB | BGA | BGA | 516Pins | 1.425V | 1.575V | - | 266MHz | - | I2C, JTAG, SPI, UART | 266MHz | 82I/O's | 32bit | - | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | - | -40°C | 105°C | - | - | PowerQUICC II | - | PowerQUICC | - | |||||
Each | 100+ $ 65.340 | Total:$ 13,068.00 Min: 200 / Mult: 200 | 4316336 Series | 32bit | - | 1Cores | - | 64KB | BGA | BGA | 388Pins | 3V | 3.6V | - | 166MHz | - | I2C, UART, DMA | 166MHz | - | 32bit | - | 32 bit | I2C, UART, DMA | Surface Mount | - | -40°C | 85°C | - | - | MCF548x | - | ColdFire V4 | - | |||||
Each | 1+ $ 34.440 | Total:$ 10,332.00 Min: 300 / Mult: 300 | i.MX Family i.MX 6DualLite Series Microprocessors | 32bit | - | 2Cores | - | - | MAPBGA | MAPBGA | 624Pins | 1.175V | 1.5V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | i.MX 6DualLite | - | i.MX | - | |||||
Each | 250+ $ 27.060 | Total:$ 11,365.20 Min: 420 / Mult: 420 | 4639052 Series | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 473Pins | 1.38V | 1.52V | - | 400MHz | - | I2C, JTAG, SPI, SSI, UART, USB | 400MHz | - | 32bit | - | 32 bit | I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | i.MX27 | - | i.MX | - | |||||
Each | 1+ $ 13.060 | Total:$ 9,925.60 Min: 760 / Mult: 760 | i.MX Family i.MX28 Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 289Pins | 1.62V | 2.1V | - | 454MHz | - | I2C, SPI, UART, USB | 454MHz | 124I/O's | 32bit | - | 32 bit | I2C, SPI, UART, USB | Surface Mount | - | -20°C | 70°C | - | - | i.MX28 | - | i.MX | - | |||||
Each | 250+ $ 10.950 500+ $ 10.630 | Total:$ 4,927.50 Min: 450 / Mult: 450 | i.MX Family i.MX23 Series Microprocessors | 32bit | - | 1Cores | - | - | LQFP | LQFP | 128Pins | 1.62V | 2.1V | - | 454MHz | - | I2C, SPI, UART | 454MHz | 64I/O's | 32bit | - | 32 bit | I2C, SPI, UART | Surface Mount | - | -10°C | 70°C | - | - | i.MX23 | - | i.MX | - | |||||
Each | 250+ $ 20.800 | Total:$ 13,104.00 Min: 630 / Mult: 630 | ColdFire V2 MCF527X Series | 32bit | - | 1Cores | - | 8KB | BGA | BGA | 196Pins | 3V | 1.6V | - | 100MHz | - | I2C, SPI, UART | 100MHz | - | 32bit | - | 32 bit | I2C, SPI, UART | Surface Mount | - | 0°C | 70°C | - | - | MCF527x | - | ColdFire V2 | - | |||||
Each | 1+ $ 60.720 | Total:$ 18,216.00 Min: 300 / Mult: 300 | i.MX Family i.MX 6Dual Series Microprocessors | 32bit | - | 2Cores | - | - | FCPBGA | FCPBGA | 624Pins | 925mV | 1.5V | - | 852MHz | - | I2C, SPI, SSI, UART, USB | 852MHz | - | 32bit | - | 32 bit | I2C, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | i.MX 6Dual | - | i.MX | - | |||||
Each | 1+ $ 65.450 | Total:$ 13,090.00 Min: 200 / Mult: 200 | Coldfire V4 Family MCF547x Series Microprocessors | 32bit | - | 1Cores | - | 64KB | BGA | BGA | 388Pins | 3V | 3.6V | - | 266MHz | - | I2C, UART, DMA | 266MHz | - | 32bit | - | 32 bit | I2C, UART, DMA | Surface Mount | - | 0°C | 70°C | - | - | MCF547x | - | ColdFire V4 | - | |||||
Each | 100+ $ 31.650 400+ $ 31.640 | Total:$ 6,330.00 Min: 200 / Mult: 200 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | - | 1Cores | - | - | BGA | BGA | 516Pins | 950mV | 1.05V | - | 266MHz | - | I2C, JTAG, SPI, SSI, UART, USB | 266MHz | 32I/O's | 32bit | - | 32 bit | I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | PowerQUICC II Pro | - | PowerQUICC | - | |||||
Each | 250+ $ 25.590 | Total:$ 11,515.50 Min: 450 / Mult: 450 | i.MX35 Series | 32bit | - | 1Cores | - | 160KB | MAPBGA | MAPBGA | 400Pins | 1.33V | 1.47V | - | 532MHz | - | CAN, I2C, JTAG, SPI, SSI, UART, USB | 532MHz | - | 32bit | - | 32 bit | CAN, I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | i.MX35 | - | i.MX | - | |||||
Each | 250+ $ 21.480 | Total:$ 9,666.00 Min: 450 / Mult: 450 | i.MX Family i.MX35 Series Microprocessors | 32bit | - | 1Cores | - | 32KB | MAPBGA | MAPBGA | 400Pins | 1.4V | 1.65V | - | 532MHz | - | CAN, I2C, JTAG, SPI, SSI, UART, USB | 532MHz | - | 32bit | - | 32 bit | CAN, I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | - | -20°C | 70°C | - | - | i.MX35 | - | i.MX | - | |||||