Microprocessors:
511 produto(s) encontrado(s)Encontre uma grande variedade de Microprocessors em Newark Brasil. Temos em estoque uma grande seleção de Microprocessors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: NXP, Stmicroelectronics, Renesas, Microchip & Ampere.
Ver
Comprador
Engenheiro
Fabricante
Product Range
MPU Core Size
Device Core
No. of CPU Cores
No. of Bits
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
IC Mounting
ADC Resolution
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $ 10.780 | Total:$ 1,358.28 Min: 126 / Mult: 126 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 32bit | - | 1Cores | - | 128KB | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | - | 536MHz | - | I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | - | 32 bit | I2C, SPI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | ATSAMA5D3 | - | SAMA5 | - | |||||
Each | 1+ $ 17.100 | Total:$ 17.10 Min: 1 / Mult: 1 | i.MX Family i.MX28 Series Microprocessors | 32bit | - | 1Cores | - | 128KB | MAPBGA | MAPBGA | 289Pins | 1.62V | 2.1V | - | 454MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 454MHz | 124I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -20°C | 70°C | - | - | i.MX28 | - | i.MX | - | |||||
Each | 1+ $ 34.910 5+ $ 31.620 10+ $ 28.350 25+ $ 27.250 50+ $ 26.170 Mais preços... | Total:$ 34.91 Min: 1 / Mult: 1 | i.MX Family i.MX 7Dual Series Microprocessors | 32bit | - | 2Cores | - | - | LFBGA | LFBGA | 541Pins | 950mV | 1.25V | - | 1GHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | 168I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | - | -20°C | 105°C | - | - | i.MX 7Dual | - | i.MX | - | |||||
MICROCHIP | Each | 1+ $ 8.780 10+ $ 8.400 25+ $ 8.030 50+ $ 7.890 100+ $ 7.740 | Total:$ 8.78 Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | - | 1Cores | - | - | TFBGA | TFBGA | 196Pins | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 72I/O's | 32bit | - | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | ATSAMA5D2 | - | SAMA5 | - | ||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | - | 1Cores | - | 96KB | MAPBGA | MAPBGA | 196Pins | 1.25V | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX RT1050 | - | i.MX | - | ||||||
Each | 1+ $ 15.140 | Total:$ 15.14 Min: 1 / Mult: 1 | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 32bit | - | 1Cores | - | - | HLQFP | HLQFP | 176Pins | 1.14V | 1.26V | - | 450MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 450MHz | 97I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | RZ/T | - | RZ | - | |||||
STMICROELECTRONICS | Each | 1+ $ 8.470 | Total:$ 8.47 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | TFBGA | TFBGA | 257Pins | 1.18V | 1.25V | - | 650MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ $ 12.590 10+ $ 12.020 25+ $ 11.640 50+ $ 11.040 100+ $ 10.640 Mais preços... | Total:$ 12.59 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | TFBGA | TFBGA | 361Pins | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ $ 13.530 10+ $ 10.660 25+ $ 9.940 50+ $ 9.540 168+ $ 9.150 Mais preços... | Total:$ 13.53 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | - | 650MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ $ 16.810 10+ $ 13.190 25+ $ 12.650 50+ $ 11.900 168+ $ 11.140 Mais preços... | Total:$ 16.81 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | LFBGA | LFBGA | 354Pins | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | ||||
Each | 100+ $ 30.150 | Total:$ 9,045.00 Min: 300 / Mult: 300 | i.MX Family i.MX 6DualLite Series Microprocessors | 32bit | - | 2Cores | - | - | MAPBGA | MAPBGA | 624Pins | 1.35V | 1.5V | - | 1GHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX 6DualLite | - | i.MX | - | |||||
Each | 250+ $ 21.120 | Total:$ 16,896.00 Min: 800 / Mult: 800 | Coldfire V2 Family MCF525x Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 225Pins | 3V | 3.3V | - | 140MHz | - | CAN, I2C, SPI, UART, USB | 140MHz | 54I/O's | 32bit | - | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | MCF525x | - | ColdFire V2 | - | |||||
Each | 100+ $ 26.720 | Total:$ 12,024.00 Min: 450 / Mult: 450 | Coldfire V4 Family MCF544x Series Microprocessors | 32bit | - | 1Cores | - | 64KB | MAPBGA | MAPBGA | 256Pins | 1.14V | 1.32V | - | 250MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 250MHz | 87I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | MCF544x | - | ColdFire V4 | - | |||||
Each | 1+ $ 37.920 | Total:$ 28,819.20 Min: 760 / Mult: 760 | i.MX Family i.MX31 Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 457Pins | 1.22V | 1.65V | - | 532MHz | - | I2C, Parallel, SPI, SSI, UART, USB | 532MHz | - | 32bit | - | 32 bit | I2C, Parallel, SPI, SSI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | i.MX31 | - | i.MX | - | |||||
Each | 100+ $ 69.700 | Total:$ 20,910.00 Min: 300 / Mult: 300 | i.MX Family i.MX 6Quad Series Microprocessors | 32bit | - | 4Cores | - | - | FCPBGA | FCPBGA | 624Pins | 1.275V | 1.5V | - | 852MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 852MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | i.MX 6Quad | - | i.MX | - | |||||
Each | 1+ $ 68.670 | Total:$ 2,472.12 Min: 36 / Mult: 36 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | - | 1Cores | - | 64KB | BGA | BGA | 620Pins | 1.14V | 1.26V | - | 266MHz | - | I2C, SPI, USB, UART | 266MHz | 39I/O's | 32bit | - | 32 bit | I2C, SPI, USB, UART | Surface Mount | - | 0°C | 105°C | - | - | PowerQUICC II Pro | - | PowerQUICC | - | |||||
Each | 250+ $ 12.730 | Total:$ 9,674.80 Min: 760 / Mult: 760 | i.MX Family i.MX28 Series Microprocessors | 32bit | - | 1Cores | - | 128KB | MAPBGA | MAPBGA | 289Pins | 1.62V | 2.1V | - | 454MHz | - | I2C, I2S, SPI, UART, USB | 454MHz | 124I/O's | 32bit | - | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | - | -20°C | 70°C | - | - | i.MX28 | - | i.MX | - | |||||
Each | 1+ $ 34.570 | Total:$ 15,556.50 Min: 450 / Mult: 450 | Coldfire V2 Family MCF527x Series Microprocessors | 32bit | - | 1Cores | - | 16KB | MAPBGA | MAPBGA | 256Pins | 3V | 1.6V | - | 166MHz | - | I2C, SPI, USB, UART | 166MHz | 6I/O's | 32bit | - | 32 bit | I2C, SPI, USB, UART | Surface Mount | - | 0°C | 70°C | - | - | MCF527x | - | ColdFire V2 | - | |||||
Each | 1+ $ 71.130 | Total:$ 14,226.00 Min: 200 / Mult: 200 | Coldfire V4 Family MCF547x Series Microprocessors | 32bit | - | 1Cores | - | 64KB | BGA | BGA | 388Pins | 3V | 3.6V | - | 266MHz | - | I2C, UART, DMA | 266MHz | - | 32bit | - | 32 bit | I2C, UART, DMA | Surface Mount | - | 0°C | 70°C | - | - | MCF547x | - | ColdFire V4 | - | |||||
Each | 250+ $ 30.670 | Total:$ 23,309.20 Min: 760 / Mult: 760 | i.MX Family i.MX31 Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 457Pins | 1.22V | 1.62V | - | 532MHz | - | I2C, SPI, SSI, UART, USB | 532MHz | - | 32bit | - | 32 bit | I2C, SPI, SSI, UART, USB | Surface Mount | - | -20°C | 70°C | - | - | i.MX31 | - | i.MX | - | |||||
Each | 500+ $ 11.830 | Total:$ 8,990.80 Min: 760 / Mult: 760 | i.MX Family i.MX 6UltraLite Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 289Pins | 1.15V | 1.3V | - | 528MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 6UltraLite | - | i.MX | - | |||||
Each | 1+ $ 46.560 | Total:$ 4,190.40 Min: 90 / Mult: 90 | i.MX Family i.MX 8Quad Series Microprocessors | 32bit | - | 5Cores | - | 128KB | FBGA | FBGA | 621Pins | 1.62V | 1.98V | - | 1.3GHz | - | I2C, SPI, UART, USB | 1.3GHz | - | 32bit | - | 32 bit | I2C, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 8Quad | - | i.MX | - | |||||
Each | 1+ $ 23.140 5+ $ 20.880 10+ $ 18.610 25+ $ 17.480 50+ $ 17.180 Mais preços... | Total:$ 23.14 Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 256Pins | 1.14V | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | 92I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | RZ/A | - | RZ | - | |||||
Each | 1+ $ 70.390 | Total:$ 70.39 Min: 1 / Mult: 1 | QorIQ Family LS1027A Series Microprocessors | 64bit | - | 2Cores | - | - | FCPBGA | FBGA | 448Pins | - | - | - | 1.5GHz | - | I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 60I/O's | 64bit | - | 64 bit | I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | LS1027A | - | QorIQ | - | |||||
Each | 1+ $ 393.370 5+ $ 369.280 10+ $ 362.410 | Total:$ 393.37 Min: 1 / Mult: 1 | QorIQ Family LX2162A Series Microprocessors | 64bit | - | 16Cores | - | - | FCBGA | FCBGA | 1150Pins | 820mV | 880mV | - | 2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 2GHz | 101I/O's | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -55°C | 105°C | - | - | LX2162A | - | QorIQ | - | |||||