173 Resultados encontrados para "RENESAS"
Encontre uma grande variedade de ARM Microcontrollers em Newark Brasil. Temos em estoque uma grande seleção de ARM Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Renesas.
Ver
Comprador
Engenheiro
Fabricante
Silicon Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Silicon Family Name
Operating Frequency Max
Core Architecture
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 37.290 5+ $ 34.500 10+ $ 31.720 25+ $ 30.730 80+ $ 29.740 Mais preços... | Synergy Family S7 Series S7G2 Group Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 240MHz | 240MHz | 4MB | 176Pins | LQFP | LQFP | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | - | ||||||
Each | 1+ $ 4.580 10+ $ 3.680 25+ $ 3.520 50+ $ 3.370 100+ $ 3.220 Mais preços... | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32 bit | 32bit | - | 48MHz | 256KB | 100Pins | LFQFP | LFQFP | - | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ $ 5.720 10+ $ 4.610 25+ $ 4.330 50+ $ 4.210 100+ $ 4.080 Mais preços... | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 18Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S1 Series | - | ||||||
Each | 1+ $ 11.730 10+ $ 9.190 25+ $ 9.150 50+ $ 9.120 180+ $ 9.070 Mais preços... | RA Family RA6 Series RA6M5 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 176Pins | LQFP | LQFP | 133I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 8.570 10+ $ 7.100 25+ $ 6.610 50+ $ 6.300 100+ $ 5.990 Mais preços... | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | - | 32 bit | 32bit | 96MHz | 96MHz | 384Byte | 86Pins | VFBGA | VFBGA | 44I/O's | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | - | ||||||
Each | 1+ $ 8.070 10+ $ 7.560 25+ $ 7.110 50+ $ 6.870 100+ $ 6.620 Mais preços... | RA Family RA4 Series RA4M3 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 1MB | 64Pins | LQFP | LQFP | 42I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | - | ||||||
74AJ1423 RoHS | Each | 1+ $ 8.240 10+ $ 6.720 25+ $ 6.340 50+ $ 6.160 100+ $ 5.990 Mais preços... | RA Family RA6 Series RA6E1 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 1MB | 64Pins | LQFP | LQFP | 43I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 7Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | - | |||||
Each | 1+ $ 6.420 10+ $ 5.200 25+ $ 4.890 50+ $ 4.720 100+ $ 4.550 Mais preços... | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | LQFP | 35I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 14Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S1 Series | - | ||||||
Each | 1+ $ 10.020 10+ $ 8.230 25+ $ 7.780 50+ $ 7.470 100+ $ 7.150 Mais preços... | Synergy Family S1 Series S1JA Group Microcontrollers | ARM Cortex-M23 | 32bit | 32 bit | 32bit | - | 48MHz | 256KB | 64Pins | LFQFP | LFQFP | 49I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 17Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S1 | - | ||||||
Each | 1+ $ 7.300 10+ $ 5.930 25+ $ 5.580 50+ $ 5.430 100+ $ 5.270 Mais preços... | Synergy Family S1 Series S128 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 256KB | 64Pins | LQFP | LQFP | 53I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 24KB | 21Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S1 Series | - | ||||||
Each | 1+ $ 8.840 | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | - | 48MHz | 1MB | 100Pins | TFLGA | TFLGA | 84I/O's | CAN, I2C, SCI, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 192KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S3 | - | ||||||
Each | 1+ $ 14.370 10+ $ 11.330 25+ $ 10.570 50+ $ 10.160 120+ $ 9.730 Mais preços... | Synergy Family S3 Series S3A1 Group Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 32bit | - | 48MHz | 1MB | 145Pins | TFLGA | TFLGA | 126I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 192KB | 28Channels | 14Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S3 | - | ||||||
Each | 1+ $ 10.880 10+ $ 8.880 25+ $ 8.390 50+ $ 8.120 180+ $ 7.840 Mais preços... | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 1MB | 64Pins | LQFP | LQFP | 42I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | - | ||||||
46AM3145 RoHS | Each | 1+ $ 2.630 10+ $ 2.310 100+ $ 1.940 500+ $ 1.830 1000+ $ 1.680 Mais preços... | RA Family, RA2 Series, RA2T1 Group Microcontrollers | ARM Cortex-M23 | 32bit | 32 bit | - | - | 64MHz | 64KB | 48Pins | LFQFP | - | 39I/O's | I2C, SCI, SPI, UART | - | 8KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | RA | RA2 | - | |||||
59AM5334 | Each | 1+ $ 17.460 | RA Family, RA8 Series, RA8D1 Group Microcontrollers | ARM Cortex-M85F | - | 32 bit | - | - | 480MHz | 2MB | 224Pins | FBGA | - | 174I/O's | CAN, Ethernet, I2C, I3C, SCI, SPI, USB | - | 1MB | 25Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | Surface Mount | RA | RA8 | - | |||||
Each | 1+ $ 2.770 10+ $ 2.190 180+ $ 2.050 540+ $ 1.790 1080+ $ 1.750 Mais preços... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | - | 32 bit | 32bit | - | 48MHz | 64KB | 64Pins | LQFP | - | 56I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ $ 2.640 10+ $ 2.080 100+ $ 1.780 640+ $ 1.660 1120+ $ 1.630 Mais preços... | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | - | 32 bit | 32bit | - | 48MHz | 128KB | 32Pins | LQFP | - | 26I/O's | I2C, SCI, SPI, UART | - | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
80AK3590 RoHS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.840 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | 128KB | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ $ 5.070 10+ $ 4.070 25+ $ 3.900 50+ $ 3.730 180+ $ 3.560 Mais preços... | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | - | 32 bit | 32bit | - | 48MHz | 256KB | 100Pins | LQFP | - | 85I/O's | CAN, I2C, SCI, SPI, UART | - | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ $ 23.320 10+ $ 21.510 25+ $ 21.020 50+ $ 20.540 180+ $ 18.360 Mais preços... | Synergy Family S5 Series S5D9 Group Microcontrollers | ARM Cortex-M4 | - | 32 bit | 32bit | - | 120MHz | 1MB | 176Pins | LQFP | - | 133I/O's | CAN, ENET, I2C, SPI, UART, USB | - | 640KB | 24Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | - | ||||||
Each | 1+ $ 2.840 10+ $ 2.250 100+ $ 1.930 500+ $ 1.800 | RA Family RA2 Series RA2E1 Group Microcontrollers | ARM Cortex-M23 | - | 32 bit | 32bit | - | 48MHz | 128KB | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ $ 19.570 10+ $ 16.360 25+ $ 15.890 50+ $ 15.430 180+ $ 14.960 Mais preços... | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | - | 32 bit | 32bit | - | 120MHz | 1MB | 144Pins | LQFP | - | 110I/O's | CAN, ENET, I2C, SCI, SPI, UART, USB | - | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | - | ||||||
80AK3591 RoHS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.780 10+ $ 1.310 25+ $ 1.190 50+ $ 1.120 100+ $ 1.050 Mais preços... | RA Family RA2 Series RA2E2 Group Microcontrollers | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | 64KB | 16Pins | WLCSP | - | 12I/O's | I2C, SCI, SPI, UART | - | 8KB | 4Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ $ 10.530 10+ $ 8.680 25+ $ 8.420 50+ $ 8.160 100+ $ 7.890 Mais preços... | RA Family RA6 Series RA6M4 Group Microcontrollers | ARM Cortex-M33 | - | 32 bit | 32bit | - | 200MHz | 512KB | 144Pins | LQFP | - | 110I/O's | CAN, Ethernet, I2C, SPI, UART, USB | - | 256KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | - | ||||||
50AM7212 RoHS | Each | 1+ $ 2.970 10+ $ 2.600 100+ $ 2.190 500+ $ 2.060 1000+ $ 1.900 Mais preços... | RA Family, RA0L1 Series Microcontrollers | ARM Cortex-M23 | - | 32 bit | - | - | 32MHz | 64KB | 48Pins | LFQFP | - | 41I/O's | I2C, SAU, UARTA | - | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | RA | RA0L1 | - | |||||