8-bit Microcontrollers:
1,129 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 2.070 10+ $ 2.000 25+ $ 1.920 50+ $ 1.820 120+ $ 1.720 | Total:$ 2.07 Min: 1 / Mult: 1 | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $ 5.030 10+ $ 4.890 30+ $ 4.760 60+ $ 4.620 105+ $ 4.390 Mais preços... | Total:$ 5.03 Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK50 Series Microcontrollers | - | PIC18 | 48MHz | 32KB | 28Pins | SDIP | SDIP | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Through Hole | - | - | |||||
Each | 1+ $ 3.310 10+ $ 3.210 30+ $ 3.110 60+ $ 3.020 105+ $ 2.880 Mais preços... | Total:$ 3.31 Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Through Hole | - | - | |||||
Each | 1+ $ 1.180 10+ $ 1.170 25+ $ 0.987 | Total:$ 1.18 Min: 1 / Mult: 1 | PIC10F3xx | PIC10 Family PIC10F32x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 896Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | PIC10 | -40°C | PIC10F32x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $ 2.530 10+ $ 2.420 25+ $ 2.310 50+ $ 2.200 100+ $ 2.090 | Total:$ 2.53 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 44Pins | TQFP | TQFP | 35I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 1KB | 35Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 1.460 10+ $ 1.400 25+ $ 1.330 50+ $ 1.270 120+ $ 1.210 | Total:$ 1.46 Min: 1 / Mult: 1 | - | PIC12 Family PIC12F15xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | DIP | 6I/O's | Serial | Serial | 64Byte | 4Channels | 10Bit | 2.3V | 5.5V | PIC12 | -40°C | PIC12LF15xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $ 3.520 10+ $ 3.380 25+ $ 3.230 50+ $ 3.070 100+ $ 2.920 | Total:$ 3.52 Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 64Pins | TQFP | TQFP | 60I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 45Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F6xK40 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 2.590 10+ $ 2.480 25+ $ 2.360 54+ $ 2.250 108+ $ 2.140 | Total:$ 2.59 Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 1.380 10+ $ 1.320 25+ $ 1.270 50+ $ 1.200 100+ $ 1.140 | Total:$ 1.38 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F183xx | 125°C | Surface Mount | - | - | |||||
Each | 1+ $ 1.380 10+ $ 1.250 25+ $ 1.130 | Total:$ 1.38 Min: 1 / Mult: 1 | PIC16F150x | PIC16 Family PIC16F15xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $ 3.950 10+ $ 3.920 25+ $ 3.630 94+ $ 3.500 141+ $ 3.370 | Total:$ 3.95 Min: 1 / Mult: 1 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $ 4.170 10+ $ 3.840 25+ $ 3.660 54+ $ 3.480 | Total:$ 4.17 Min: 1 / Mult: 1 | - | PIC18 Family PIC18F2xK50 Series Microcontrollers | - | PIC18 | 48MHz | 16KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 1.780 10+ $ 1.710 25+ $ 1.640 50+ $ 1.560 134+ $ 1.470 | Total:$ 1.78 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, USART | - | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $ 2.610 10+ $ 2.520 30+ $ 2.410 60+ $ 2.280 | Total:$ 2.61 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 14KB | 28Pins | SPDIP | SPDIP | 25I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $ 4.240 10+ $ 4.060 30+ $ 3.880 60+ $ 3.700 105+ $ 3.520 | Total:$ 4.24 Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | DIP | DIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | - | - | |||||
Each | 1+ $ 4.620 10+ $ 4.420 30+ $ 4.210 60+ $ 4.030 105+ $ 3.840 | Total:$ 4.62 Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK83 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | DIP | DIP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK83 | 85°C | Through Hole | - | - | |||||
Each | 1+ $ 4.450 10+ $ 4.270 25+ $ 4.090 50+ $ 3.890 100+ $ 3.700 | Total:$ 4.45 Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | TQFP | TQFP | 60I/O's | I2C, SPI, UART | I2C, SPI, UART | 3.56KB | 47Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK40 | 125°C | Surface Mount | - | - | |||||
1+ $ 2.250 | Total:$ 2.25 Min: 1 / Mult: 1 Total:$ 225.00 Min: 100 / Mult: 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F2xK40 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $ 3.910 10+ $ 3.770 30+ $ 3.630 50+ $ 3.450 100+ $ 3.270 | Total:$ 3.91 Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 40Pins | DIP | DIP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F4xK40 | 85°C | Through Hole | - | - | |||||
Each | 1+ $ 2.360 10+ $ 2.270 25+ $ 2.170 76+ $ 2.070 114+ $ 1.960 | Total:$ 2.36 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F184xx Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 17Channels | 12Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F184xx | 85°C | Surface Mount | - | - | |||||
1+ $ 5.620 10+ $ 5.280 25+ $ 4.960 50+ $ 4.550 100+ $ 4.120 Mais preços... | Total:$ 5.62 Min: 1 / Mult: 1 Total:$ 412.00 Min: 100 / Mult: 1 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 40Pins | UQFN | UQFN | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F4xK40 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $ 1.700 10+ $ 1.610 25+ $ 1.530 50+ $ 1.490 114+ $ 1.450 Mais preços... | Total:$ 1.70 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F170x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $ 2.030 10+ $ 1.970 25+ $ 1.920 60+ $ 1.860 120+ $ 1.780 Mais preços... | Total:$ 2.03 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F170x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 7KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $ 3.410 10+ $ 3.320 25+ $ 3.230 54+ $ 3.140 108+ $ 3.000 Mais preços... | Total:$ 3.41 Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 8KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $ 3.980 10+ $ 3.870 25+ $ 3.740 54+ $ 3.630 108+ $ 3.450 Mais preços... | Total:$ 3.98 Min: 1 / Mult: 1 | - | PIC16 Family PIC16F177x Series Microcontrollers | 32MHz | PIC16 | 32MHz | 28KB | 28Pins | SOIC | SOIC | 21I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 125°C | Surface Mount | - | - | |||||