STM8 Family STM8L Series Microcontrollers 8-bit Microcontrollers:
35 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 1.840 10+ $ 1.360 100+ $ 1.070 640+ $ 0.985 1120+ $ 0.930 Mais preços... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 26Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.820 10+ $ 1.340 25+ $ 1.220 50+ $ 1.150 100+ $ 1.080 Mais preços... | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | 16MHz | 8KB | 20Pins | - | UFQFPN | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 1+ $ 2.880 10+ $ 2.240 100+ $ 1.910 500+ $ 1.820 1000+ $ 1.670 Mais preços... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $ 1.090 10+ $ 0.709 100+ $ 0.624 500+ $ 0.558 1000+ $ 0.537 Mais preços... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $ 4.390 10+ $ 3.460 25+ $ 3.230 50+ $ 3.120 100+ $ 3.010 Mais preços... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $ 4.520 10+ $ 3.570 25+ $ 3.330 50+ $ 3.200 100+ $ 3.070 Mais preços... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $ 3.190 10+ $ 2.490 25+ $ 2.310 50+ $ 2.210 100+ $ 2.120 Mais preços... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 125°C | Surface Mount | ||||||
Each | 1+ $ 3.220 10+ $ 2.510 25+ $ 2.340 50+ $ 2.240 100+ $ 2.140 Mais preços... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $ 1.050 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $ 4.010 10+ $ 3.020 25+ $ 2.780 50+ $ 2.660 100+ $ 2.550 Mais preços... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 28Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $ 1.530 10+ $ 1.120 100+ $ 0.900 500+ $ 0.813 1000+ $ 0.786 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | UFQFPN | 18I/O's | I2C, SPI, USART | I2C, SPI, USART | 1.5KB | - | - | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $ 2.480 10+ $ 1.910 100+ $ 1.620 980+ $ 1.500 1470+ $ 1.460 Mais preços... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 28Pins | UFQFN | UFQFN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.230 10+ $ 0.857 25+ $ 0.829 50+ $ 0.801 100+ $ 0.773 Mais preços... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 8Pins | NSOIC | NSOIC | 6I/O's | I2C, SPI, USART | - | 1KB | 4Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 125°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.600 10+ $ 1.160 25+ $ 1.060 50+ $ 0.998 100+ $ 0.939 Mais preços... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $ 0.979 10+ $ 0.582 148+ $ 0.551 518+ $ 0.508 1036+ $ 0.454 Mais preços... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $ 1.020 10+ $ 0.774 100+ $ 0.720 500+ $ 0.679 1000+ $ 0.666 Mais preços... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 8Pins | NSOIC | NSOIC | 6I/O's | I2C, SPI, USART | - | 1KB | 4Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 125°C | Surface Mount | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.710 10+ $ 1.200 25+ $ 1.160 50+ $ 1.120 100+ $ 1.080 Mais preços... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | - | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 1+ $ 1.650 10+ $ 1.210 100+ $ 0.973 500+ $ 0.881 1000+ $ 0.852 Mais preços... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | - | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $ 3.350 10+ $ 2.510 25+ $ 2.300 50+ $ 2.180 100+ $ 2.070 Mais preços... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 25Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $ 3.150 10+ $ 2.460 25+ $ 2.280 50+ $ 2.190 100+ $ 2.090 Mais preços... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | UFQFPN | UFQFPN | 30I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 2.820 10+ $ 2.190 25+ $ 2.030 50+ $ 1.940 100+ $ 1.850 Mais preços... | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | 16MHz | 32KB | 28Pins | - | UFQFPN | 26I/O's | I2C, SPI, USART | - | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $ 2.230 10+ $ 1.710 100+ $ 1.440 980+ $ 1.300 1470+ $ 1.260 Mais preços... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 1KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $ 3.870 10+ $ 3.040 25+ $ 2.830 50+ $ 2.710 100+ $ 2.600 Mais preços... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $ 1.480 10+ $ 1.030 100+ $ 0.911 500+ $ 0.823 1000+ $ 0.796 Mais preços... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $ 2.190 10+ $ 1.680 148+ $ 1.440 518+ $ 1.340 1036+ $ 1.310 Mais preços... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, SPI, USART | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 125°C | Surface Mount | ||||||