PIC18 Family PIC18FxxK42 Series Microcontrollers 8-bit Microcontrollers:
98 produto(s) encontrado(s)Encontre uma grande variedade de PIC18 Family PIC18FxxK42 Series Microcontrollers 8-bit Microcontrollers em Newark Brasil. Temos em estoque uma ampla variedade de 8-bit Microcontrollers, como PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers dos principais fabricantes do mundo, incluindo: Microchip.
Ver
Comprador
Engenheiro
Fabricante
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 3.140 10+ $ 3.010 30+ $ 2.870 60+ $ 2.740 105+ $ 2.610 | Total:$ 3.14 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | DIP | DIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | |||||
Each | 1+ $ 3.310 10+ $ 3.210 30+ $ 3.110 50+ $ 3.020 100+ $ 2.760 | Total:$ 3.31 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | |||||
Each | 1+ $ 2.470 10+ $ 2.370 25+ $ 2.260 50+ $ 2.160 122+ $ 2.060 | Total:$ 2.47 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | QFN | QFN | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $ 2.470 10+ $ 2.370 25+ $ 2.260 50+ $ 2.160 100+ $ 2.060 | Total:$ 2.47 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 43Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $ 2.300 10+ $ 2.200 25+ $ 2.110 54+ $ 2.020 108+ $ 1.920 | Total:$ 2.30 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SOIC | SOIC | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $ 2.620 10+ $ 2.510 25+ $ 2.400 50+ $ 2.290 100+ $ 2.170 | Total:$ 2.62 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | |||||
Each | 1+ $ 2.470 10+ $ 2.370 25+ $ 2.260 94+ $ 2.160 141+ $ 2.060 | Total:$ 2.47 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $ 3.080 10+ $ 2.960 30+ $ 2.830 50+ $ 2.710 100+ $ 2.580 | Total:$ 3.08 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | |||||
Each | 1+ $ 2.420 10+ $ 2.330 25+ $ 2.220 50+ $ 2.120 100+ $ 2.010 | Total:$ 2.42 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $ 2.040 10+ $ 1.980 25+ $ 1.930 54+ $ 1.860 108+ $ 1.780 Mais preços... | Total:$ 2.04 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | |||||
Each | 1+ $ 2.860 10+ $ 2.780 30+ $ 2.700 60+ $ 2.620 105+ $ 2.500 Mais preços... | Total:$ 2.86 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Through Hole | |||||
Each | 1+ $ 2.560 10+ $ 2.490 30+ $ 2.420 60+ $ 2.350 105+ $ 2.240 Mais preços... | Total:$ 2.56 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 28Pins | DIP | DIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Through Hole | |||||
Each | 1+ $ 1.960 10+ $ 1.880 25+ $ 1.800 94+ $ 1.720 141+ $ 1.630 | Total:$ 1.96 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | |||||
Each | 1+ $ 3.580 10+ $ 3.480 30+ $ 3.390 50+ $ 3.290 100+ $ 2.980 | Total:$ 3.58 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | |||||
Each | 1+ $ 1.860 10+ $ 1.790 25+ $ 1.710 94+ $ 1.630 141+ $ 1.550 | Total:$ 1.86 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | |||||
Each | 1+ $ 2.560 10+ $ 2.490 25+ $ 2.410 54+ $ 2.340 108+ $ 2.240 Mais preços... | Total:$ 2.56 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $ 2.220 10+ $ 2.130 25+ $ 2.030 94+ $ 1.950 141+ $ 1.850 | Total:$ 2.22 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $ 2.890 10+ $ 2.770 25+ $ 2.650 50+ $ 2.520 100+ $ 2.400 | Total:$ 2.89 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 43Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $ 2.220 10+ $ 2.130 25+ $ 2.030 50+ $ 1.950 122+ $ 1.850 | Total:$ 2.22 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | QFN | QFN | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $ 2.870 10+ $ 2.750 25+ $ 2.630 50+ $ 2.500 100+ $ 2.380 | Total:$ 2.87 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 8KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $ 2.640 10+ $ 2.540 25+ $ 2.440 50+ $ 2.330 100+ $ 2.200 | Total:$ 2.64 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Rolo completo | 1600+ $ 2.170 | Total:$ 3,472.00 Min: 1600 / Mult: 1600 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 44Pins | QFN-EP | QFN-EP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Rolo completo | 1600+ $ 1.990 | Total:$ 3,184.00 Min: 1600 / Mult: 1600 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 44Pins | QFN-EP | QFN-EP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $ 2.010 10+ $ 1.940 25+ $ 1.850 54+ $ 1.770 108+ $ 1.680 | Total:$ 2.01 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | |||||
Each | 100+ $ 1.580 | Total:$ 674.66 Min: 427 / Mult: 61 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||