C8051 Family C8051F92x Series Microcontrollers 8-bit Microcontrollers:
5 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 4.250 10+ $ 3.540 25+ $ 3.300 50+ $ 3.130 100+ $ 2.970 Mais preços... | C8051 Family C8051F92x Series Microcontrollers | - | 8051 | 25MHz | 32KB | 32Pins | - | QFN-EP | 24I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F92x | 85°C | Surface Mount | |||||
SILICON LABS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 3.910 10+ $ 3.270 25+ $ 3.030 50+ $ 2.870 100+ $ 2.720 Mais preços... | C8051 Family C8051F92x Series Microcontrollers | - | 8051 | 25MHz | 32KB | 24Pins | - | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 15Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F92x | 85°C | Surface Mount | |||||
Each | 1+ $ 4.530 10+ $ 3.920 25+ $ 3.440 50+ $ 3.220 182+ $ 2.790 Mais preços... | C8051 Family C8051F92x Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 24Pins | QFN | QFN | 24I/O's | SPI, UART | SPI, UART | 4KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F92x | 85°C | Surface Mount | ||||||
Each | 1+ $ 4.250 10+ $ 3.540 25+ $ 3.030 50+ $ 2.960 146+ $ 2.880 Mais preços... | C8051 Family C8051F92x Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 32Pins | QFN | QFN | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F9xx | 85°C | Surface Mount | ||||||
SILICON LABS | Each | 1+ $ 3.910 10+ $ 3.270 25+ $ 2.740 50+ $ 2.680 182+ $ 2.620 Mais preços... | C8051 Family C8051F92x Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 24Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F92x | 85°C | Surface Mount | |||||