C8051 Family C8051F30x Series Microcontrollers 8-bit Microcontrollers:
2 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79AK1842 RoHS | SILICON LABS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 6.360 10+ $ 5.280 25+ $ 4.900 50+ $ 4.680 100+ $ 4.440 Mais preços... | C8051 Family C8051F30x Series Microcontrollers | - | 8051 | 25MHz | 8KB | 11Pins | - | QFN-EP | 8I/O's | I2C, UART | - | 256Byte | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F30x | 85°C | Surface Mount | ||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 6.640 10+ $ 5.520 25+ $ 5.130 50+ $ 4.880 100+ $ 4.640 Mais preços... | C8051 Family C8051F30x Series Microcontrollers | 25MHz | 8051 | 25MHz | 8KB | 11Pins | QFN | QFN | 8I/O's | I2C, SMBus, UART | I2C, SMBus, UART | 256Byte | 10Channels | 8Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F30x | 85°C | Surface Mount | ||||||