C8051 Family C8051F06x Series Microcontrollers 8-bit Microcontrollers:
2 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 37.910 5+ $ 34.830 10+ $ 31.750 25+ $ 30.480 50+ $ 29.210 Mais preços... | C8051 Family C8051F06x Series Microcontrollers | 25MHz | 8051 | 25MHz | 64KB | 100Pins | TQFP | TQFP | 59I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4.25KB | 8Channels | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F06x | 85°C | Surface Mount | ||||||
Each | 1+ $ 28.120 5+ $ 25.780 10+ $ 23.450 25+ $ 22.450 50+ $ 21.470 Mais preços... | C8051 Family C8051F06x Series Microcontrollers | 25MHz | 8051 | 25MHz | 64KB | 100Pins | TQFP | TQFP | 59I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4.25KB | - | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F06x | 85°C | Surface Mount | ||||||