C8051 Family C8051F02x Series Microcontrollers 8-bit Microcontrollers:
3 produto(s) encontrado(s)Encontre uma grande variedade de C8051 Family C8051F02x Series Microcontrollers 8-bit Microcontrollers em Newark Brasil. Temos em estoque uma ampla variedade de 8-bit Microcontrollers, como PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers dos principais fabricantes do mundo, incluindo: Silicon Labs.
Ver
Comprador
Engenheiro
Fabricante
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 38.640 5+ $ 35.500 10+ $ 32.370 25+ $ 28.500 50+ $ 28.080 Mais preços... | Total:$ 38.64 Min: 1 / Mult: 1 | C8051 Family C8051F02x Series Microcontrollers | 25MHz | 8051 | 25MHz | 64KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 4.25KB | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F02x | 85°C | Surface Mount | |||||
79AK1841 RoHS | SILICON LABS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 37.390 10+ $ 31.310 25+ $ 29.510 50+ $ 28.460 100+ $ 27.410 Mais preços... | Total:$ 37.39 Min: 1 / Mult: 1 | C8051 Family C8051F02x Series Microcontrollers | - | 8051 | 25MHz | 64KB | 64Pins | - | TQFP | 32I/O's | I2C, SPI, UART, EMIF | - | 4.25KB | 8Channels | 12Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F02x | 85°C | Surface Mount | |||
SILICON LABS | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 29.320 10+ $ 24.470 25+ $ 23.010 50+ $ 22.150 100+ $ 21.280 Mais preços... | Total:$ 29.32 Min: 1 / Mult: 1 | C8051 Family C8051F02x Series Microcontrollers | - | 8051 | 25MHz | 64KB | 64Pins | - | TQFP | 32I/O's | EMI, I2C, SMBus, SPI, UART | - | 4.25KB | 8Channels | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F02x | 85°C | Surface Mount | ||||