8-bit Microcontrollers:
6,929 produto(s) encontrado(s)Encontre uma grande variedade de 8-bit Microcontrollers em Newark Brasil. Temos em estoque uma grande seleção de 8-bit Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Microchip, NXP, Silicon Labs, Stmicroelectronics & Analog Devices.
Ver
Comprador
Engenheiro
Fabricante
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Embalagem
Automotive Qualification Standard
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 2.250 10+ $ 2.170 25+ $ 2.070 50+ $ 1.970 114+ $ 1.880 | Total:$ 2.25 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F145x Series Microcontrollers | - | PIC16 | - | - | - | 48MHz | - | 14KB | 14Pins | SOIC | SOIC | 11I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 1KB | - | - | - | - | 2.5V | 5.5V | PIC16 | -40°C | PIC16F14xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 4.170 10+ $ 4.000 25+ $ 3.840 54+ $ 3.660 108+ $ 3.480 | Total:$ 4.17 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F2xK50 Series Microcontrollers | - | PIC18 | - | - | - | 48MHz | - | 16KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 7.370 | Total:$ 7.37 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F8x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 68Byte | - | - | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $ 6.690 | Total:$ 6.69 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 40Pins | DIP | DIP | 33I/O's | PSP, USART | PSP, USART | 128Byte | 8Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $ 15.490 10+ $ 15.200 25+ $ 14.750 | Total:$ 15.49 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 44Pins | LCC | LCC | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 3.170 10+ $ 3.030 25+ $ 2.890 50+ $ 2.770 192+ $ 2.630 | Total:$ 3.17 Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | - | - | - | 32MHz | - | 7KB | 14Pins | TSSOP | TSSOP | 6I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | - | - | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 3.770 | Total:$ 3.77 Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | - | - | - | 4MHz | - | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | - | - | 3V | 5.5V | PIC12 | -40°C | PIC12C6xx | 125°C | Through Hole | - | - | - | |||||
Each | 1+ $ 1.790 10+ $ 1.740 25+ $ 1.670 50+ $ 1.590 100+ $ 1.490 | Total:$ 1.79 Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12LF18xx Series Microcontrollers | 32MHz | PIC12 | - | - | - | 32MHz | - | 3.5KB | 8Pins | SOIC | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | - | - | 1.8V | 3.6V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 5.410 10+ $ 5.170 30+ $ 4.940 60+ $ 4.710 105+ $ 4.480 | Total:$ 5.41 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 1.040 10+ $ 0.884 100+ $ 0.820 600+ $ 0.662 1080+ $ 0.639 Mais preços... | Total:$ 1.04 Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | - | - | - | 25MHz | - | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | - | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 1.780 10+ $ 1.710 25+ $ 1.640 50+ $ 1.560 134+ $ 1.470 | Total:$ 1.78 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, USART | - | 1KB | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 11.620 | Total:$ 11.62 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F24x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 28Pins | SOIC | SOIC | 22I/O's | AUSART, CAN, I2C, SPI | AUSART, CAN, I2C, SPI | 768Byte | 5Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 2.610 10+ $ 2.520 30+ $ 2.410 60+ $ 2.280 | Total:$ 2.61 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 28Pins | SPDIP | SPDIP | 25I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 1KB | 24Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $ 1.250 10+ $ 0.901 100+ $ 0.782 500+ $ 0.744 1000+ $ 0.705 Mais preços... | Total:$ 1.25 Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 4Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 3.520 10+ $ 3.380 25+ $ 3.230 94+ $ 3.070 141+ $ 2.920 | Total:$ 3.52 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK83 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | SSOP | SSOP | 25I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 10.450 10+ $ 8.670 25+ $ 8.080 50+ $ 7.710 100+ $ 7.350 Mais preços... | Total:$ 10.45 Min: 1 / Mult: 1 | - | - | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | - | - | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 5.460 10+ $ 4.410 25+ $ 4.150 50+ $ 4.000 100+ $ 3.860 Mais preços... | Total:$ 5.46 Min: 1 / Mult: 1 | - | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | - | - | 24MHz | - | 128KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 10Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
1+ $ 3.680 10+ $ 3.660 25+ $ 3.620 | Total:$ 3.68 Min: 1 / Mult: 1 Total:$ 362.00 Min: 100 / Mult: 1 | - | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 28Pins | SOIC | WSOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI, USB | 368Byte | 11Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F88x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $ 2.920 10+ $ 2.790 25+ $ 2.670 76+ $ 2.590 114+ $ 2.500 Mais preços... | Total:$ 2.92 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 4.800 10+ $ 4.140 25+ $ 3.910 50+ $ 3.670 100+ $ 3.420 Mais preços... | Total:$ 4.80 Min: 1 / Mult: 1 | - | - | PSOC 1 Family CY8C21x23 Series Microcontrollers | 24MHz | M8C | - | - | - | 24MHz | - | 4KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 4Channels | 10Bit | - | - | 2.4V | 5.25V | PSoC 1 | -40°C | CY8C21x23 | 85°C | Surface Mount | - | - | - | |||||
1+ $ 13.680 10+ $ 13.110 25+ $ 12.540 50+ $ 12.170 | Total:$ 13.68 Min: 1 / Mult: 1 Total:$ 131.10 Min: 10 / Mult: 1 | - | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | - | - | 16MHz | - | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR | -40°C | AT90CAN | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $ 1.840 10+ $ 1.360 100+ $ 1.240 640+ $ 1.110 1120+ $ 1.060 Mais preços... | Total:$ 1.84 Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 26Channels | 12Bit | - | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 4.240 10+ $ 4.120 30+ $ 4.000 60+ $ 3.880 105+ $ 3.700 Mais preços... | Total:$ 4.24 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 28Pins | DIP | DIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | - | - | - | |||||
1+ $ 1.170 10+ $ 1.120 25+ $ 1.070 50+ $ 1.020 | Total:$ 1.17 Min: 1 / Mult: 1 Total:$ 102.00 Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny816 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 20Pins | VQFN | VQFN | 18I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny81 | 105°C | Surface Mount | - | - | - | ||||||
1+ $ 8.860 | Total:$ 8.86 Min: 1 / Mult: 1 Total:$ 88.60 Min: 10 / Mult: 1 | - | - | AVR ATmega Family ATmega16 Series Microcontrollers | 8MHz | AVR | - | - | - | 8MHz | - | 16KB | 44Pins | QFN | QFN | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR | -40°C | ATmega16 | 85°C | Surface Mount | - | - | - | ||||||