8-bit Microcontrollers:
6,929 produto(s) encontrado(s)Encontre uma grande variedade de 8-bit Microcontrollers em Newark Brasil. Temos em estoque uma grande seleção de 8-bit Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Microchip, NXP, Silicon Labs, Stmicroelectronics & Analog Devices.
Ver
Comprador
Engenheiro
Fabricante
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Embalagem
Automotive Qualification Standard
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 11.760 | Total:$ 11.76 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 28Pins | NDIP | NDIP | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $ 1.210 10+ $ 1.100 25+ $ 0.987 | Total:$ 1.21 Min: 1 / Mult: 1 | - | - | PIC10 Family PIC10F20x Series Microcontrollers | 4MHz | PIC10 | - | - | - | 4MHz | - | 768Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 24Byte | - | - | - | - | 2V | 5.5V | PIC10 | -40°C | PIC10F20x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 2.590 10+ $ 2.490 25+ $ 2.380 84+ $ 2.250 126+ $ 2.130 | Total:$ 2.59 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 18Pins | SOIC | WSOIC | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | AEC-Q100 | |||||
Each | 1+ $ 1.460 10+ $ 1.400 25+ $ 1.330 50+ $ 1.270 120+ $ 1.210 | Total:$ 1.46 Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F5xx Series Microcontrollers | 8MHz | PIC12 | - | - | - | 8MHz | - | 1.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 41Byte | - | - | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F5xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 9.970 10+ $ 9.900 30+ $ 9.840 | Total:$ 9.97 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F25xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 28Pins | DIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 12Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $ 2.880 10+ $ 2.770 25+ $ 2.660 50+ $ 2.530 100+ $ 2.390 | Total:$ 2.88 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 18Pins | DIP | DIP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $ 3.950 10+ $ 3.920 25+ $ 3.630 94+ $ 3.500 141+ $ 3.370 | Total:$ 3.95 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 9.180 | Total:$ 9.18 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F7x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 8Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $ 22.350 5+ $ 22.250 10+ $ 22.140 25+ $ 22.040 | Total:$ 22.35 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F87xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 128KB | 80Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 16Channels | 12Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F87xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 2.090 | Total:$ 2.09 Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | - | - | 20MHz | - | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 19.750 5+ $ 19.490 10+ $ 19.240 38+ $ 18.990 57+ $ 18.630 Mais preços... | Total:$ 19.75 Min: 1 / Mult: 1 | - | - | PIC17 Family PIC17C75x Series Microcontrollers | 16MHz | PIC17 | - | - | - | 16MHz | - | 32KB | 68Pins | LCC | LCC | 50I/O's | I2C, SPI, USART | - | 902Byte | 12Channels | 10Bit | - | - | 3V | 5.5V | PIC17 | 0°C | PIC17C7xx | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 2.960 | Total:$ 2.96 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 3.660 10+ $ 3.570 44+ $ 3.480 | Total:$ 3.66 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 20Pins | DIP | DIP | 17I/O's | I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | - | - | AEC-Q100 | |||||
Each | 1+ $ 4.710 10+ $ 4.530 25+ $ 4.340 94+ $ 4.140 141+ $ 3.950 | Total:$ 4.71 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 8.000 | Total:$ 8.00 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 36Byte | 4Channels | 8Bit | - | - | 3V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | - | |||||
Pack of 15 | 1+ $ 170.530 | Total:$ 170.53 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F25x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 28Pins | NDIP | NDIP | 23I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $ 5.330 | Total:$ 5.33 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F1x20 Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 8KB | 18Pins | SOIC | SOIC | 16I/O's | EUSART | EUSART | 256Byte | 7Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F13xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 4.100 10+ $ 3.740 25+ $ 3.570 54+ $ 3.410 | Total:$ 4.10 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 2.790 | Total:$ 2.79 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 1.75KB | 14Pins | DIP | DIP | 12I/O's | - | - | 64Byte | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 4.310 10+ $ 4.190 30+ $ 4.070 60+ $ 3.950 105+ $ 3.770 Mais preços... | Total:$ 4.31 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 17Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 14.410 10+ $ 13.950 25+ $ 13.470 54+ $ 13.020 108+ $ 12.540 | Total:$ 14.41 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 14KB | 44Pins | PLCC | PLCC | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 10.410 10+ $ 10.410 25+ $ 10.410 50+ $ 10.400 100+ $ 10.400 Mais preços... | Total:$ 10.41 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 44Pins | TQFP | TQFP | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 3.370 10+ $ 3.250 25+ $ 3.140 50+ $ 3.020 120+ $ 2.890 | Total:$ 3.37 Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12C5xx Series Microcontrollers | 4MHz | PIC12 | - | - | - | 4MHz | - | 768Byte | 8Pins | DIP | DIP | 6I/O's | - | - | 25Byte | - | - | - | - | 2.5V | 5.5V | PIC12 | 0°C | PIC12C5xx | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $ 5.660 | Total:$ 5.66 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $ 3.490 10+ $ 3.350 25+ $ 3.200 54+ $ 3.050 108+ $ 2.890 | Total:$ 3.49 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||