8-bit Microcontrollers:
6,929 produto(s) encontrado(s)Encontre uma grande variedade de 8-bit Microcontrollers em Newark Brasil. Temos em estoque uma grande seleção de 8-bit Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Microchip, NXP, Silicon Labs, Stmicroelectronics & Analog Devices.
Ver
Comprador
Engenheiro
Fabricante
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Embalagem
Automotive Qualification Standard
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $ 1.430 10+ $ 1.370 25+ $ 1.310 50+ $ 1.270 114+ $ 1.220 Mais preços... | Total:$ 1.43 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.024KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F0xQ | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $ 5.310 10+ $ 4.920 25+ $ 4.600 50+ $ 4.390 100+ $ 4.130 Mais preços... | Total:$ 5.31 Min: 1 / Mult: 1 | - | - | enCoRe III Family CY7C64215 Series Microcontrollers | 24MHz | M8C | - | - | 8bit | 24MHz | - | 16KB | 56Pins | QFN | QFN | 50I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1KB | 8Channels | 14Bit | - | USB Microcontroller | 3V | 5.25V | enCoRe III | 0°C | CY7C6xxx | 70°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each | 1+ $ 0.845 10+ $ 0.720 100+ $ 0.632 500+ $ 0.631 1000+ $ 0.473 Mais preços... | Total:$ 0.84 Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 16KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | - | ||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 4.880 | Total:$ 5,368.00 Min: 1100 / Mult: 1100 | - | - | PIC16 Family PIC16LF8xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 18Pins | WSOIC | WSOIC | 16I/O's | I2C, SPI | I2C, SPI | 256Byte | 5Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16LF8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 5.490 10+ $ 5.340 30+ $ 5.190 50+ $ 5.030 100+ $ 4.560 | Total:$ 5.49 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxQ84 Series Microcontrollers | - | PIC18 | - | - | - | 64MHz | - | 64KB | 40Pins | - | DIP | 36I/O's | CAN, I2C, SPI, UART | - | 8KB | 35Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ84 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $ 4.920 10+ $ 4.710 30+ $ 4.510 50+ $ 4.420 100+ $ 4.320 | Total:$ 4.92 Min: 1 / Mult: 1 | - | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | - | - | - | 16MHz | - | 8KB | 40Pins | DIP | DIP | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Through Hole | - | - | - | |||||
1+ $ 0.973 10+ $ 0.932 25+ $ 0.890 | Total:$ 0.97 Min: 1 / Mult: 1 Total:$ 89.00 Min: 100 / Mult: 1 | - | - | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | - | - | - | 16MHz | - | 896Byte | 6Pins | SOT-23 | SOT-23 | 3I/O's | - | - | 64Byte | 3Channels | 8Bit | - | - | 2.3V | 5.5V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | - | AEC-Q100 | ||||||
Each | 1+ $ 5.410 10+ $ 5.190 25+ $ 4.950 50+ $ 4.710 100+ $ 4.460 | Total:$ 5.41 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 44Pins | TQFP | TQFP | 35I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 25.740 5+ $ 24.020 10+ $ 22.300 25+ $ 20.710 50+ $ 20.280 Mais preços... | Total:$ 25.74 Min: 1 / Mult: 1 | - | - | C8051 Family C8051F04x Series Microcontrollers | 25MHz | 8051 | - | - | - | 25MHz | - | 64KB | 100Pins | TQFP | TQFP | 64I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4.25KB | 21Channels | 8Bit, 10Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F04x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 3.820 10+ $ 3.810 25+ $ 3.450 50+ $ 3.320 100+ $ 3.180 | Total:$ 3.82 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF152x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 28KB | 64Pins | TQFP | TQFP | 54I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 1.5KB | 30Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 4.460 10+ $ 4.280 25+ $ 4.090 94+ $ 3.910 141+ $ 3.710 | Total:$ 4.46 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J1x Series Microcontrollers | - | PIC18 | - | - | - | 48MHz | - | 16KB | 28Pins | SSOP | SSOP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | - | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 2.750 | Total:$ 2.75 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 768Byte | 18Pins | SOIC | SOIC | 12I/O's | RS232 | - | 25Byte | - | - | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 10.330 10+ $ 10.150 30+ $ 9.970 60+ $ 9.780 105+ $ 9.580 | Total:$ 10.33 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16C5x Series Microcontrollers | 40MHz | PIC16 | - | - | - | 40MHz | - | 3KB | 28Pins | DIP | DIP | 20I/O's | RS232 | - | 72Byte | - | - | - | - | 4.5V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $ 3.050 10+ $ 2.960 30+ $ 2.880 60+ $ 2.790 105+ $ 2.670 Mais preços... | Total:$ 3.05 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F151x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 28KB | 28Pins | DIP | DIP | 25I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 4.000 | Total:$ 4.00 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 3KB | 28Pins | DIP | DIP | 20I/O's | RS232 | - | 72Byte | - | - | - | - | 3V | 5.5V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $ 1.490 10+ $ 1.170 192+ $ 0.976 576+ $ 0.966 1056+ $ 0.943 Mais preços... | Total:$ 1.49 Min: 1 / Mult: 1 | - | - | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | - | - | - | 20MHz | - | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | UART | UART | 512Byte | 8Channels | 12Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 5.140 10+ $ 3.920 25+ $ 3.640 50+ $ 3.420 100+ $ 3.280 Mais preços... | Total:$ 5.14 Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | - | - | 24MHz | - | 128KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 16Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 4.510 10+ $ 4.480 25+ $ 4.210 50+ $ 4.070 122+ $ 3.990 | Total:$ 4.51 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 10Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 8.690 | Total:$ 8.69 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LF25xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F25xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 5.190 10+ $ 5.160 25+ $ 5.140 54+ $ 5.120 | Total:$ 5.19 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F9XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 28Pins | SOIC | SOIC | 24I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 10.160 | Total:$ 10.16 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 28Pins | QFN | QFN | 25I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 768Byte | 8Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 5.600 10+ $ 5.370 25+ $ 5.130 90+ $ 4.890 135+ $ 4.660 | Total:$ 5.60 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 44Pins | QFN | QFN | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 1.720 10+ $ 1.650 25+ $ 1.590 50+ $ 1.520 192+ $ 1.430 | Total:$ 1.72 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 14Pins | TSSOP | TSSOP | 11I/O's | EUSART, I2C, SPI | - | 1KB | 11Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F183xx | 85°C | Surface Mount | - | - | AEC-Q100 | |||||
Each | 1+ $ 2.240 | Total:$ 2.24 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F7XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 18Pins | DIP | DIP | 13I/O's | - | - | 128Byte | 4Channels | 8Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 13.330 10+ $ 13.250 25+ $ 13.150 | Total:$ 13.33 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F85xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 48KB | 80Pins | TQFP | TQFP | 70I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 16Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F85xx | 85°C | Surface Mount | - | - | - | |||||