8-bit Microcontrollers:
6,929 produto(s) encontrado(s)Encontre uma grande variedade de 8-bit Microcontrollers em Newark Brasil. Temos em estoque uma grande seleção de 8-bit Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Microchip, NXP, Silicon Labs, Stmicroelectronics & Analog Devices.
Ver
Comprador
Engenheiro
Fabricante
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Embalagem
Automotive Qualification Standard
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 11.100 | Total:$ 11.10 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F26xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 64KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.9KB | 10Channels | 10Bit | - | - | 2V | 5.5V | PIC18 | -40°C | PIC18F26xx | 85°C | Surface Mount | - | - | - | |||||
1+ $ 4.320 10+ $ 4.140 25+ $ 3.960 50+ $ 3.770 | Total:$ 4.32 Min: 1 / Mult: 1 Total:$ 377.00 Min: 100 / Mult: 1 | - | - | PIC18 Family PIC18F1xK50 Series Microcontrollers | - | PIC18 | - | - | - | 48MHz | - | 16KB | 20Pins | SOIC | SOIC | 15I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F1xK50 | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $ 2.880 10+ $ 2.770 25+ $ 2.640 50+ $ 2.520 100+ $ 2.390 | Total:$ 2.88 Min: 1 / Mult: 1 | - | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | - | 128KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | - | 16KB | 18Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 85°C | Surface Mount | - | - | - | |||||
1+ $ 2.530 | Total:$ 2.53 Min: 1 / Mult: 1 Total:$ 253.00 Min: 100 / Mult: 1 | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F2xK40 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $ 2.910 10+ $ 2.790 25+ $ 2.670 50+ $ 2.540 134+ $ 2.420 | Total:$ 2.91 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 1KB | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 2.110 10+ $ 2.030 25+ $ 1.930 54+ $ 1.850 108+ $ 1.750 | Total:$ 2.11 Min: 1 / Mult: 1 | - | - | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | 8bit | 64KB | 28Pins | SOIC | SOIC | 23I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | - | - | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | - | - | - | |||||
1+ $ 8.760 10+ $ 8.400 25+ $ 8.040 50+ $ 7.650 | Total:$ 8.76 Min: 1 / Mult: 1 Total:$ 84.00 Min: 10 / Mult: 1 | - | - | AVR ATmega Family ATmega324 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 32KB | 44Pins | TQFP | TQFP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR | -40°C | ATmega324 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $ 1.250 10+ $ 1.200 25+ $ 1.150 50+ $ 1.120 114+ $ 1.090 Mais preços... | Total:$ 1.25 Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny1614 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 2KB | 14Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny161x | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 2.570 10+ $ 2.480 25+ $ 2.360 50+ $ 2.250 100+ $ 2.140 | Total:$ 2.57 Min: 1 / Mult: 1 | - | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | - | 128KB | 32Pins | TQFP | TQFP | 27I/O's | I2C, SPI, USART | - | 16KB | 14Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 1.770 10+ $ 1.710 25+ $ 1.640 50+ $ 1.560 114+ $ 1.470 | Total:$ 1.77 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F157x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART | EUSART | 1KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F157x | 85°C | Surface Mount | - | - | - | |||||
Pack of 15 | 1+ $ 114.350 | Total:$ 114.35 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F7XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 28Pins | NDIP | NDIP | 25I/O's | I2C, SPI, USART | - | 368Byte | 11Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $ 2.540 10+ $ 2.450 25+ $ 2.340 54+ $ 2.220 108+ $ 2.110 | Total:$ 2.54 Min: 1 / Mult: 1 | - | - | AVR-DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | - | 128KB | 28Pins | WSOIC | WSOIC | 22I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 9Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DB | -40°C | AVR128DB | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 1.220 10+ $ 1.170 25+ $ 1.130 50+ $ 1.070 114+ $ 1.020 | Total:$ 1.22 Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny1624 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 16KB | 14Pins | WSOIC | WSOIC | 12I/O's | I2C, SPI, USART | - | 2KB | 9Channels | 12Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny1624 | 85°C | Surface Mount | - | - | - | |||||
1+ $ 2.930 10+ $ 2.820 | Total:$ 2.93 Min: 1 / Mult: 1 Total:$ 282.00 Min: 100 / Mult: 1 | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F4xK40 | 85°C | Surface Mount | - | - | - | ||||||
1+ $ 5.480 | Total:$ 5.48 Min: 1 / Mult: 1 Total:$ 54.80 Min: 10 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $ 5.340 10+ $ 5.120 25+ $ 4.890 50+ $ 4.670 100+ $ 4.440 | Total:$ 5.34 Min: 1 / Mult: 1 | - | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | - | - | - | 32MHz | - | 32KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 12Channels | 12Bit | - | - | 1.6V | 3.6V | AVR | 0°C | ATxmega32 | 105°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 3.210 10+ $ 3.090 25+ $ 2.950 50+ $ 2.810 122+ $ 2.670 | Total:$ 3.21 Min: 1 / Mult: 1 | - | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | - | - | 24MHz | - | 128KB | 48Pins | VQFN-EP | VQFN-EP | 40I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | - | - | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | - | - | - | |||||
MICROCHIP | Each | 1+ $ 6.740 10+ $ 6.480 25+ $ 6.200 50+ $ 5.900 180+ $ 5.590 | Total:$ 6.74 Min: 1 / Mult: 1 | - | - | AVR ATxmega Family ATxmega D Series Microcontrollers | 32MHz | AVR | - | - | - | 32MHz | - | 32KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | - | - | 1.6V | 3.6V | AVR | -40°C | ATxmega D | 85°C | Surface Mount | - | - | - | ||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 12.010 10+ $ 10.540 25+ $ 10.010 50+ $ 9.580 100+ $ 9.150 Mais preços... | Total:$ 12.01 Min: 1 / Mult: 1 | - | - | C8051 Family C8051F41x Series Microcontrollers | 50MIPS | 8051 | - | - | - | 50MHz | - | 32KB | 28Pins | QFN-EP | QFN-EP | 20I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 2.31KB | 24Channels | 12Bit | - | - | 2V | 5.25V | C8051 | -40°C | C8051F41x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 1.530 10+ $ 1.470 25+ $ 1.400 50+ $ 1.330 192+ $ 1.270 | Total:$ 1.53 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each | 1+ $ 0.721 10+ $ 0.616 100+ $ 0.484 600+ $ 0.483 1000+ $ 0.403 Mais preços... | Total:$ 0.72 Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MIPS | 8051 | - | - | - | 50MHz | - | 16KB | 32Pins | QFN | QFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | - | ||||
SILICON LABS | Each | 1+ $ 1.120 | Total:$ 1.12 Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MIPS | 8051 | - | - | - | 50MHz | - | 32KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | - | ||||
SILICON LABS | Each | 1+ $ 1.040 10+ $ 0.884 100+ $ 0.731 500+ $ 0.647 1000+ $ 0.617 Mais preços... | Total:$ 1.04 Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MIPS | 8051 | - | - | - | 50MHz | - | 32KB | 28Pins | TSSOP | TSSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.3KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | - | ||||
SILICON LABS | Each | 1+ $ 0.814 10+ $ 0.694 100+ $ 0.647 600+ $ 0.572 1080+ $ 0.479 Mais preços... | Total:$ 0.81 Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8BB52 Series Microcontrollers | 50MIPS | 8051 | - | - | - | 50MHz | - | 16KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1.28KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $ 1.560 10+ $ 1.490 25+ $ 1.420 50+ $ 1.360 134+ $ 1.290 | Total:$ 1.56 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 17Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | - | - | - | |||||