8-bit Microcontrollers:
6,929 produto(s) encontrado(s)Encontre uma grande variedade de 8-bit Microcontrollers em Newark Brasil. Temos em estoque uma grande seleção de 8-bit Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Microchip, NXP, Silicon Labs, Stmicroelectronics & Analog Devices.
Ver
Comprador
Engenheiro
Fabricante
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Embalagem
Automotive Qualification Standard
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 1.220 10+ $ 1.170 25+ $ 1.130 94+ $ 1.070 141+ $ 1.020 | Total:$ 1.22 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 28Pins | SSOP | SSOP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2MB | 17Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $ 2.310 10+ $ 1.710 148+ $ 1.420 518+ $ 1.300 1036+ $ 1.270 Mais preços... | Total:$ 2.31 Min: 1 / Mult: 1 | - | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 5Channels | 10Bit | - | - | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||
Each | 1+ $ 2.500 10+ $ 2.410 25+ $ 2.290 50+ $ 2.200 100+ $ 2.090 | Total:$ 2.50 Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega88 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATmega88 | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Full Reel) Rolo completo | 1+ $ 0.927 | Total:$ 3,708.00 Min: 4000 / Mult: 4000 | - | - | AVR ATtiny Family ATtiny102 Series Microcontrollers | - | AVR | - | - | - | 12MHz | - | 1KB | 8Pins | - | SOIC | 6I/O's | USART | - | 32Byte | 5Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny102 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 2.680 10+ $ 2.570 44+ $ 2.450 66+ $ 2.380 110+ $ 2.290 Mais preços... | Total:$ 2.68 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 2MB | 17Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $ 1.700 10+ $ 1.630 25+ $ 1.540 76+ $ 1.470 114+ $ 1.400 | Total:$ 1.70 Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny1626 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 16KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, USART | - | 2MB | 15Channels | 12Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny1626 | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.110 10+ $ 0.793 25+ $ 0.712 50+ $ 0.669 100+ $ 0.624 Mais preços... | Total:$ 1.11 Min: 1 / Mult: 1 | - | - | RL78 Family, RL78/F1x Series, RL78/F13 Group Microcontrollers | 20MHz | RL78 | - | - | - | 20MHz | 8bit | 4KB | 10Pins | LSSOP | LSSOP | 8I/O's | I2C, UART | I2C, UART | 512Byte | 4Channels | 10Bit | - | - | 2V | 5.5V | RL78 | -40°C | RL78/G1x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 21.090 5+ $ 19.310 10+ $ 17.530 25+ $ 16.430 50+ $ 15.780 Mais preços... | Total:$ 21.09 Min: 1 / Mult: 1 | - | - | C8051 Family C8051F34x Series Microcontrollers | - | 8051 | - | - | 8bit | 48MHz | - | 64KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4.25KB | 20Channels | 10Bit | - | USB Microcontroller | 2.7V | 5.25V | C8051 | -40°C | C8051F34x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 2.710 10+ $ 2.610 25+ $ 2.500 84+ $ 2.380 126+ $ 2.250 | Total:$ 2.71 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 18Pins | SOIC | SOIC | 16I/O's | SPI | SPI | 1KB | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 2.930 | Total:$ 2.93 Min: 1 / Mult: 1 | - | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | - | - | 20MHz | - | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 125°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 12.410 10+ $ 10.620 25+ $ 10.110 50+ $ 9.850 100+ $ 9.580 Mais preços... | Total:$ 12.41 Min: 1 / Mult: 1 | - | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | - | - | - | 40MHz | - | 32KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2MB | 16Channels | 10Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 9.820 10+ $ 9.730 25+ $ 9.650 54+ $ 9.640 108+ $ 9.640 | Total:$ 9.82 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 28Pins | SOIC | SOIC | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 2.090 10+ $ 2.000 25+ $ 1.920 94+ $ 1.840 141+ $ 1.740 | Total:$ 2.09 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F188xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 1KB | 24Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 1.920 | Total:$ 1.92 Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12C5xx Series Microcontrollers | 4MHz | PIC12 | - | - | - | 4MHz | - | 768Byte | 8Pins | DIP | DIP | 6I/O's | - | - | 25Byte | - | - | - | - | 3V | 5.5V | PIC12 | 0°C | PIC12C5xx | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $ 8.000 10+ $ 7.940 25+ $ 7.870 | Total:$ 8.00 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 2.280 10+ $ 2.200 25+ $ 2.110 76+ $ 2.040 114+ $ 1.990 Mais preços... | Total:$ 2.28 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F150x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 20Pins | SOIC | SOIC | 18I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 4.950 10+ $ 4.740 25+ $ 4.530 50+ $ 4.320 122+ $ 4.100 | Total:$ 4.95 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 28Pins | QFN | QFN | 24I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.56KB | 8Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 0.959 10+ $ 0.925 25+ $ 0.890 50+ $ 0.862 100+ $ 0.834 | Total:$ 0.96 Min: 1 / Mult: 1 | - | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | - | - | - | 8MHz | - | 768Byte | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 23Byte | 2Channels | 8Bit | - | - | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 10.250 | Total:$ 10.25 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F44xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 44Pins | TQFP | TQFP | 36I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 768Byte | 11Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F44xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 9.540 | Total:$ 9.54 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F24x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 28Pins | NDIP | NDIP | 23I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 768Byte | 5Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $ 4.200 | Total:$ 4.20 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | SOIC | SOIC | 16I/O's | USART | USART | 224Byte | - | - | - | - | 3V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 15.100 | Total:$ 15.10 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F4x8x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.25KB | 11Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 4.370 10+ $ 4.190 25+ $ 4.000 50+ $ 3.940 100+ $ 3.870 | Total:$ 4.37 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J1x Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 44Pins | TQFP | TQFP | 32I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1KB | 13Channels | 10Bit | - | - | 2.7V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 5.170 10+ $ 4.960 30+ $ 4.740 60+ $ 4.520 105+ $ 4.300 | Total:$ 5.17 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J1x Series Microcontrollers | - | PIC18 | - | - | - | 48MHz | - | 16KB | 28Pins | DIP | DIP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | - | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 1.790 10+ $ 1.740 25+ $ 1.670 50+ $ 1.590 114+ $ 1.490 | Total:$ 1.79 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F170x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||