8-bit Microcontrollers:
6,929 produto(s) encontrado(s)Encontre uma grande variedade de 8-bit Microcontrollers em Newark Brasil. Temos em estoque uma grande seleção de 8-bit Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Microchip, NXP, Silicon Labs, Stmicroelectronics & Analog Devices.
Ver
Comprador
Engenheiro
Fabricante
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Embalagem
Automotive Qualification Standard
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 3.300 10+ $ 3.200 25+ $ 3.110 54+ $ 3.020 108+ $ 2.880 Mais preços... | Total:$ 3.30 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 4.270 10+ $ 4.090 25+ $ 3.890 50+ $ 3.810 100+ $ 3.740 | Total:$ 4.27 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 32KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 4.530 10+ $ 4.350 25+ $ 4.160 50+ $ 3.950 100+ $ 3.740 | Total:$ 4.53 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F194x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 8.290 | Total:$ 8.29 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F7x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 8Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $ 9.550 10+ $ 9.150 25+ $ 8.750 50+ $ 8.580 100+ $ 8.410 | Total:$ 9.55 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J6x Series Microcontrollers | 41.66MHz | PIC18 | - | - | - | 41.66MHz | - | 128KB | 64Pins | TQFP | TQFP | 39I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 11Channels | 10Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 7.170 10+ $ 7.150 25+ $ 6.730 50+ $ 6.440 100+ $ 6.150 | Total:$ 7.17 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 8.770 10+ $ 8.660 30+ $ 8.660 60+ $ 8.650 | Total:$ 8.77 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 5.580 | Total:$ 5.58 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 4.270 | Total:$ 4.27 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 224Byte | - | - | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 125°C | Through Hole | - | - | - | |||||
Each | 1+ $ 3.410 10+ $ 3.280 25+ $ 3.140 76+ $ 3.000 114+ $ 2.850 | Total:$ 3.41 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 5.490 | Total:$ 5.49 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | SOIC | SOIC | 13I/O's | RS232 | - | 68Byte | 4Channels | 8Bit | - | - | 2.5V | 6V | PIC16 | -40°C | PIC16C7x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 10.870 | Total:$ 10.87 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 44Pins | TQFP | TQFP | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 8.050 10+ $ 7.720 25+ $ 7.380 50+ $ 7.040 100+ $ 6.670 | Total:$ 8.05 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | - | - | - | 48MHz | - | 128KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART | - | 3.8KB | 13Channels | 10Bit, 12Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $ 8.360 10+ $ 8.290 25+ $ 8.200 84+ $ 8.190 126+ $ 8.190 | Total:$ 8.36 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F8x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | SOIC | WSOIC | 13I/O's | - | - | 68Byte | - | - | - | - | 4V | 6V | PIC16 | 0°C | PIC16F8x | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 2.340 10+ $ 2.250 44+ $ 2.180 66+ $ 2.100 110+ $ 2.030 Mais preços... | Total:$ 2.34 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 20Pins | DIP | DIP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $ 7.270 10+ $ 6.970 25+ $ 6.650 50+ $ 6.350 100+ $ 6.050 | Total:$ 7.27 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J9x Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 64Pins | TQFP | TQFP | 52I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 16Channels | 10Bit, 12Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J9x | 85°C | Surface Mount | - | - | - | |||||
1+ $ 0.612 | Total:$ 0.61 Min: 1 / Mult: 1 Total:$ 61.20 Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny9 Series Microcontrollers | 10MHz | AVR | - | - | - | 10MHz | - | 1KB | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 32Byte | - | - | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny9 | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 1.820 10+ $ 1.340 25+ $ 1.230 50+ $ 1.160 100+ $ 1.090 Mais preços... | Total:$ 1.82 Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | - | - | 16MHz | - | 8KB | 20Pins | - | UFQFPN | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | - | - | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
1+ $ 3.250 | Total:$ 3.25 Min: 1 / Mult: 1 Total:$ 325.00 Min: 100 / Mult: 1 | - | - | PIC16 Family PIC16F6xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
1+ $ 2.140 | Total:$ 2.14 Min: 1 / Mult: 1 Total:$ 214.00 Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 2KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, USART | - | 128Byte | - | - | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $ 2.930 10+ $ 2.590 25+ $ 2.370 50+ $ 2.270 100+ $ 2.170 Mais preços... | Total:$ 2.93 Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | - | - | - | 48MHz | - | 64KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | - | - | 2.65V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 3.090 10+ $ 2.450 25+ $ 2.290 50+ $ 2.200 100+ $ 2.110 Mais preços... | Total:$ 3.09 Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 16KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | - | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
1+ $ 0.946 10+ $ 0.918 25+ $ 0.890 | Total:$ 0.95 Min: 1 / Mult: 1 Total:$ 89.00 Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny414 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 4KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 256Byte | 10Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny41 | 105°C | Surface Mount | - | - | - | ||||||
Each | 1+ $ 4.280 10+ $ 3.560 25+ $ 3.390 50+ $ 3.270 100+ $ 3.140 Mais preços... | Total:$ 4.28 Min: 1 / Mult: 1 | - | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | - | - | 24MHz | - | 128KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 9Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $ 5.970 10+ $ 5.730 25+ $ 5.480 94+ $ 5.230 141+ $ 4.960 | Total:$ 5.97 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | SSOP | SSOP | 24I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.6KB | 8Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F2xK80 | 125°C | Surface Mount | - | - | - | |||||