11 Resultados encontrados para "micro d"
Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 4.280 10+ $ 4.090 25+ $ 3.890 50+ $ 3.720 100+ $ 3.540 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 256KB | 48Pins | QFN | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | I2C, I2S, LIN, SPI, UART, USART, USB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 4.590 10+ $ 4.390 25+ $ 4.180 50+ $ 4.000 100+ $ 3.810 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 256KB | 64Pins | TQFP | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | I2C, I2S, LIN, SPI, UART, USART, USB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+ $ 7.360 | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32bit | 32 bit | 50MHz | 128KB | 48Pins | TLLGA | TLLGA | 36I/O's | I2C, SPI, UART, USART | 32KB | I2C, SPI, UART, USART | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3L | - | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+ $ 6.210 | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32bit | 32 bit | 50MHz | 64KB | 48Pins | TLLGA | TLLGA | 36I/O's | I2C, SPI, UART, USART, USB | 16KB | I2C, SPI, UART, USART, USB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | - | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+ $ 8.520 | AT32 Family AT32UC3L Series Microcontrollers | AVR32 | 32bit | 32bit | 32 bit | 50MHz | 256KB | 48Pins | TLLGA | TLLGA | 36I/O's | I2C, SPI, UART, USART | 32KB | I2C, SPI, UART, USART | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3L | - | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+ $ 8.320 | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32bit | 32 bit | 50MHz | 256KB | 48Pins | TLLGA | TLLGA | 36I/O's | I2C, SPI, UART, USART, USB | 32KB | I2C, SPI, UART, USART, USB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | - | ||||||
Each | 1+ $ 49.890 5+ $ 47.530 10+ $ 45.180 25+ $ 43.930 | SuperH Family SH7210 Series SH7211 Group Microcontrollers | SH-2A | 32bit | 32bit | 32 bit | 160MHz | 512KB | 144Pins | LQFP | LQFP | 73I/O's | I2C, SCI, UART | 32KB | I2C, SCI, UART | 8Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | SuperH | SH7210 | - | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+ $ 7.170 | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32bit | 32 bit | 50MHz | 128KB | 48Pins | TLLGA | TLLGA | 36I/O's | I2C, SPI, UART, USART, USB | 32KB | I2C, SPI, UART, USART, USB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | ATUC | - | ||||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | SuperH Family SH7750 Series Microcontrollers | SH-4 | 32bit | 32bit | 32 bit | 240MHz | - | 256Pins | BGA | BGA | 40I/O's | SCI, UART | - | SCI, UART | - | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7750 | - | ||||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | H8 Family H8/300H Series H8/3052B Group Microcontrollers | - | 32bit | 32bit | 32 bit | 25MHz | 512KB | 100Pins | QFP | QFP | 70I/O's | SCI | 8KB | SCI | 8Channels | 10Bit | 4.5V | 5.5V | -20°C | 75°C | Surface Mount | H8 | H8/300H | - | ||||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | SuperH Family SH7200 Series SH7206 Group Microcontrollers | SH-2A | 32bit | 32bit | 32 bit | 200MHz | - | 176Pins | LQFP | LQFP | 78I/O's | I2C, UART | 128KB | I2C, UART | 8Channels | 10Bit | 1.15V | 1.35V | -20°C | 85°C | Surface Mount | SuperH | SH7200 | - | ||||||