S12D 16-bit Microcontrollers:
14 produto(s) encontrado(s)Encontre uma grande variedade de S12D 16-bit Microcontrollers em Newark Brasil. Temos em estoque uma ampla variedade de 16-bit Microcontrollers, como PIC24F, PIC24FJ, PIC24 & HCS12/S12X 16-bit Microcontrollers dos principais fabricantes do mundo, incluindo: Nxp.
Ver
Comprador
Engenheiro
Fabricante
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Qualification
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Rolo completo | 400+ $ 32.430 | Min: 500 / Mult: 500 | S12D | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12D | HCS12 | 85°C | Surface Mount | - | |||||
Each | 250+ $ 14.470 500+ $ 14.060 | Min: 420 / Mult: 420 | S12D | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 32KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12D | HCS12 | 85°C | Surface Mount | - | |||||
Each | 1+ $ 29.310 | Min: 300 / Mult: 300 | S12D | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12D | HCS12 | 125°C | Surface Mount | - | |||||
Each | 1+ $ 34.310 | Min: 300 / Mult: 300 | S12D | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12D | HCS12 | 85°C | Surface Mount | - | |||||
Each | 100+ $ 30.640 | Min: 420 / Mult: 420 | S12D | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12D | HCS12 | 85°C | Surface Mount | - | |||||
Each | 250+ $ 26.240 | Min: 300 / Mult: 300 | S12D | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 112Pins | QFP | 91I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12D | HCS12 | 85°C | Surface Mount | - | |||||
Each | 100+ $ 31.500 | Min: 300 / Mult: 300 | S12D | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | 16Channels | 10Bit | 2.5V | 5V | -40°C | S12D | HCS12 | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Segmento de fita | 500+ $ 22.490 | Min: 750 / Mult: 750 | S12D | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 4.5V | 5.25V | -40°C | S12D | HCS12 | 85°C | Surface Mount | - | |||||
Each | 1+ $ 33.290 | Min: 420 / Mult: 420 | S12D | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12D | HCS12 | 125°C | Surface Mount | - | |||||
Each | 250+ $ 25.090 | Min: 420 / Mult: 420 | S12D | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12D | HCS12 | 85°C | Surface Mount | - | |||||
Each | 1+ $ 23.910 | Min: 300 / Mult: 300 | S12D | S12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.5V | 5V | -40°C | S12D | S12 | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 100+ $ 18.180 | Min: 420 / Mult: 420 | S12D | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 64KB | 80Pins | QFP | 59I/O's | QFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | S12D | HCS12 | 85°C | Surface Mount | - | |||||
Each | 1+ $ 20.370 | Min: 300 / Mult: 300 | S12D | S12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.5V | 5V | -40°C | S12D | S12 | 105°C | Surface Mount | AEC-Q100 | |||||
Each | 250+ $ 33.380 | Min: 300 / Mult: 300 | S12D | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | S12D | HCS12 | 105°C | Surface Mount | - | |||||